Straight Plug Automotive Connectors:
177 produit(s) trouvé(s)Trouvez une vaste gamme de Straight Plug Automotive Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Automotive Connectors, tels que Straight Receptacle, Right Angle Receptacle, Right Angle Header & Straight Plug Automotive Connectors provenant des plus grands fabricants mondiaux, notamment : Amphenol Industrial, Molex, Bulgin Limited, Amphenol Sine/tuchel & Amphenol Pcd Shenzhen.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Automotive Connector Shell Style
Gender
No. of Contacts
Automotive Contact Type
Connector Body Material
Connector Mounting
Contact Material
Contact Plating
IP Rating
Voltage Rating
Current Rating
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL SINE/TUCHEL | Each | 1+ 17,810 $ 5+ 17,020 $ 10+ 16,200 $ 25+ 15,180 $ 50+ 14,740 $ Plus de tarifs | AT Series™ Boots | Straight Plug | - | 6Contacts | Crimp Socket | Thermoplastic Body | - | Copper Alloy | Nickel | - | IP67 | - | 13A | |||||
Each | 1+ 18,650 $ 5+ 17,640 $ 10+ 16,620 $ 25+ 15,570 $ 50+ 14,830 $ Plus de tarifs | AT Series™ | Straight Plug | - | 8Contacts | Crimp Socket | Thermoplastic Body | - | Copper Alloy | Nickel | - | IP67 | - | 13A | ||||||
Each | 1+ 12,760 $ 5+ 12,190 $ 10+ 11,620 $ 25+ 10,910 $ 50+ 10,390 $ Plus de tarifs | AT Series™ | Straight Plug | - | 4Contacts | Crimp Socket | Thermoplastic Body | - | Copper Alloy | Nickel | - | IP67 | - | 13A | ||||||
Each | 1+ 25,900 $ 5+ 25,330 $ 10+ 24,750 $ 25+ 23,470 $ 50+ 22,560 $ Plus de tarifs | ATHP Series | Straight Plug | - | 2Contacts | Crimp Socket | Thermoplastic Body | - | Copper Alloy | Tin | - | IP67 | 1kV | 35A | ||||||
Each | 1+ 6,010 $ 10+ 5,110 $ 25+ 4,560 $ 50+ 4,450 $ 100+ 4,340 $ Plus de tarifs | ATM Series | Straight Plug | - | 2Contacts | Crimp Socket | Thermoplastic Body | - | Copper Alloy | Gold | - | IP67 | - | 7.5A | ||||||
Each | 1+ 7,110 $ 10+ 6,270 $ 100+ 5,730 $ 250+ 5,230 $ 500+ 4,840 $ Plus de tarifs | PX0 Series | Straight Plug | - | 4Contacts | Crimp Socket - Contacts Not Supplied | Polyamide Glass Fiber, Polybutylene Terephthalate | - | Copper Alloy | - | - | IP68 | 250VDC | 13A | ||||||
Each | 1+ 7,010 $ 10+ 6,660 $ 100+ 6,510 $ 250+ 6,410 $ 500+ 6,310 $ Plus de tarifs | PX0 Series | Straight Plug | - | 3Contacts | Crimp Socket - Contacts Not Supplied | Polyamide Glass Fiber, Polybutylene Terephthalate | - | Copper Alloy | - | - | IP68 | 250VDC | 13A | ||||||
Each | 1+ 16,390 $ 5+ 15,650 $ 10+ 14,900 $ 25+ 13,960 $ 50+ 13,310 $ Plus de tarifs | ATM Series™ | Straight Plug | - | 12Contacts | Crimp Socket | Thermoplastic Body | - | Copper Alloy | Nickel | - | IP67 | - | 7.5A | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+ 9,820 $ 5+ 9,690 $ 10+ 9,550 $ 25+ 8,970 $ 50+ 8,690 $ Plus de tarifs | AT BoardLock Series™ | Straight Plug | - | 4Contacts | Crimp Socket | Thermoplastic Body | - | Copper Alloy | Nickel | - | IP67 | - | 7.5A | |||||
Each | 1+ 3,700 $ 10+ 3,270 $ 100+ 2,990 $ 250+ 2,730 $ 500+ 2,520 $ Plus de tarifs | PX0 Series | Straight Plug | - | 3Contacts | Crimp Socket - Contacts Not Supplied | Polyamide Glass Fiber, Polybutylene Terephthalate | - | Copper Alloy | - | - | IP68 | 250VDC | 13A | ||||||
Each | 1+ 7,010 $ 10+ 6,180 $ 100+ 5,650 $ 250+ 5,160 $ 500+ 4,770 $ Plus de tarifs | PX0 Series | Straight Plug | - | 6Contacts | Crimp Socket - Contacts Not Supplied | Polyamide Glass Fiber, Polybutylene Terephthalate | - | Copper Alloy | - | - | IP68 | 250VDC | 13A | ||||||
Each | 1+ 13,630 $ 10+ 11,740 $ 100+ 10,790 $ 250+ 9,790 $ 500+ 9,400 $ Plus de tarifs | PX0 Series | Straight Plug | - | 12Contacts | Crimp Socket - Contacts Not Supplied | Polyamide Glass Fiber, Polybutylene Terephthalate | - | Copper Alloy | - | - | IP68 | 250VDC | 13A | ||||||
Each | 1+ 4,440 $ 10+ 3,830 $ 25+ 3,660 $ 50+ 3,480 $ 100+ 3,310 $ Plus de tarifs | Stac64 34690 Series | Straight Plug | - | 20Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | - | Brass | Tin | - | - | 500V | 10A | ||||||
Each | 1+ 3,830 $ 10+ 3,530 $ 25+ 3,340 $ 50+ 3,160 $ 100+ 2,960 $ Plus de tarifs | stAK50h 200501 Series | Straight Plug | - | 28Contacts | PCB Pin | SPS (Syndiotactic Polystyrene), Glass Filled Body | - | Copper Alloy | Tin | IP40 | IP40 | 500V | 12A | ||||||
Each | 1+ 9,680 $ 10+ 8,540 $ 100+ 7,800 $ 250+ 7,120 $ 500+ 6,580 $ Plus de tarifs | PX0 Series | Straight Plug | - | 8Contacts | Crimp Socket - Contacts Not Supplied | Polyamide Glass Fiber, Polybutylene Terephthalate | - | Copper Alloy | - | - | IP68 | 250VDC | 13A | ||||||
Each | 1+ 20,940 $ 5+ 19,510 $ 10+ 18,050 $ 25+ 18,040 $ 50+ 15,760 $ Plus de tarifs | ATP Series | Straight Plug | - | 2Contacts | Crimp Socket | Thermoplastic Body | - | Copper Alloy | Nickel | - | IP67 | - | 25A | ||||||
AMPHENOL PCD SHENZHEN | Each | 1+ 78,340 $ 5+ 72,260 $ 10+ 69,030 $ 25+ 65,100 $ 50+ 60,820 $ Plus de tarifs | Excel Mate S HVSL 800 Series | Straight Plug | - | 2Contacts | Crimp Pin | Plastic Body | - | - | - | IP67, IP69K | IP67, IP69K | 1kV | 180A | |||||
AMPHENOL PCD SHENZHEN | Each | 1+ 103,410 $ 5+ 95,940 $ 10+ 88,490 $ 25+ 86,500 $ 50+ 83,520 $ Plus de tarifs | Excel Mate HVSLS 600 Series | Straight Plug | - | 2Contacts | Crimp Pin | Zinc Alloy Body | - | Copper Alloy | Silver | IP67, IP69K | IP67, IP69K | 1kV | 120A | |||||
Each | 1+ 8,060 $ 10+ 6,960 $ 25+ 6,640 $ 50+ 6,330 $ 100+ 6,020 $ Plus de tarifs | Stac64 34772 Series | Straight Plug | - | 14Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | - | Copper Alloy | Tin | - | - | 500V | - | ||||||
Each | 1+ 46,740 $ 5+ 43,710 $ 10+ 40,660 $ 25+ 38,560 $ 50+ 36,670 $ Plus de tarifs | ePower-Lite Series | Straight Plug | - | 4Contacts | Crimp Pin | Plastic Body | - | - | - | - | IP67, IP69K | 860VAC | 50A | ||||||
Each | 1+ 51,740 $ 5+ 48,320 $ 10+ 44,900 $ 25+ 42,480 $ 50+ 40,740 $ Plus de tarifs | ePower-Lite Series | Straight Plug | - | 4Contacts | Crimp Pin | Plastic Body | - | - | - | - | IP67, IP69K | 860VAC | 25A | ||||||
Each | 1+ 28,930 $ 5+ 28,670 $ 10+ 28,400 $ 25+ 26,780 $ 50+ 25,090 $ Plus de tarifs | ePower-Lite Series | Straight Plug | - | 2Contacts | Crimp Pin | Plastic Body | - | - | - | - | IP67, IP69K | 860VAC | 70A | ||||||
69AH4502 RoHS | Each | 1+ 7,840 $ 10+ 7,510 $ 25+ 7,090 $ 50+ 6,980 $ 100+ 6,820 $ Plus de tarifs | stAK50h 200501 Series | Straight Plug | - | 12Contacts | PCB Pin | SPS (Syndiotactic Polystyrene), Glass Filled Body | - | Copper Alloy | Tin | IP20 | IP20 | 500V | 30A | |||||
69AH4500 RoHS | Each | 1+ 7,550 $ 10+ 7,090 $ 25+ 6,630 $ 50+ 6,580 $ 100+ 6,340 $ Plus de tarifs | stAK50h 200501 Series | Straight Plug | - | 12Contacts | PCB Pin | SPS (Syndiotactic Polystyrene), Glass Filled Body | - | Copper Alloy | Tin | IP20 | IP20 | 500V | 30A | |||||
AMPHENOL PCD SHENZHEN | Each | 1+ 78,340 $ 5+ 72,260 $ 10+ 69,030 $ 25+ 65,100 $ 50+ 60,820 $ Plus de tarifs | Excel Mate S HVSL 800 Series | Straight Plug | - | 2Contacts | Crimp Pin | Plastic Body | - | - | - | IP67, IP69K | IP67, IP69K | 1kV | 180A | |||||