Card Edge Connectors :
49 819 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(288)
(1)
(5)
(48968)
(7)
(21)
(10)
(2)
Connector Body Orientation
=Straight
1
(9353)
(5)
(49819)
Contact Material
(94)
(8)
(1)
(49566)
(145)
Card Thickness
(3)
(1)
(1)
(2)
(5)
(48943)
(1)
(1)
Contact Plating - Mating Side
(8)
(3)
(131)
(1)
(52)
(138)
(2)
(2)
Connector Body Material
(983)
(5)
(189)
(3)
(55)
(44)
(8)
(8)
Connector Mounting
(6)
(43)
(8786)
(110)
(547)
(1)
(54)
(40269)
Card Edge Connector Type
(28488)
(21324)
Contact Termination Type
(1)
(3)
(130)
(1)
(26523)
(8730)
(29)
(17)
Product Range
(5)
(10)
(8)
(1)
(2)
(1)
(11)
(5)
Gender
(4)
(166)
Emballage
(49559)
(2)
(45)
(56)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Card Edge Connector Type | Mezzanine Connector Type | No. of Contacts | Card Type | Card Thickness | Pitch Spacing | No. of Contacts | Gender | Connector Mounting | Connector Body Orientation | No. of Rows | Contact Termination Type | Row Pitch | Contact Material | Contact Plating - Mating Side | Contact Plating | Connector Body Material | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - AMP | Each | 1+4,220 $ 360+4,080 $ 900+3,930 $ | Dual Side | - | 18Contacts | - | 1.85mm | 2.54mm | 36 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | - | Phosphor Bronze | 30µ" Gold Plated Contacts | - | PET (Polyester), Glass Filled Body | Standard Edge II Series | |||||
VECTOR ELECTRONICS | Each | 1+40,810 $ 5+38,000 $ 10+36,120 $ 25+34,440 $ 50+32,400 $ Plus de tarifs | Dual Side | - | 44Contacts | - | - | 3.96mm | 44 Contacts | Receptacle | Panel Mount | Straight | 2Rows | Solder | - | Phosphor Bronze | 10µ" Gold Plated Contacts | - | Phenolic Body | R600 Series | |||||
TE CONNECTIVITY - AMP | Each | 1+3,150 $ 10+2,850 $ 25+2,830 $ 50+2,710 $ 100+2,590 $ Plus de tarifs | Dual Side | - | 20Contacts | - | 1.85mm | 2.54mm | 20 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | - | Phosphor Bronze | 30µ" Gold Plated Contacts | - | PET (Polyester), Glass Filled Body | Standard Edge II Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+5,650 $ 10+5,190 $ 25+4,950 $ 50+4,800 $ 100+4,650 $ Plus de tarifs | Dual Side | - | - | - | 1.57mm | - | 36 Contacts | - | Through Hole Mount | Straight | - | Press Fit | - | Copper Alloy | 30µ" Gold Plated Contacts | - | Nylon (Polyamide), Glass Filled Body | PCI Express 10039755 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+6,830 $ 5+6,690 $ 10+6,550 $ 50+6,540 $ | Dual Side | - | 64Contacts | - | 1.57mm | 1mm | 64 Contacts | Receptacle | Straddle Mount | Straight | 2Rows | Solder | - | Copper Alloy | Gold Plated Contacts | - | Nylon (Polyamide) Body | FCI 10025026 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+20,190 $ | Dual Side | - | - | - | 1.57mm | - | 164 Contacts | - | Surface Mount | Straight | - | Solder | - | Copper Alloy | 0.76µm Gold Plated Contacts | - | LCP (Liquid Crystal Polymer) Body | - | |||||
Each | 1+17,590 $ 5+16,540 $ 10+15,830 $ 25+15,010 $ 50+14,270 $ Plus de tarifs | Dual Side | - | 44Contacts | - | 1.57mm | 3.96mm | 44 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | - | Copper Alloy | Gold Plated Contacts | - | Thermoplastic Polyester Body | 307 Series | ||||||
TE CONNECTIVITY - AMP | Each | 1+13,700 $ 10+12,390 $ 25+11,720 $ 50+11,000 $ 100+10,540 $ Plus de tarifs | Dual Side | - | - | - | 1.78mm | - | 100 Contacts | - | Through Hole Mount | Straight | - | Solder | - | Phosphor Bronze | 0.76µm Gold Plated Contacts | - | PET (Polyester), Glass Filled Body | Standard Edge II Series | |||||
CINCH CONNECTIVITY SOLUTIONS | Each | 1+11,980 $ 40+11,540 $ 100+11,030 $ 200+10,810 $ | Dual Side | - | 12Contacts | - | 1.8mm | 3.96mm | 12 Contacts | Receptacle | Panel Mount | Straight | 2Rows | Solder | - | Brass | 10µ" Gold Plated Contacts | - | PET (Polyester) Body | - | |||||
Each | 1+18,380 $ 5+17,170 $ 10+15,960 $ 25+14,750 $ 50+14,460 $ Plus de tarifs | Single Side | - | - | - | 1.57mm | - | 10 Contacts | - | Through Hole Mount | Straight | - | Solder | - | Copper Alloy | Gold Plated Contacts | - | Thermoplastic Polyester Body | 307 Series | ||||||
Each | 1+2,740 $ 50+2,240 $ 100+1,900 $ 500+1,690 $ 1000+1,430 $ Plus de tarifs | Dual Side | - | - | PCI Express | 1.57mm | - | 36 Contacts | - | Through Hole Mount | Straight | - | Solder | - | Phosphor Bronze | 1µ" Gold Flash Plated Contacts | - | Nylon 6.6 (Polyamide 6.6) Body | - | ||||||
85C3000 RoHS | Each | 1+16,060 $ 50+15,410 $ 125+12,790 $ | Dual Side | - | - | - | 1.57mm | - | 72 Contacts | - | Through Hole Mount | Straight | - | Press Fit | - | Copper Alloy | Gold Plated Contacts | - | Thermoplastic Polyester Body | 746 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,310 $ 50+4,870 $ 100+4,560 $ 275+4,040 $ 700+3,280 $ Plus de tarifs | Dual Side | - | - | PCI Express 3.0, 4.0, 5.0 & 6.0 | 1.57mm | - | 60 Contacts | - | Surface Mount | Straight | - | Solder | - | Beryllium Copper | 10µ" Gold Plated Contacts | - | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
Each | 1+30,530 $ 5+28,300 $ 10+26,460 $ 25+25,720 $ 50+24,970 $ Plus de tarifs | Single Side | - | - | - | 1.57mm | - | 10 Contacts | - | Panel Mount | Straight | - | Solder Lug | - | Copper Alloy | Gold Plated Contacts | - | Thermoplastic Polyester Body | 306 Series | ||||||
Each | 1+4,690 $ 448+3,620 $ 896+3,280 $ 2464+2,570 $ 8288+1,870 $ | Dual Side | - | - | PCI Express 3.0, 4.0, 5.0 & 6.0 | 1.57mm | - | 20 Contacts | - | Surface Mount | Straight | - | Solder | - | Beryllium Copper | 30µ" Gold Plated Contacts | - | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
93AJ6187 RoHS | Each | 1+6,020 $ 5+5,630 $ 10+5,230 $ 25+4,830 $ 50+4,730 $ Plus de tarifs | Dual Side | - | - | - | 1.57mm | - | 24 Contacts | - | Through Hole Mount | Straight | - | Solder | - | Copper Alloy | Gold Plated Contacts | - | Thermoplastic Polyester Body | 395 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+8,040 $ | Dual Side | - | - | - | - | - | 74 Contacts | - | Surface Mount, Through Hole Mount | Straight | - | Solder | - | Copper Alloy | 30µ" Gold Plated Contacts | - | Stainless Steel Body | Mini Cool Edge IO Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+9,830 $ 10+9,320 $ 25+8,750 $ 50+8,400 $ 100+7,680 $ Plus de tarifs | Dual Side | - | - | - | - | - | 124 Contacts | - | Surface Mount, Through Hole Mount | Straight | - | Solder | - | Copper Alloy | 30µ" Gold Plated Contacts | - | Stainless Steel Body | Mini Cool Edge IO Series | |||||
91AJ2817 RoHS | Each | 1+25,470 $ 2+24,480 $ 5+23,980 $ 10+22,990 $ 25+22,010 $ Plus de tarifs | Dual Side | - | - | - | 1.57mm | - | 46 Contacts | - | Through Hole Mount | Straight | - | Solder | - | Copper Alloy | Gold Plated Contacts | - | Thermoplastic Polyester Body | 395 Series | |||||
26AK5364 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+7,040 $ 10+6,110 $ 25+5,540 $ 50+5,330 $ 100+5,110 $ Plus de tarifs | Dual Side | - | - | - | - | - | 38 Contacts | - | Surface Mount, Through Hole Mount | Straight | - | Solder | - | Copper Alloy | 30µ" Gold Plated Contacts | - | Stainless Steel Body | Mini Cool Edge IO Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+8,010 $ 10+6,940 $ 25+6,560 $ 50+6,290 $ 100+5,790 $ Plus de tarifs | Dual Side | - | - | - | - | - | 38 Contacts | - | Surface Mount, Through Hole Mount | Straight | - | Solder | - | Copper Alloy | 30µ" Gold Plated Contacts | - | Stainless Steel Body | Mini Cool Edge IO Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+7,450 $ 10+6,730 $ 25+6,260 $ 50+5,950 $ 100+5,590 $ Plus de tarifs | Dual Side | - | - | - | - | - | 38 Contacts | - | Surface Mount, Through Hole Mount | Straight | - | Solder | - | Copper Alloy | 30µ" Gold Plated Contacts | - | Stainless Steel Body | Mini Cool Edge IO Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+7,430 $ 10+6,440 $ 25+6,090 $ 50+5,840 $ 100+5,380 $ Plus de tarifs | Dual Side | - | - | - | - | - | 74 Contacts | - | Surface Mount, Through Hole Mount | Straight | - | Solder | - | Copper Alloy | 30µ" Gold Plated Contacts | - | Stainless Steel Body | Mini Cool Edge IO Series | |||||
93AJ6019 RoHS | Each | 1+5,560 $ 5+5,200 $ 10+4,830 $ 25+4,470 $ 50+4,370 $ Plus de tarifs | Dual Side | - | - | - | 1.57mm | - | 20 Contacts | - | Through Hole Mount | Straight | - | Solder | - | Copper Alloy | Gold Plated Contacts | - | Thermoplastic Polyester Body | 395 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+7,580 $ | Dual Side | - | - | - | - | - | 38 Contacts | - | Surface Mount, Through Hole Mount | Straight | - | Solder | - | Copper Alloy | 30µ" Gold Plated Contacts | - | Stainless Steel Body | Mini Cool Edge IO Series | |||||