120Contacts Card Edge Connectors:
15 produit(s) trouvé(s)Trouvez une vaste gamme de 120Contacts Card Edge Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Card Edge Connectors, tels que 98Contacts, 120Contacts, 8Contacts & 20Contacts Card Edge Connectors provenant des plus grands fabricants mondiaux, notamment : Samtec, TE Connectivity - Amp & Edac.
Afficher
Acheteur
Ingénieur
Fabricant
Card Edge Connector Type
No. of Contacts
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
Contact Termination Type
No. of Rows
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - AMP | Each | 1+ 9,150 $ 10+ 7,900 $ 25+ 6,820 $ 50+ 6,630 $ 100+ 6,340 $ Plus de tarifs | Dual Side | 120Contacts | 1.57mm | 1.27mm | 120 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | |||||
TE CONNECTIVITY - AMP | Each | 1+ 7,550 $ 10+ 7,230 $ 25+ 6,900 $ 50+ 6,270 $ 100+ 5,760 $ Plus de tarifs | Dual Side | 120Contacts | 1.57mm | 1.27mm | 120 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | 50µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge Series | |||||
26AC8157 RoHS | TE CONNECTIVITY - AMP | Each | 25+ 8,970 $ 50+ 8,730 $ | - | 120Contacts | - | 1.27mm | - | Receptacle | - | - | Surface Mount | 2Rows | Phosphor Bronze | - | - | PCI Series | ||||
Each | 1+ 13,510 $ 10+ 12,500 $ 25+ 11,820 $ 50+ 11,390 $ 100+ 9,290 $ Plus de tarifs | Dual Side | 120Contacts | 1.57mm | 0.635mm | 120 Contacts | Receptacle | Surface Mount | Straight | Solder | 2Rows | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC6-DV Series | ||||||
Each | 1+ 16,320 $ 10+ 14,750 $ 25+ 13,290 $ 50+ 12,010 $ 100+ 10,750 $ Plus de tarifs | Dual Side | 120Contacts | 1.57mm | 1mm | 120 Contacts | Receptacle | Surface Mount | Straight | Solder | 2Rows | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | ||||||
19C8508 | TE CONNECTIVITY - AMP | Each | Prix non disponible. Veuillez contacter le service clientèle. | Dual Side | 120Contacts | 1.57mm | 1.27mm | 120 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | - | ||||
TE CONNECTIVITY - AMP | Each | 50+ 8,730 $ | Dual Side | 120Contacts | 1.57mm | 1.27mm | 120 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge Series | |||||
Each | 25+ 23,110 $ 50+ 22,220 $ 100+ 21,470 $ | Dual Side | 120Contacts | 1.57mm | 2.54mm | 120 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 345 Series | ||||||
66F6042 | TE CONNECTIVITY - AMP | Each | Prix non disponible. Veuillez contacter le service clientèle. | Dual Side | 120Contacts | 1.57mm | 1.27mm | 120 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | - | ||||
Each | 1+ 23,040 $ 10+ 21,810 $ 25+ 20,990 $ 50+ 20,480 $ 100+ 15,880 $ Plus de tarifs | Dual Side | 120Contacts | 1.57mm | 0.8mm | 120 Contacts | Receptacle | Edge Mount | Straight | Solder | 2Rows | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
TE CONNECTIVITY - AMP | Each | 2500+ 4,540 $ | Dual Side | 120Contacts | 1.57mm | 1.27mm | 120 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | 50µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge Series | |||||
Each | 1+ 10,870 $ 84+ 10,480 $ 126+ 8,330 $ 462+ 7,610 $ 966+ 6,160 $ Plus de tarifs | Dual Side | 120Contacts | 1.57mm | 0.8mm | 120 Contacts | Receptacle | Surface Mount | Straight | Solder | 2Rows | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,420 $ 10+ 9,620 $ 25+ 9,090 $ 50+ 8,770 $ 100+ 7,290 $ Plus de tarifs | Dual Side | 120Contacts | 1.57mm | 0.5mm | 120 Contacts | Receptacle | Through Hole Mount | Straight | Solder | 2Rows | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC5-DV Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 14,860 $ 10+ 13,740 $ 25+ 12,990 $ 50+ 12,530 $ 100+ 10,420 $ Plus de tarifs | Dual Side | 120Contacts | 1.57mm | 0.5mm | 120 Contacts | Receptacle | Surface Mount | Right Angle | Solder | 2Rows | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC5-RA Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 14,570 $ 10+ 13,470 $ 25+ 12,740 $ 50+ 12,280 $ 100+ 10,210 $ Plus de tarifs | Dual Side | 120Contacts | 1.57mm | 0.5mm | 120 Contacts | Receptacle | Through Hole Mount | Right Angle | Solder | 2Rows | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC5-RA Series | ||||||