40Contacts Card Edge Connectors:
6 produit(s) trouvé(s)Trouvez une vaste gamme de 40Contacts Card Edge Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Card Edge Connectors, tels que 98Contacts, 120Contacts, 8Contacts & 20Contacts Card Edge Connectors provenant des plus grands fabricants mondiaux, notamment : Samtec & Edac.
Afficher
Acheteur
Ingénieur
Fabricant
Card Edge Connector Type
No. of Contacts
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 6,840 $ 100+ 5,650 $ 500+ 4,770 $ 1000+ 4,160 $ 2500+ 3,970 $ | Min : 78 / Mult : 78 | Dual Side | 40Contacts | 1.57mm | 0.635mm | 40 Contacts | Receptacle | Surface Mount | Straight | 2Rows | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC6-DV Series | |||||
Each | 10+ 6,970 $ 100+ 5,760 $ 500+ 4,870 $ 1000+ 4,240 $ 2500+ 4,040 $ | Min : 50 / Mult : 50 | Dual Side | 40Contacts | 1.57mm | 0.8mm | 40 Contacts | Receptacle | Surface Mount | Right Angle | 2Rows | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | |||||
Each | 25+ 15,390 $ 50+ 15,090 $ 100+ 14,460 $ 250+ 14,140 $ 500+ 13,700 $ | Min : 25 / Mult : 25 | Dual Side | 40Contacts | 1.57mm | 2.54mm | 40 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
Each | 25+ 18,640 $ 50+ 17,810 $ 100+ 16,990 $ 250+ 16,160 $ | Min : 25 / Mult : 25 | Dual Side | 40Contacts | 1.57mm | 2.54mm | 40 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 341 Series | |||||
Each | 100+ 9,580 $ 500+ 8,110 $ 1000+ 7,070 $ 2500+ 6,720 $ | Min : 120 / Mult : 120 | Dual Side | 40Contacts | 1.57mm | 0.635mm | 40 Contacts | Receptacle | Surface Mount | Right Angle | 2Rows | Solder | Phosphor Bronze | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC6-RA Series | |||||
Each | 1+ 13,610 $ 10+ 12,350 $ 100+ 10,290 $ 250+ 9,080 $ 500+ 8,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | 40Contacts | 1.57mm | 0.8mm | 40 Contacts | Receptacle | Edge Mount | Straight | 2Rows | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | |||||