50Contacts Card Edge Connectors:
8 produit(s) trouvé(s)Trouvez une vaste gamme de 50Contacts Card Edge Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Card Edge Connectors, tels que 98Contacts, 120Contacts, 8Contacts & 20Contacts Card Edge Connectors provenant des plus grands fabricants mondiaux, notamment : Edac, Samtec, Amphenol Communications Solutions, Amp - Te Connectivity & Cinch Connectivity Solutions.
Afficher
Acheteur
Ingénieur
Fabricant
Card Edge Connector Type
No. of Contacts
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMP - TE CONNECTIVITY | Each | 1+ 3,000 $ 10+ 3,000 $ 25+ 3,000 $ 50+ 3,000 $ 100+ 3,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Side | 50Contacts | 1.85mm | 2.54mm | 50 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 50+ 14,840 $ | Min : 1008 / Mult : 126 | Dual Side | 50Contacts | 1.57mm | 2.54mm | 50 Contacts | Receptacle | Through Hole Mount | Right Angle | 2Rows | Solder | Copper Alloy | 30µ" Gold Plated Contacts | Thermoplastic Body | FCI Power Edge Card 10035388 Series | ||||
44F4836 | CINCH CONNECTIVITY SOLUTIONS | Each | Prix non disponible. Veuillez contacter le service clientèle. | Dual Side | 50Contacts | 1.59mm | 2.54mm | 50 Contacts | Receptacle | Through Hole Mount | Straight | 1Rows | Solder | Brass | 10µ" Gold Plated Contacts | PET (Polyester) Body | CARDCON Series | ||||
Each | 25+ 19,840 $ 50+ 18,950 $ 100+ 18,070 $ 250+ 17,180 $ | Min : 25 / Mult : 25 | Dual Side | 50Contacts | 1.57mm | 3.96mm | 50 Contacts | Receptacle | Panel Mount | Straight | 2Rows | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 Series | |||||
Each | 25+ 24,060 $ 50+ 23,360 $ 100+ 21,940 $ 250+ 21,230 $ 500+ 20,170 $ | Min : 25 / Mult : 25 | Dual Side | 50Contacts | 1.57mm | 2.54mm | 50 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||
Each | 25+ 23,830 $ 50+ 23,120 $ 100+ 21,720 $ 250+ 21,020 $ 500+ 19,960 $ | Min : 25 / Mult : 25 | Dual Side | 50Contacts | 1.57mm | 2.54mm | 50 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 345 Series | |||||
Each | 10+ 5,660 $ 100+ 4,670 $ 500+ 3,950 $ 1000+ 3,450 $ 2500+ 3,280 $ | Min : 84 / Mult : 84 | Dual Side | 50Contacts | 1.57mm | 0.8mm | 50 Contacts | Receptacle | Surface Mount | Straight | 2Rows | Solder | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 Series | |||||
Each | 25+ 24,060 $ 50+ 23,360 $ 100+ 21,940 $ 250+ 21,230 $ 500+ 20,170 $ | Min : 25 / Mult : 25 | Dual Side | 50Contacts | 1.57mm | 2.54mm | 50 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 395 Series | |||||