38 Résultats trouvés pour "Moresepoprod"
Tous les filtres
Tout développer
Fabricant
(3)
(12)
(2)
(15)
(6)
Card Edge Connector Type
(36)
(2)
Card Type
(2)
No. of Contacts
(1)
(1)
(1)
(1)
(1)
Card Thickness
(32)
(2)
(2)
Pitch Spacing
(3)
(1)
(1)
Gender
(5)
Connector Mounting
(1)
(3)
(5)
(11)
(18)
Connector Body Orientation
(8)
(30)
No. of Rows
(5)
Contact Termination Type
(1)
(1)
(36)
Emballage
(35)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Card Edge Connector Type | No. of Contacts | Card Thickness | No. of Contacts | Pitch Spacing | Connector Mounting | Gender | Connector Body Orientation | No. of Rows | Contact Termination Type | Contact Material | Contact Plating - Mating Side | Connector Body Material | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,430 $ 10+8,900 $ 100+6,340 $ 250+6,210 $ | Dual Side | 98Contacts | 1.57mm | 98 Contacts | 1mm | Edge Mount | Receptacle | Straight | 2Rows | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
89T8887 | Each | 1+15,750 $ 10+13,290 $ 25+10,870 $ 100+8,460 $ 250+8,090 $ | Dual Side | - | 1.57mm | 98 Contacts | - | Through Hole Mount | - | Right Angle | - | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
39Y8099 RoHS | TE CONNECTIVITY - AMP | Each | 1+4,720 $ 10+3,950 $ 25+3,510 $ 50+3,350 $ 100+3,200 $ Plus de tarifs | Dual Side | - | 1.85mm | 36 Contacts | - | Through Hole Mount | - | Straight | - | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | ||||
Each | 1+22,540 $ 10+21,080 $ 50+19,300 $ 100+18,570 $ 200+17,600 $ Plus de tarifs | Dual Side | - | 1.57mm | 50 Contacts | - | Through Hole Mount | - | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 345 | ||||||
Each | 1+4,910 $ 10+4,660 $ 25+4,560 $ 100+4,480 $ 250+4,380 $ Plus de tarifs | Dual Side | - | 1.57mm | 24 Contacts | - | Through Hole Mount | - | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 345 | ||||||
Each | 1+10,280 $ 10+9,500 $ 100+8,690 $ 250+7,870 $ | Dual Side | - | 1.57mm | 16 Contacts | - | Surface Mount | - | Straight | - | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC2-DV | ||||||
39Y8299 RoHS | TE CONNECTIVITY - AMP | Each | 1+6,380 $ 10+6,120 $ 25+5,830 $ 50+5,300 $ 100+4,870 $ Plus de tarifs | Dual Side | 120Contacts | 1.57mm | 120 Contacts | 1.27mm | Surface Mount | Receptacle | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge | ||||
TE CONNECTIVITY - AMP | Each | 1+4,120 $ 10+3,950 $ 25+3,760 $ 50+3,420 $ 100+3,120 $ Plus de tarifs | Dual Side | - | 1.85mm | 20 Contacts | - | Through Hole Mount | - | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||||
Each | 1+11,120 $ 5+10,390 $ 10+9,650 $ 25+8,930 $ 50+8,730 $ Plus de tarifs | Dual Side | - | 1.57mm | 60 Contacts | - | Through Hole Mount | - | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 345 | ||||||
Each | 1+13,550 $ 5+12,610 $ 10+11,670 $ 25+11,010 $ 50+10,350 $ Plus de tarifs | Dual Side | - | 1.57mm | 30 Contacts | - | Panel Mount | - | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 305 | ||||||
Each | 1+6,950 $ 10+6,270 $ 25+5,910 $ 100+5,680 $ 250+5,080 $ Plus de tarifs | Dual Side | 36Contacts | 1.57mm | 36 Contacts | 1mm | Edge Mount | Receptacle | Straight | 2Rows | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+2,210 $ 10+2,120 $ 25+1,990 $ 50+1,880 $ 100+1,810 $ Plus de tarifs | Dual Side | - | 1.57mm | 36 Contacts | - | Through Hole Mount | - | Straight | - | Solder | Copper Alloy | 15µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+3,030 $ 10+2,880 $ 25+2,730 $ 50+2,580 $ 100+2,480 $ Plus de tarifs | Dual Side | - | 1.57mm | 64 Contacts | - | Through Hole Mount | - | Straight | - | Solder | Copper Alloy | 15µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 | |||||
Each | 1+10,040 $ 10+9,400 $ 100+8,750 $ 250+7,380 $ | Dual Side | 38Contacts | 1.57mm | 40 Contacts | 1mm | Edge Mount | Receptacle | Straight | 2Rows | Solder | Phosphor Bronze | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1-EM | ||||||
Each | 1+10,920 $ 10+10,460 $ 100+8,730 $ 500+7,380 $ 1000+6,330 $ Plus de tarifs | Dual Side | - | 1.57mm | 36 Contacts | - | Through Hole Mount | - | Right Angle | - | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
Each | 1+27,080 $ 10+25,270 $ 100+21,450 $ 250+18,410 $ 500+16,980 $ Plus de tarifs | Dual Side | - | 1.57mm | 164 Contacts | - | Through Hole Mount | - | Right Angle | - | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
Each | 1+14,960 $ 10+13,960 $ 100+11,850 $ 250+10,160 $ 500+9,370 $ Plus de tarifs | Dual Side | - | 1.57mm | 64 Contacts | - | Through Hole Mount | - | Right Angle | - | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
Each | 1+10,150 $ 10+9,150 $ 100+8,140 $ 250+7,230 $ | Dual Side | - | 1.57mm | 40 Contacts | - | Surface Mount | - | Right Angle | - | Solder | Phosphor Bronze | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8-RA | ||||||
TE CONNECTIVITY - AMP | Each (Supplied on Cut Tape) Bandes découpées | 1+3,340 $ 10+2,910 $ 25+2,740 $ 50+2,610 $ 100+2,520 $ Plus de tarifs | Dual Side | - | - | 67 Contacts | - | Surface Mount | - | Right Angle | - | Solder | Copper Alloy | 15µ" Gold Plated Contacts | Thermoplastic Body | M.2 (NGFF) | |||||
Each | 1+6,870 $ 10+5,790 $ 100+5,410 $ 250+5,290 $ | Dual Side | - | 1.57mm | 60 Contacts | - | Surface Mount | - | Straight | - | Solder | Beryllium Copper | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | ||||||
Each | 1+16,910 $ 5+16,170 $ 10+15,810 $ 25+14,330 $ 50+13,930 $ Plus de tarifs | Dual Side | - | 1.57mm | 44 Contacts | - | Panel Mount | - | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 305 | ||||||
KYOCERA AVX | Each (Supplied on Cut Tape) Bandes découpées | 10+1,210 $ | Dual Side | - | 1.6mm | 4 Contacts | - | Surface Mount | - | Right Angle | - | Solder | Phosphor Bronze | Tin Plated Contacts | Nylon 4.6 (Polyamide 4.6) Body | 00-9159 Series | |||||
Each | 1+38,230 $ 10+37,020 $ 25+34,480 $ 100+33,000 $ 250+30,630 $ Plus de tarifs | Single Side | - | 1.57mm | 18 Contacts | - | Through Hole Mount | - | Straight | - | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 307 | ||||||
Each | 1+8,440 $ 10+7,950 $ 100+6,010 $ 250+5,590 $ | Dual Side | - | 1.57mm | 20 Contacts | - | Through Hole Mount | - | Straight | - | Press Fit | Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC8 | ||||||
Each | 1+8,250 $ 10+7,440 $ 100+6,620 $ 250+5,230 $ | Dual Side | - | 1.57mm | 40 Contacts | - | Surface Mount | - | Straight | - | Solder | Phosphor Bronze | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | MEC1 Series | ||||||