Circular MIL Spec Connectors :
31 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(23)
(8)
Insert Arrangement
=14-4
1
(2)
(2)
(4)
(11)
(27)
(74)
(43)
(45)
Military Specification
(21)
(4)
(6)
Product Range
(6)
(7)
(3)
(2)
(3)
(3)
(7)
Circular Connector Shell Style
(3)
(3)
(11)
(1)
(13)
No. of Contacts
(31)
Circular Contact Type
(16)
(15)
Coupling Style
(27)
(3)
Connector Body Material
(28)
(2)
(1)
Connector Body Plating
(15)
(15)
(1)
Contact Material
(31)
Emballage
(31)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Military Specification | Product Range | Circular Connector Shell Style | No. of Contacts | Circular Contact Type | Coupling Style | Insert Arrangement | Connector Body Material | Connector Body Plating | Contact Material | Contact Plating | Insert Rotation | Service Class |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80P5991 | Each | 1+123,450 $ 5+111,410 $ 10+101,500 $ 25+90,430 $ 50+78,100 $ | MIL-DTL-26482 Series II | MS3470 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin | Bayonet | 14-4 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
98Y5206 | Each | 1+79,970 $ 5+74,710 $ 10+70,130 $ 25+68,030 $ 50+64,190 $ | MIL-DTL-5015 Series III | MS3470 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Bayonet | 14-4 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
98Y5292 | AERO ELECTRIC/CONESYS | Each | 1+79,770 $ 5+74,530 $ 10+69,940 $ 25+67,860 $ 50+64,040 $ | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 4Contacts | Crimp Socket | Bayonet | 14-4 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | ||||
98Y5232 | Each | 1+68,550 $ 5+64,050 $ 10+60,120 $ 25+58,320 $ 50+55,030 $ | MIL-DTL-5015 Series III | MS3470 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Bayonet | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||||
Each | 1+91,230 $ 5+88,140 $ 10+80,800 $ 25+78,550 $ 50+74,420 $ | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 4Contacts | Crimp Pin | Bayonet | 14-4 | Aluminum Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||||
Each | 1+102,180 $ 5+100,690 $ 10+99,190 $ 25+96,690 $ 50+94,170 $ Plus de tarifs | MIL-DTL-26482 Series II | MS3470 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Bayonet | 14-4 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | ||||||
Each | 1+88,700 $ 5+85,680 $ 10+78,550 $ 25+76,370 $ 50+72,350 $ | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 4Contacts | Crimp Pin | Bayonet | 14-4 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | ||||||
Each | 1+340,800 $ 5+333,990 $ 10+327,160 $ | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 4Contacts | Crimp Pin | Bayonet | 14-4 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Fluid Resistant | ||||||
38T2980 | Each | 50+64,940 $ 100+63,900 $ | MIL-DTL-26482 Series II | MS3470 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin | Bayonet | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | |||||
98Y5247 | Each | 5+130,770 $ 25+119,720 $ 50+111,010 $ 100+107,520 $ 250+104,040 $ | MIL-DTL-5015 Series III | MS3471 Series | Cable Mount Receptacle | 4Contacts | Crimp Pin | Bayonet | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||||
98Y5291 | Each | 1+100,630 $ 25+92,120 $ 50+85,420 $ 100+82,740 $ 250+80,050 $ | MIL-DTL-5015 Series III | MS3476 Series | Straight Plug | 4Contacts | Crimp Pin | Bayonet | 14-4 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
02P2780 | Each | 1+122,890 $ 5+113,240 $ 10+91,670 $ 25+83,180 $ 50+76,870 $ | MIL-DTL-26482 Series II | MS3470 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Bayonet | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | |||||
31W5621 | Each | 50+74,480 $ 100+69,630 $ | MIL-DTL-26482 Series II | MS3474 Series | Jam Nut Receptacle | 4Contacts | Crimp Pin | Bayonet | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | |||||
80P6967 | Each | 1+111,320 $ | MIL-DTL-83723 Series III | M83723 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Threaded | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | |||||
80P6493 | AERO ELECTRIC/CONESYS | Each | 1+62,520 $ 5+58,420 $ 10+54,840 $ 25+53,200 $ 50+50,190 $ | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 4Contacts | Crimp Socket | Bayonet | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
80P6293 | AERO ELECTRIC/CONESYS | Each | 1+128,980 $ 25+118,100 $ 50+109,490 $ 100+106,060 $ 250+102,610 $ | MIL-DTL-26482 Series II | MS3474 Series | Jam Nut Receptacle | 4Contacts | Crimp Pin | Bayonet | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
80P6187 | Each | 1+110,580 $ 25+101,230 $ 50+93,860 $ 100+90,920 $ 250+87,970 $ | MIL-DTL-26482 Series II | MS3472 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin | Bayonet | 14-4 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P6354 | Each | 1+64,570 $ | MIL-DTL-26482 Series II | MS3475 Series | Straight Plug | 4Contacts | Crimp Pin | Bayonet | 14-4 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P6020 | Each | 1+105,130 $ 25+96,250 $ 50+89,240 $ 100+86,430 $ 250+83,640 $ | MIL-DTL-26482 Series II | MS3470 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin | Bayonet | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | |||||
80P6188 | Each | 1+65,630 $ | MIL-DTL-26482 Series II | MS3472 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Bayonet | 14-4 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
98Y5274 | Each | 1+103,880 $ | MIL-DTL-26482 Series II | MS3475 Series | Straight Plug with RFI Grounding | 4Contacts | Crimp Socket | Bayonet | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P6294 | AERO ELECTRIC/CONESYS | Each | 1+84,570 $ 5+79,020 $ 10+74,160 $ 25+71,950 $ 50+67,900 $ | MIL-DTL-26482 Series II | MS3474 Series | Jam Nut Receptacle | 4Contacts | Crimp Socket | Bayonet | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
80P6081 | Each | 1+99,170 $ | MIL-DTL-26482 Series II | MS3471 Series | Cable Mount Receptacle | 4Contacts | Crimp Pin | Bayonet | 14-4 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
80P7021 | Each | 1+153,600 $ | MIL-DTL-83723 Series III | M83723 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin | - | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | |||||
98Y5313 | Each | 1+94,870 $ 25+86,850 $ 50+80,530 $ 100+78,000 $ 250+75,470 $ | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 4Contacts | Crimp Pin | Bayonet | 14-4 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | |||||