Circular MIL Spec Connectors :
18 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(13)
(1)
(1)
Insert Arrangement
=17-26
1
(1)
(4)
(10)
(16)
(56)
(1)
(31)
(31)
Military Specification
(18)
Product Range
(5)
(1)
(2)
(8)
(2)
Circular Connector Shell Style
(2)
(10)
(6)
No. of Contacts
(18)
Circular Contact Type
(7)
(1)
(10)
Coupling Style
(17)
Connector Body Material
(1)
(13)
(1)
(3)
Connector Body Plating
(6)
(9)
(3)
Contact Material
(16)
(2)
Emballage
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Military Specification | Product Range | Circular Connector Shell Style | No. of Contacts | Circular Contact Type | Coupling Style | Insert Arrangement | Connector Body Material | Connector Body Plating | Contact Material | Contact Plating | Insert Rotation | Service Class |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58T1594 | Each | 1+105,460 $ 5+104,680 $ 10+103,920 $ | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 26Contacts | Crimp Pin | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
95J9511 | Each | 1+134,350 $ 5+126,660 $ 10+106,030 $ 25+95,760 $ | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+236,000 $ 5+225,280 $ 10+217,130 $ | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 26Contacts | Crimp Pin | Threaded | 17-26 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||
Each | 1+272,140 $ 5+258,350 $ 10+244,550 $ 25+239,670 $ | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
98Y4575 | AERO ELECTRIC/CONESYS | Each | 1+123,510 $ 5+111,460 $ 10+101,560 $ 25+97,230 $ 50+89,600 $ | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
98Y5084 | AERO ELECTRIC/CONESYS | Each | 1+135,500 $ 5+122,280 $ 10+111,410 $ 25+106,670 $ 50+98,310 $ | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
58T1531 | Each | 1+147,680 $ 5+130,410 $ 10+113,150 $ 25+108,690 $ | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 26Contacts | Crimp Pin | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 50+106,200 $ | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
09J7793 | SOURIAU-SUNBANK / EATON | Each | 5+251,110 $ 10+247,240 $ 25+240,810 $ 50+227,920 $ 100+217,620 $ | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
95J9332 | Each | 1+312,340 $ 5+277,620 $ 10+242,890 $ 25+173,550 $ 50+170,090 $ | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 26Contacts | Crimp Pin | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 8+221,310 $ 10+211,810 $ | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 26Contacts | Crimp Socket | Threaded | 17-26 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | ||||||
95J9398 | Each | 1+159,080 $ 5+154,140 $ 10+149,190 $ 25+108,410 $ | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T2084 | Each | 100+64,110 $ 250+61,940 $ | MIL-DTL-38999 Series III | D38999/26 Series | Straight Plug | 26Contacts | Crimp Pin - Contacts Not Supplied | - | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
98Y5083 | AERO ELECTRIC/CONESYS | Each | 1+67,450 $ 5+67,280 $ 10+62,470 $ 25+58,310 $ 50+55,030 $ | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 26Contacts | Crimp Pin | Threaded | 17-26 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
34AH0555 RoHS | Each | 1+148,980 $ 5+143,740 $ 10+141,130 $ 25+135,040 $ 50+131,550 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 26Contacts | Crimp Socket | Threaded | 17-26 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
11AM9304 | Each | 10+980,010 $ 25+905,510 $ 50+853,920 $ | MIL-DTL-38999 Series III | HTV Series | Wall Mount Receptacle | 26Contacts | Crimp Pin | Threaded | 17-26 | Stainless Steel Body | Passivated | Nickel | Gold | N | Environmentally Sealed | |||||
11AM9315 | Each | 10+1 306,610 $ 25+1 280,820 $ | MIL-DTL-38999 Series III | HTV Series | Straight Plug | 26Contacts | Crimp Socket | Threaded | 17-26 | Stainless Steel Body | Passivated | Nickel | Gold | N | Environmentally Sealed | |||||
Each | 1+139,400 $ 5+133,270 $ 10+127,130 $ 25+122,230 $ | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 26Contacts | Crimp Pin | Threaded | 17-26 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||