0
0 articles0,00 $

15Contacts Circular MIL Spec Connectors :

353 produit(s) trouvé(s)
Trouvez une vaste gamme de 15Contacts Circular MIL Spec Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Circular MIL Spec Connectors, tels que 6Contacts, 5Contacts, 4Contacts & 19Contacts Circular MIL Spec Connectors provenant des plus grands fabricants mondiaux, notamment : Glenair, Aero Electric/conesys, Amphenol Aerospace, ITT Cannon & Amphenol Industrial.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
30W8183

Date/Lot Code

Each
1+153,230 $
5+146,850 $
10+140,460 $
25+131,560 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
15Contacts
Crimp Socket
Threaded
15-15
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
80P6491
Each
1+76,910 $
5+71,860 $
10+67,440 $
25+65,430 $
50+61,740 $
MIL-DTL-26482 Series II
MS3476 Series
Straight Plug
15Contacts
Crimp Socket
Bayonet
14-15
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion & Fluid Resistant
80P6289
Each
1+92,710 $
5+69,110 $
10+62,110 $
25+60,240 $
50+56,850 $
MIL-DTL-26482 Series II
MS3474 Series
Jam Nut Receptacle
15Contacts
Crimp Socket
Bayonet
14-15
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion & Fluid Resistant
34H5529

Date/Lot Code

Each
1+207,240 $
5+190,780 $
10+180,230 $
25+170,930 $
MIL-DTL-26482 Series I
MS3126 Series
Straight Plug
15Contacts
Crimp Pin
Bayonet
14-15
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Environmentally Sealed
21T2392

RoHS

Date/Lot Code

Each
1+122,500 $
5+113,310 $
10+104,120 $
25+97,610 $
50+92,950 $
MIL-DTL-26482 Series I
MS3116 Series
Straight Plug
15Contacts
Solder Pin
Bayonet
14-15
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Environmentally Sealed
04AK4473

RoHS

Date/Lot Code

Each
1+148,370 $
5+137,580 $
10+130,470 $
25+124,040 $
MIL-DTL-83723 Series III
M83723 Series
Wall Mount Receptacle
15Contacts
Crimp Socket
Bayonet
14-15
Stainless Steel Body
Passivated
Copper Alloy
Gold
N
Fluid Resistant
04AK4499

Date/Lot Code

Each
1+158,880 $
5+147,150 $
10+135,410 $
25+132,700 $
MIL-DTL-83723 Series III
M83723 Series
Straight Plug
15Contacts
Crimp Socket
Bayonet
14-15
Aluminum Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
6
Fluid Resistant
34H5530

Date/Lot Code

Each
1+270,550 $
5+255,720 $
10+248,910 $
MIL-DTL-26482 Series I
MS3126 Series
Straight Plug
15Contacts
Crimp Socket
Bayonet
14-15
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Environmentally Sealed
04AK4498

Date/Lot Code

Each
50+132,430 $
100+128,760 $
250+125,080 $
MIL-DTL-83723 Series III
M83723 Series
Straight Plug
15Contacts
Crimp Socket
Bayonet
14-15
Aluminum Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Fluid Resistant
30W8171

Date/Lot Code

Each
50+97,740 $
MIL-DTL-38999 Series III
DS38999/26 Series
Straight Plug
15Contacts
Crimp Pin
Threaded
15-15
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
28W9253

RoHS

Each
9+183,600 $
10+177,790 $
25+173,130 $
50+167,320 $
100+162,680 $
Plus de tarifs
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
15Contacts
Crimp Pin
-
15-15
Stainless Steel Body
Passivated
Copper Alloy
Gold
N
Corrosion Resistant, EMI, Firewall
99AH7846
Each
1+2 642,460 $
2+2 373,260 $
4+2 033,210 $
7+1 558,560 $
10+1 204,330 $
Plus de tarifs
MIL-DTL-38999 Series III
D38999/26 Series
Straight Plug
15Contacts
Crimp Socket
Threaded
15-15
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
A
Environmentally Sealed
99AH2024
Each
1+2 432,120 $
2+2 184,340 $
4+1 871,350 $
7+1 434,500 $
10+1 108,470 $
Plus de tarifs
MIL-DTL-38999 Series III
D38999/24 Series
Jam Nut Receptacle
15Contacts
Crimp Pin - Contacts Not Supplied
Threaded
15-15
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
Environmentally Sealed
99AH2051
Each
1+2 367,420 $
2+2 126,230 $
4+1 821,580 $
7+1 396,330 $
10+1 078,990 $
Plus de tarifs
MIL-DTL-38999 Series III
D38999/24 Series
Jam Nut Receptacle
15Contacts
Crimp Socket
Threaded
15-15
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
E
Environmentally Sealed
80P6459
Each
1+81,820 $
25+74,910 $
50+69,460 $
100+67,280 $
250+65,100 $
MIL-DTL-26482 Series II
MS3476 Series
Straight Plug
15Contacts
Crimp Socket
Bayonet
14-15
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
Fluid Resistant
98Y4661
Each
1+88,890 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
15Contacts
Crimp Pin
Threaded
15-15
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
N
Corrosion Resistant, EMI
99AH3962
Each
1+2 621,400 $
2+2 354,340 $
4+2 017,000 $
7+1 546,130 $
10+1 194,750 $
Plus de tarifs
MIL-DTL-38999 Series III
D38999/24 Series
Jam Nut Receptacle
15Contacts
Crimp Socket - Contacts Not Supplied
Threaded
15-15
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
B
Space Grade
28W9265

RoHS

Date/Lot Code

Each
9+191,460 $
10+186,510 $
25+177,870 $
50+174,170 $
100+167,990 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
15Contacts
Crimp Socket
Threaded
15-15
Stainless Steel Body
Passivated
Copper Alloy
Gold
N
Corrosion Resistant, EMI, Firewall
80P6348
Each
1+74,260 $
MIL-DTL-26482 Series II
MS3475 Series
Straight Plug
15Contacts
Crimp Socket
Bayonet
14-15
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
Fluid Resistant
60K5413

RoHS

Each
1+136,940 $
5+131,550 $
10+118,650 $
25+114,080 $
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
15Contacts
Crimp Socket
Threaded
15-15
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
N
EMI
13AC0049
Each
1+85,670 $
MIL-DTL-5015 Series
MS3102 Series
Box Mount Receptacle
15Contacts
Solder Pin
-
28-17
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Brass, Copper Alloy
Silver
N
Environmentally Sealed
01AJ1748
Each
1+2 780,270 $
2+2 497,010 $
4+2 139,230 $
7+1 639,840 $
10+1 267,150 $
Plus de tarifs
MIL-DTL-38999 Series III
D38999/26 Series
Straight Plug
15Contacts
Crimp Pin
Threaded
15-15
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
A
Environmentally Sealed
97AH9172
Each
1+3 120,440 $
2+2 618,560 $
4+2 276,700 $
7+2 240,320 $
10+1 738,440 $
Plus de tarifs
MIL-DTL-38999 Series III
D38999/27 Series
Weld Mount Receptacle
15Contacts
Solder Pin
Threaded
15-15
Stainless Steel Body
Passivated
Copper Alloy
Gold
N
Hermetic
01AJ1752
Each
1+2 780,270 $
2+2 497,010 $
4+2 139,230 $
7+1 639,840 $
10+1 267,150 $
Plus de tarifs
MIL-DTL-38999 Series III
D38999/26 Series
Straight Plug
15Contacts
Crimp Pin
Threaded
15-15
Aluminum Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Gold
C
Environmentally Sealed
11AJ4033
Each
1+2 207,050 $
2+1 982,210 $
4+1 698,200 $
7+1 301,770 $
10+1 005,900 $
Plus de tarifs
MIL-DTL-38999 Series III
D38999/20 Series
Wall Mount Receptacle
15Contacts
Crimp Socket - Contacts Not Supplied
Threaded
15-15
Aluminum Alloy Body
Electroless Nickel
Copper Alloy
Gold
D
Environmentally Sealed
1-25 sur 353 articles
sur 15 page(s)

Fournisseurs populaires

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO