28Contacts Circular MIL Spec Connectors:
44 produit(s) trouvé(s)Trouvez une vaste gamme de 28Contacts Circular MIL Spec Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Circular MIL Spec Connectors, tels que 6Contacts, 4Contacts, 8Contacts & 3Contacts Circular MIL Spec Connectors provenant des plus grands fabricants mondiaux, notamment : Amphenol Industrial, Amphenol Aerospace, Aero Electric/conesys & Amphenol.
Afficher
Acheteur
Ingénieur
Fabricant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25K3735 | Each | 1+ 210,010 $ 5+ 206,140 $ 10+ 203,170 $ 25+ 200,260 $ 50+ 197,900 $ | Total:210,01 $ Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 28Contacts | Crimp Socket | Threaded | 19-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
95K3904 | Each | 1+ 195,290 $ 5+ 192,780 $ 10+ 190,300 $ 25+ 187,780 $ 50+ 181,540 $ | Total:195,29 $ Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 28Contacts | Crimp Socket | Threaded | 19-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
25K3077 | Each | 1+ 718,830 $ 5+ 686,340 $ 10+ 653,850 $ 25+ 630,400 $ | Total:718,83 $ Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 28Contacts | Crimp Socket | Threaded | 19-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
81K1999 | Each | 1+ 139,450 $ 5+ 136,850 $ 10+ 134,850 $ 25+ 132,570 $ 50+ 130,980 $ Plus de tarifs | Total:139,45 $ Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 28Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 19-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
71K3344 | Each | 1+ 298,810 $ | Total:298,81 $ Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 28Contacts | Crimp Socket | Threaded | 19-28 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
25K3075 | Each | 1+ 175,450 $ 5+ 169,320 $ 10+ 163,190 $ 25+ 157,920 $ 50+ 156,050 $ Plus de tarifs | Total:175,45 $ Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 28Contacts | Crimp Socket | Threaded | 19-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
95K3905 | Each | 1+ 214,130 $ 5+ 210,190 $ 10+ 207,140 $ 25+ 204,180 $ 50+ 201,780 $ | Total:214,13 $ Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 28Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 19-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
80P6792 | AERO ELECTRIC/CONESYS | Each | 1+ 145,220 $ 25+ 138,170 $ 50+ 134,650 $ 100+ 130,430 $ 250+ 126,190 $ | Total:145,22 $ Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 28Contacts | Crimp Socket | Bayonet | 20-28 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||
04AK4501 | Each | 1+ 273,630 $ 5+ 261,800 $ 10+ 255,040 $ 25+ 243,230 $ 50+ 238,150 $ Plus de tarifs | Total:273,63 $ Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 28Contacts | Crimp Socket | Bayonet | 20-28 | Aluminum Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||
04AK4514 | Each | 1+ 290,900 $ 5+ 278,320 $ 10+ 271,150 $ 25+ 258,570 $ 50+ 253,190 $ Plus de tarifs | Total:290,90 $ Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Straight Plug | 28Contacts | Crimp Socket | Bayonet | 20-28 | Aluminum Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||
04AK4523 | Each | 1+ 118,880 $ 5+ 107,950 $ 10+ 104,530 $ 25+ 101,790 $ 50+ 98,390 $ Plus de tarifs | Total:118,88 $ Min : 1 / Mult : 1 | MIL-DTL-83723 Series III | M83723 Series | Wall Mount Receptacle | 28Contacts | Crimp Socket | Threaded | 20-28 | Aluminum Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||
Each | 1+ 593,650 $ 5+ 580,720 $ 10+ 567,790 $ | Total:593,65 $ Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 28Contacts | Crimp Socket | Threaded | 19-28 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
71K7276 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 28Contacts | Crimp Pin | Bayonet | 18-28 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
33K9696 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 28Contacts | Crimp Pin | Bayonet | 18-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
56K9719 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 28Contacts | Crimp Socket | Bayonet | 18-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
33K8896 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 28Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 19-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
46K6430 | Each | 1+ 591,440 $ 5+ 542,440 $ 10+ 493,410 $ 25+ 454,960 $ | Total:591,44 $ Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 28Contacts | Crimp Pin | Threaded | 19-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
96J6285 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 28Contacts | Crimp Pin | Bayonet | 18-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
22M1251 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 28Contacts | Crimp Socket | Bayonet | 18-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 28Contacts | Crimp Pin | Threaded | 19-28 | Stainless Steel Body | Passivated | Copper Alloy | Gold | A | Corrosion Resistant, EMI, Firewall | ||||||
96J8195 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 28Contacts | Solder Socket | Threaded | 24-96 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | |||||
71K3126 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 28Contacts | Crimp Pin | Threaded | 19-28 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | |||||
22M1258 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 28Contacts | Crimp Pin | Bayonet | 18-28 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
25K3076 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 28Contacts | Crimp Socket | Threaded | 19-28 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | |||||
40M0946 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series II | MS27497 Series | Wall Mount Receptacle | 28Contacts | Crimp Pin | Bayonet | 18-28 | Aluminum Alloy Body | Clear Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||