3Contacts Circular MIL Spec Connectors :
1 736 produit(s) trouvé(s)Trouvez une vaste gamme de 3Contacts Circular MIL Spec Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Circular MIL Spec Connectors, tels que 6Contacts, 5Contacts, 4Contacts & 8Contacts Circular MIL Spec Connectors provenant des plus grands fabricants mondiaux, notamment : Amphenol Industrial, ITT Cannon, Amphenol Aerospace, Glenair & Aero Electric/conesys.
Afficher
Acheteur
Ingénieur
Fabricant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Equivalent Military Specification
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
01H6890 | Each | 1+ 58,520 $ 5+ 55,650 $ 10+ 53,560 $ 25+ 52,450 $ | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 3Contacts | Solder Pin | Threaded | 22-9 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | |||||
09WX9426 | Each | 1+ 30,830 $ 5+ 28,260 $ 10+ 25,690 $ 25+ 23,360 $ 50+ 22,970 $ | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 3Contacts | Solder Socket | Threaded | 10SL-3 | Aluminium Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | |||||
93B3279 | Each | 1+ 37,630 $ 5+ 36,310 $ 10+ 34,980 $ 25+ 33,700 $ 50+ 32,610 $ Plus de tarifs | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 3Contacts | Solder Socket | Threaded | 10SL-3 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | |||||
Each | 1+ 109,760 $ 5+ 106,010 $ 10+ 102,240 $ 25+ 100,080 $ 50+ 95,960 $ Plus de tarifs | MIL-DTL-5015 Series | MS3456 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 16-10 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||||
Each | 1+ 155,170 $ 5+ 148,340 $ 10+ 141,490 $ 25+ 136,060 $ 50+ 131,510 $ Plus de tarifs | MIL-DTL-5015 Series | MS3456 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 10SL-3 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Fluid Resistant | ||||||
34H5256 | Each | 1+ 15,520 $ 5+ 14,530 $ 10+ 13,540 $ 25+ 12,420 $ 50+ 11,370 $ Plus de tarifs | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 3Contacts | Solder Pin | Threaded | 10SL-3 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | |||||
09WX9439 | Each | 1+ 27,690 $ 5+ 26,080 $ 10+ 24,450 $ 25+ 22,930 $ 50+ 21,840 $ Plus de tarifs | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 3Contacts | Solder Pin | Threaded | 10SL-3 | Aluminium Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | |||||
38T1652 | Each | 1+ 53,850 $ 5+ 51,430 $ 10+ 49,000 $ 25+ 47,360 $ 50+ 46,490 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
34H5252 | Each | 1+ 20,600 $ 5+ 19,910 $ 10+ 19,200 $ 25+ 18,140 $ 50+ 17,160 $ Plus de tarifs | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 3Contacts | Solder Pin | Threaded | 16-10 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | |||||
03J5414 | Each | 1+ 11,550 $ 5+ 11,330 $ 10+ 11,100 $ 25+ 11,010 $ | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 3Contacts | Solder Pin | Threaded | 10SL-3 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | |||||
11J3357 | Each | 1+ 46,790 $ 5+ 43,780 $ 10+ 40,740 $ 25+ 38,590 $ 50+ 37,060 $ Plus de tarifs | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 3Contacts | Solder Pin | Threaded | 14S-7 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | |||||
96J9214 | Each | 1+ 67,520 $ | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 3Contacts | Solder Socket | Threaded | 16-10 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | |||||
Each | 1+ 70,210 $ 5+ 66,710 $ 10+ 65,260 $ | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminum Alloy Body | - | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
38T2035 | Each | 1+ 52,020 $ 5+ 50,310 $ 10+ 48,600 $ 25+ 47,570 $ 50+ 45,390 $ | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
38T3039 | Each | 1+ 50,310 $ 5+ 47,470 $ 10+ 44,650 $ 25+ 41,720 $ 50+ 41,120 $ Plus de tarifs | MIL-DTL-26482 Series II | MS3476 Series | Straight Plug | 3Contacts | Crimp Socket | Bayonet | 8-33 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | |||||
99B3740 | Each | 1+ 31,250 $ 5+ 30,700 $ 10+ 30,150 $ 25+ 29,390 $ 50+ 28,930 $ | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 3Contacts | Solder Socket | Threaded | 14S-7 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | |||||
13AC0007 | Each | 1+ 48,610 $ 5+ 45,850 $ 10+ 43,080 $ 25+ 41,450 $ 50+ 39,810 $ Plus de tarifs | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 3Contacts | Solder Pin | - | 16-10 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | |||||
13AC0089 | Each | 1+ 85,960 $ 5+ 79,530 $ 10+ 73,060 $ 25+ 68,500 $ 50+ 65,240 $ Plus de tarifs | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 3Contacts | Solder Socket | Threaded | 10SL-3 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | |||||
Each | 1+ 99,930 $ 5+ 92,450 $ 10+ 84,950 $ 25+ 81,970 $ 50+ 80,670 $ | MIL-DTL-38999 Series III | D38999/25 Series | Solder Mount Receptacle | 3Contacts | Solder Pin | Threaded | 9-98 | Stainless Steel Body | - | Passivated | Ferrous Alloy | Gold | N | Hermetic | ||||||
Each | 1+ 153,860 $ 5+ 145,370 $ 10+ 136,860 $ 25+ 86,250 $ 50+ 74,730 $ Plus de tarifs | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminum Body | - | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | ||||||
96J7251 | Each | 1+ 42,220 $ 5+ 39,060 $ 10+ 35,880 $ 25+ 33,630 $ 50+ 32,030 $ Plus de tarifs | MIL-DTL-5015 Series | MS3101 Series | Cable Mount Receptacle | 3Contacts | Solder Socket | Threaded | 14S-7 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | |||||
97J0562 | Each | 1+ 111,230 $ 5+ 109,860 $ 10+ 108,260 $ | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 3Contacts | Crimp Socket | Bayonet | 12-3 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 43,580 $ 5+ 40,740 $ 10+ 37,910 $ 25+ 35,890 $ 50+ 34,460 $ Plus de tarifs | MIL-DTL-5015 Series | C90 Series | Straight Plug | 3Contacts | Solder Socket | Threaded | 10SL-3 | Aluminum Alloy Body | MIL-DTL-5015 Series | Black Zinc Cobalt | Copper Alloy | Silver | - | Environmentally Sealed | ||||||
80R1585 | Each | 1+ 202,040 $ | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 3Contacts | Solder Socket | Threaded | 10SL-3 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Silver | N | General Duty | |||||
95J9369 | Each | 1+ 80,640 $ 5+ 77,980 $ 10+ 76,750 $ 25+ 75,610 $ | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminum Body | - | Olive Drab Cadmium over Electroless Nickel | Beryllium Copper | Gold | N | Corrosion Resistant, EMI | |||||