46Contacts Circular MIL Spec Connectors:
107 produit(s) trouvé(s)Trouvez une vaste gamme de 46Contacts Circular MIL Spec Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Circular MIL Spec Connectors, tels que 6Contacts, 4Contacts, 8Contacts & 3Contacts Circular MIL Spec Connectors provenant des plus grands fabricants mondiaux, notamment : Amphenol Aerospace, Amphenol Industrial, Aero Electric/conesys & Amphenol.
Afficher
Acheteur
Ingénieur
Fabricant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25K2836 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 46Contacts | Crimp Pin | Threaded | 25-46 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
26M9244 | Each | 1+ 264,260 $ 5+ 259,390 $ 10+ 255,640 $ 25+ 251,980 $ 50+ 249,020 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 46Contacts | Crimp Pin | Threaded | 25-46 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
Each | 1+ 296,320 $ 5+ 290,880 $ 10+ 286,660 $ 25+ 282,580 $ 50+ 279,240 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 46Contacts | Crimp Pin | Threaded | 25-46 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
31K1196 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 46Contacts | Crimp Pin | Threaded | 25-46 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 46Contacts | Crimp Pin | Threaded | 25-46 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | C | EMI | ||||||
Each | 1+ 131,070 $ 5+ 128,630 $ 10+ 126,740 $ 25+ 124,600 $ 50+ 123,130 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 46Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-46 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
31M2099 | Each | 1+ 359,880 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 46Contacts | Crimp Pin | Threaded | 25-46 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
Each | 1+ 268,860 $ 5+ 263,910 $ 10+ 260,090 $ 25+ 256,380 $ 50+ 253,360 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 46Contacts | Crimp Pin | Threaded | 25-46 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
26M9245 | Each | 1+ 156,750 $ 5+ 154,740 $ 10+ 152,740 $ 25+ 150,720 $ 50+ 145,690 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 46Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-46 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
AMPHENOL AEROSPACE | Each | 1+ 614,310 $ 5+ 601,890 $ 10+ 589,450 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | MIL-DTL-38999 Series III | Straight Plug | 46Contacts | Crimp Pin | - | 25-46 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
71K3211 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 46Contacts | Crimp Pin | Threaded | 25-46 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | D | Corrosion Resistant, EMI | |||||
25K2835 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 46Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-46 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | D | Corrosion Resistant, EMI | |||||
31K6362 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 46Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-46 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | |||||
59J7261 | Each | 1+ 373,910 $ 5+ 367,030 $ 10+ 361,720 $ 25+ 356,550 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 46Contacts | Crimp Pin | Threaded | 25-90 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ 133,670 $ 5+ 131,160 $ 10+ 129,250 $ 25+ 127,060 $ 50+ 125,550 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 46Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-46 | Composite Body | Electroless Nickel | Copper Alloy | Gold | A | General Duty | |||||
31K1199 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 46Contacts | Crimp Pin | Threaded | 25-46 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ 259,990 $ 5+ 255,210 $ 10+ 251,510 $ 25+ 247,910 $ 50+ 245,010 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 46Contacts | Crimp Pin | Threaded | 25-46 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
40K5932 | Each | 1+ 676,490 $ 5+ 651,660 $ 10+ 626,820 $ 25+ 604,350 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 46Contacts | Crimp Pin | Threaded | 25-46 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
48M2606 | Each | 1+ 292,710 $ 5+ 290,260 $ 10+ 287,820 $ 25+ 285,370 $ 50+ 282,920 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 46Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-46 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
25K2412 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 46Contacts | Crimp Pin | Threaded | 25-46 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
31K1197 | Each | Prix non disponible. Veuillez contacter le service clientèle. | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 46Contacts | Crimp Pin | Threaded | 25-46 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | |||||
81K2002 | Each | 1+ 472,850 $ 5+ 389,720 $ 10+ 332,990 $ 25+ 290,690 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 46Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-46 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
Each | 1+ 123,640 $ 5+ 120,380 $ 10+ 117,130 $ 25+ 113,860 $ 50+ 109,830 $ Plus de tarifs | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 46Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-90 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
96J2084 | Each | 1+ 310,520 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 46Contacts | Crimp Pin | Threaded | 25-46 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
98Y5039 | AERO ELECTRIC/CONESYS | Each | 1+ 56,300 $ | Min : 1 / Mult : 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 46Contacts | Crimp Pin | Threaded | 25-46 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||