128Contacts Circular MIL Spec Equivalent Connectors :
316 produit(s) trouvé(s)Trouvez une vaste gamme de 128Contacts Circular MIL Spec Equivalent Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Circular MIL Spec Equivalent Connectors, tels que 55Contacts, 10Contacts, 6Contacts & 4Contacts Circular MIL Spec Equivalent Connectors provenant des plus grands fabricants mondiaux, notamment : Souriau-sunbank / Eaton, Amphenol Industrial, Amphenol Aerospace, TE Connectivity - Deutsch & Amphenol.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Equivalent Military Specification
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - DEUTSCH | Each | 1+ 1 500,110 $ | - | MIL-DTL-38999 Series | Wall Mount Receptacle | 128Contacts | Crimp Socket - Contacts Not Supplied | Push-Pull | 25-35 | Aluminum Alloy Body | Nickel | - | Gold | N | EMI | |||||
Each | 1+ 275,110 $ 5+ 249,690 $ 10+ 224,250 $ 25+ 203,560 $ 50+ 197,690 $ Plus de tarifs | TVS Series | MIL-DTL-38999 Series III | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
96J1765 | Each | 1+ 234,440 $ 5+ 229,410 $ 10+ 224,360 $ 25+ 219,330 $ 50+ 208,110 $ Plus de tarifs | CTV Series | MIL-DTL-38999 Series III | Straight Plug | 128Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
TE CONNECTIVITY - DEUTSCH | Each | 1+ 1 680,120 $ | - | MIL-DTL-38999 Series | Jam Nut Receptacle | 128Contacts | Crimp Socket - Contacts Not Supplied | Push-Pull | 25-35 | Aluminum Alloy Body | Nickel | - | Gold | N | EMI | |||||
96J1755 | Each | 1+ 214,550 $ 5+ 213,130 $ 10+ 211,730 $ 25+ 210,310 $ 50+ 206,410 $ Plus de tarifs | CTV Series | MIL-DTL-38999 Series III | Straight Plug | 128Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
96J1582 | Each | 1+ 204,250 $ 5+ 202,930 $ 10+ 201,600 $ 25+ 200,280 $ 50+ 195,630 $ Plus de tarifs | CTV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 128Contacts | Crimp Pin | Threaded | 25-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ 305,110 $ 5+ 301,560 $ 10+ 298,410 $ 25+ 295,890 $ 50+ 293,420 $ | CTV Series | MIL-DTL-38999 Series III | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||||
97J3001 | Each | 1+ 186,790 $ 5+ 179,430 $ 10+ 172,060 $ 25+ 158,550 $ 50+ 157,060 $ Plus de tarifs | TV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 128Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
97J3315 | Each | 1+ 272,250 $ 5+ 251,890 $ 10+ 231,520 $ 25+ 217,120 $ 50+ 202,720 $ Plus de tarifs | TV Series | MIL-DTL-38999 Series III | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ 141,920 $ 5+ 135,600 $ 10+ 129,260 $ 25+ 125,260 $ 50+ 121,910 $ Plus de tarifs | TVS Series | MIL-DTL-38999 Series III | Straight Plug | 128Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
96J1759 | Each | 1+ 291,450 $ 5+ 288,070 $ 10+ 285,050 $ 25+ 282,630 $ 50+ 280,280 $ | CTV Series | MIL-DTL-38999 Series III | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | EMI | |||||
96J1581 | Each | 1+ 125,670 $ 5+ 121,660 $ 10+ 117,640 $ 25+ 114,000 $ 50+ 110,950 $ Plus de tarifs | CTV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 128Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
TE CONNECTIVITY - DEUTSCH | Each | 1+ 2 033,440 $ | - | MIL-DTL-38999 Series | Wall Mount Receptacle | 128Contacts | Crimp Pin - Contacts Not Supplied | Push-Pull | 25-35 | Aluminum Alloy Body | Nickel | - | Gold | N | EMI | |||||
TE CONNECTIVITY - DEUTSCH | Each | 1+ 2 778,850 $ | - | MIL-DTL-38999 Series | Cable Mount Plug | 128Contacts | Crimp Pin - Contacts Not Supplied | Push-Pull | 25-35 | Aluminum Alloy Body | Nickel | - | Gold | N | EMI | |||||
TE CONNECTIVITY - DEUTSCH | Each | 1+ 1 531,700 $ | - | MIL-DTL-38999 Series | Wall Mount Receptacle | 128Contacts | Crimp Pin - Contacts Not Supplied | Push-Pull | 25-35 | Aluminum Alloy Body | Nickel | - | Gold | N | EMI | |||||
96J5857 | AMPHENOL INDUSTRIAL | Each | 1+ 169,330 $ 5+ 168,250 $ 10+ 167,180 $ 25+ 166,100 $ 50+ 161,650 $ Plus de tarifs | LJT Series | MIL-DTL-38999 Series I | Straight Plug | 128Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 25-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | ||||
96J1758 | Each | 1+ 216,650 $ 5+ 215,260 $ 10+ 213,870 $ 25+ 212,480 $ 50+ 207,820 $ Plus de tarifs | CTV Series | MIL-DTL-38999 Series III | Straight Plug | 128Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | EMI | |||||
97J2877 | Each | 1+ 1 015,940 $ 5+ 1 001,070 $ 10+ 989,560 $ 25+ 978,380 $ | TV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 128Contacts | Crimp Pin | Threaded | 25-35 | Aluminum Alloy Body | - | Copper Alloy | Gold | A | EMI | |||||
96J1754 | Each | 1+ 318,870 $ 5+ 310,640 $ 10+ 302,410 $ 25+ 294,170 $ 50+ 285,940 $ | CTV Series | MIL-DTL-38999 Series III | Straight Plug | 128Contacts | Crimp Pin | Threaded | 25-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||
63P8827 | Each | 1+ 1 370,990 $ 5+ 1 359,130 $ 10+ 1 348,800 $ | 88 Series | MIL-DTL-38999 Series II | Wall Mount Receptacle | 128Contacts | PCB Pin | Threaded | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | - | N | Environmentally Sealed, Lightweight | |||||
Each | 1+ 249,240 $ 5+ 243,090 $ 10+ 236,920 $ 25+ 230,410 $ 50+ 225,980 $ | CTV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 128Contacts | Crimp Pin | Threaded | 25-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||||
97J3006 | Each | 1+ 186,260 $ 5+ 184,330 $ 10+ 182,390 $ 25+ 180,450 $ 50+ 175,600 $ Plus de tarifs | TV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 128Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | D | Corrosion Resistant, EMI | |||||
97J3316 | Each | 1+ 140,880 $ 5+ 134,600 $ 10+ 128,310 $ 25+ 124,340 $ 50+ 121,020 $ Plus de tarifs | TV Series | MIL-DTL-38999 Series III | Straight Plug | 128Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ 185,280 $ 5+ 183,350 $ 10+ 181,430 $ 25+ 179,490 $ 50+ 174,670 $ Plus de tarifs | TV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 128Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 25-35 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | ||||||
96J1591 | Each | 1+ 132,760 $ 5+ 127,930 $ 10+ 123,090 $ 25+ 116,760 $ 50+ 111,760 $ Plus de tarifs | CTV Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 128Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 25-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | |||||