85Contacts Circular MIL Spec Equivalent Connectors :
8 878 produit(s) trouvé(s)Trouvez une vaste gamme de 85Contacts Circular MIL Spec Equivalent Connectors dans Newark Électronique Canada. Nous stockons une large gamme de Circular MIL Spec Equivalent Connectors, tels que 55Contacts, 10Contacts, 6Contacts & 4Contacts Circular MIL Spec Equivalent Connectors provenant des plus grands fabricants mondiaux, notamment : Glenair, Amphenol Aerospace, Amphenol Industrial, ITT Cannon & Amphenol.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Equivalent Military Specification
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66W5088 | Each | 1+ 576,650 $ 5+ 550,600 $ 10+ 524,520 $ 25+ 505,710 $ | 2M801 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Pin | Threaded | 17-85 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
Each | 1+ 733,520 $ 5+ 700,380 $ 10+ 667,220 $ | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Pin | Threaded | 19-85 | Aluminum Alloy Body | Black Chromate over Zinc Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
Each | 1+ 680,770 $ 5+ 655,860 $ 10+ 630,940 $ 25+ 592,690 $ | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Pin | Threaded | 19-85 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
65W1644 | Each | 1+ 643,480 $ 5+ 636,530 $ 10+ 629,560 $ 25+ 593,080 $ | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Pin | Threaded | 19-85 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
Each | 1+ 834,410 $ | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Socket | Threaded | 19-85 | Aluminum Alloy Body | Black Chromate over Zinc Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
66W5089 | Each | 1+ 794,850 $ 5+ 758,920 $ 10+ 722,980 $ | 2M801 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Socket | Threaded | 17-85 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
Each | 1+ 2 796,100 $ 2+ 2 511,250 $ 4+ 2 263,870 $ 7+ 2 241,390 $ 10+ 1 724,150 $ Plus de tarifs | 801 Series | MIL-DTL-38999 Series III | Cable Mount Receptacle | 85Contacts | Crimp Socket | Threaded | 17-85 | Aluminum Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | ||||||
31AJ2917 | Each | 1+ 2 721,030 $ 2+ 2 443,820 $ 4+ 2 203,080 $ 7+ 2 181,210 $ 10+ 1 677,850 $ Plus de tarifs | 805 Series | MIL-DTL-38999 Series III | Cable Mount Plug | 85Contacts | Crimp Pin | Threaded | 19-85 | Aluminum Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 2 432,000 $ 2+ 2 184,250 $ 4+ 1 969,060 $ 7+ 1 949,520 $ 10+ 1 499,620 $ Plus de tarifs | 801 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 85Contacts | Crimp Pin | Threaded | 17-85 | Aluminum Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 801 Series | MIL-DTL-38999 Series III | Cable Mount Plug | 85Contacts | Crimp Pin | Threaded | 17-85 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Environmentally Sealed | ||||||
Each | 1+ 796,530 $ 5+ 703,770 $ 10+ 623,150 $ 25+ 614,260 $ | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Socket | Threaded | 19-85 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
65W1645 | Each | 1+ 828,580 $ 5+ 774,500 $ 10+ 720,410 $ 25+ 609,880 $ | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Socket | Threaded | 19-85 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
66W5099 | Each | 1+ 591,700 $ 5+ 553,630 $ 10+ 515,560 $ 25+ 515,490 $ | 2M801 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Pin | Threaded | 17-85 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
Each | 1+ 654,790 $ 5+ 630,290 $ 10+ 605,770 $ 25+ 588,070 $ | 2M801 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Pin | Threaded | 17-85 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | Environmentally Sealed | ||||||
66W5100 | Each | 1+ 798,610 $ 5+ 762,530 $ 10+ 726,430 $ | 2M801 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Socket | Threaded | 17-85 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | |||||
Each | 1+ 868,950 $ 5+ 852,960 $ 10+ 840,610 $ | 2M801 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Pin | Threaded | 17-85 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
Each | 1+ 658,730 $ | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Socket | Threaded | 19-85 | Aluminum Alloy Body | Black Chromate over Zinc Nickel | Copper Alloy | Gold | B | Environmentally Sealed | ||||||
Each | 1+ 1 206,770 $ 5+ 1 168,170 $ 10+ 1 129,560 $ | 2M801 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Socket | Threaded | 17-85 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | Environmentally Sealed | ||||||
Each | 1+ 605,240 $ 5+ 600,400 $ 10+ 595,620 $ 25+ 590,850 $ | 2M801 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Socket | Threaded | 17-85 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | Environmentally Sealed | ||||||
Each | 1+ 664,090 $ 5+ 644,210 $ 10+ 624,340 $ 25+ 600,430 $ | 2M805 Series | MIL-DTL-38999 Series III | Straight Plug | 85Contacts | Crimp Pin | Threaded | 19-85 | Aluminum Alloy Body | Black Chromate over Zinc Nickel | Copper Alloy | Gold | B | Environmentally Sealed | ||||||
Each | 1+ 2 999,000 $ 2+ 2 693,460 $ 4+ 2 428,140 $ 7+ 2 404,020 $ 10+ 1 849,260 $ Plus de tarifs | 801 Series | MIL-DTL-38999 Series III | Cable Mount Plug | 85Contacts | Crimp Socket | Threaded | 17-85 | Aluminum Body | Electroless Nickel | Copper Alloy | Gold | C | Environmentally Sealed | ||||||
Each | 1+ 2 379,560 $ 2+ 2 137,140 $ 4+ 1 926,610 $ 7+ 1 907,490 $ 10+ 1 467,300 $ Plus de tarifs | 801 Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 85Contacts | Crimp Pin | Threaded | 17-85 | Aluminum Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | ||||||
12AJ4200 | Each | 1+ 3 222,170 $ 2+ 2 893,920 $ 4+ 2 608,860 $ 7+ 2 582,930 $ 10+ 1 986,890 $ Plus de tarifs | Mighty Mouse 805 Series | - | Jam Nut Receptacle | 85Contacts | PCB Socket | Threaded | 19-85 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | D | Environmentally Sealed | |||||
Each | 1+ 2 562,150 $ 2+ 2 301,140 $ 4+ 2 074,450 $ 7+ 2 053,840 $ 10+ 1 579,890 $ Plus de tarifs | 801 Series | MIL-DTL-38999 Series III | Cable Mount Plug | 85Contacts | Crimp Pin | Threaded | 17-85 | Aluminum Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | D | Environmentally Sealed | ||||||
Each | 1+ 2 561,020 $ 2+ 2 300,110 $ 4+ 2 073,540 $ 7+ 2 052,940 $ 10+ 1 579,170 $ Plus de tarifs | 801 Series | MIL-DTL-38999 Series III | Cable Mount Plug | 85Contacts | Crimp Pin | Threaded | 17-85 | Aluminum Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | ||||||