2. Connectors
                      3. Connector Kits
                      Imprimer la page

                      689N02229011F0E

                      Connector Kit, Spring Loaded, Magnetic Connector

                      EDAC 689N02229011F0E
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantEDAC
                      Réf. Fabricant689N02229011F0E
                      Code Commande83AK6639
                      Gamme de produit689 Series
                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantEDAC
                      Réf. Fabricant689N02229011F0E
                      Code Commande83AK6639
                      Gamme de produit689 Series
                      Connector Kit TypeMagnetic Connector
                      Kit Contents2 Pcs of 685N0222P011F0E Plug & 686N02222011F0E Receptacle, 1 Position Magnetic Connector
                      Product Range689 Series
                      SVHCNo SVHC (23-Jan-2024)

                      Aperçu du produit

                      689N02229011F0E is a magnetic spring-loaded (POGO pin) connector kit. The magnetic spring-loaded pogo pin connectors are a reliable, precision-made interconnect solution. EDAC spring-loaded magnetic pogo connectors have a long life span of up to 30,000 mating cycles making them the ideal choice for the fast-moving world of consumer electronics. The plugs and the sockets of the spring-loaded magnetic connector mate with a magnetic force to maintain a connection, while increasing the reliability and providing polarization. Assembled in high-temperature thermoplastic, each piece is precision machined to ensure a high-quality, low resistance connector.

                      • Magnets increase the reliability of the connection and provide polarization
                      • High-quality “tear away” design prevents damage caused by unintended disconnection
                      • Nylon insulator material, gold flash plating contact
                      • 2amps current rating, 5V voltage rating, 30milliohms contact resistance
                      • Dielectric withstanding voltage is 100V RMS at 60Hz
                      • Insulation resistance is 100Megaohms minimum
                      • Mechanical life is up to 30,000 mating cycles
                      • Operating temperature range from -30°C to +85°C
                      • Black housing insulation color, circular housing contact layout

                      Contenu

                      1 position male magnetic spring-loaded connector (685N0222P011F0E), 1 position female magnetic spring-loaded connector (686N02222011F0E).

                      Spécifications techniques

                      Connector Kit Type

                      Magnetic Connector

                      Product Range

                      689 Series

                      Kit Contents

                      2 Pcs of 685N0222P011F0E Plug & 686N02222011F0E Receptacle, 1 Position Magnetic Connector

                      SVHC

                      No SVHC (23-Jan-2024)

                      Documents techniques (2)

                      Drawing EN

                      Manufacturer Catalogue EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (23-Jan-2024)
                      Télécharger le certificat de conformité du produit