Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 10,890 $ |
Informations produit
Aperçu du produit
The 5207908-4 is a D-sub Clamp Kit with textured black thermoplastic clamp housing and black thermoplastic gates. The unshielded cable clamp kit comes with black zinc plated steel flat head screws, zinc plated yellow steel chromate male screw and stainless steel retaining clip. The box and lid cable clamp can be used on either plugs or receptacles and will not interfere with commonly used hardware. Its hinged construction allows easy assembly to a harness. A wide range of cable diameters are accommodated through the use of cable support gates, supplied with each cable clamp. Cable clamp is available in kits with appropriate hardware for convenient plug/receptacle mating.
Applications
Industrial
Contenu
Backshell/cable clamp, 3 Self-tapping screws, Cable gate, 2 Screws and 2 Retainer clips.
Spécifications techniques
AMPLIMITE HD-20
90°, 180°
Lead (25-Jun-2025)
DA
PP (Polypropylene) Body
Documents techniques (4)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit