KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Connectors
                                                                                                3. D Sub Connectors & Components
                                                                                                4. D Sub Screwlocks & Slidelocks
                                                                                                Imprimer la page

                                                                                                DH-023

                                                                                                D-SUB SCREWLOCK, 4-40 UNC, 7.9MM

                                                                                                MULTICOMP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MULTICOMP DH-023
                                                                                                FabricantMULTICOMP
                                                                                                Réf. FabricantDH-023
                                                                                                Code Commande93T7294
                                                                                                Gamme de produitMulticomp Pro Screw
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                20 835 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                362 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                20473 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 18:00
                                                                                                QuantitéPrix
                                                                                                1+2,020 $
                                                                                                250+1,570 $
                                                                                                500+1,420 $
                                                                                                1000+1,290 $
                                                                                                5000+1,190 $
                                                                                                Prix pour :Pack of 2
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2,02 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MULTICOMP
                                                                                                FabricantMULTICOMP
                                                                                                Réf. FabricantDH-023
                                                                                                Code Commande93T7294
                                                                                                Gamme de produitMulticomp Pro Screw
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangeMulticomp Pro Screw
                                                                                                Screw Length7.9mm
                                                                                                Thread Size - Metric-
                                                                                                Thread Size - Imperial4-40 UNC
                                                                                                Connector Shell Size-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                DH-023 D Sub screw-lock is designed for secure and efficient fastening in electronic applications. With a compact 1.9mm nut, this screw-lock ensures a snug and reliable connection, contributing to the overall stability of your electronic assemblies. Boasting a size of 7.9mm and adhering to the 4-40 UNC thread standard, this component is engineered with precision to facilitate easy installation and removal. Experience the convenience of a robust and durable fastening solution, tailored for D Sub connectors. The 4-40 UNC threading ensures compatibility with industry standards, while the 1.9mm nut adds a fine-tuned level of control for achieving optimal tightness.

                                                                                                • Screw is made of brass with nickel plating
                                                                                                • Nut is made of steel with nickel plating
                                                                                                • Flat washer is made of steel with nickel plating
                                                                                                • Split washer is made of steel with nickel plating
                                                                                                • Multicomp products are rated 4.6 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                Multicomp Pro Screw

                                                                                                Thread Size - Metric

                                                                                                -

                                                                                                Connector Shell Size

                                                                                                -

                                                                                                Screw Length

                                                                                                7.9mm

                                                                                                Thread Size - Imperial

                                                                                                4-40 UNC

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (2)

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour DH-023

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit