Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 17,520 $ |
10+ | 14,180 $ |
25+ | 13,490 $ |
50+ | 13,060 $ |
100+ | 12,640 $ |
Informations produit
Aperçu du produit
The 09 06 131 6922 is a 24+7-position angled male DIN 41612 Power Connector with type MH, 5.08/10.16mm pitch, solder termination and solder at 3mm. Copper alloy with silver plated contacts. The DIN 41612 connector is the standard for board-to-board and cable-to-board connections as both data and power connectors. HARTING offers a wide range of standard connectors complying with DIN 41612 and IEC 60 603-2. Depending on the application, the 3 to 160 way connectors are offered with various termination methods, each contact capable of carrying from 2A to 40A. HARTING differentiates between DIN Signal and DIN Power connectors depending on the maximum allowed working current per contact up to 2A for DIN Signal and over 2A for DIN Power connectors. HARTING’s range har-bus® 64 features 160 contacts and is an extension of the 3 row 96 way DIN 41612 C type range with 2 additional rows.
- PL 2 according to IEC 60603-2 400 mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Spécifications techniques
MH Series
Receptacle
3 Row
Gold Plated Contacts
400
31Contacts
5.08mm
z + b + d
Copper Alloy
No SVHC (08-Jul-2021)
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit