Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 12,680 $ |
50+ | 11,500 $ |
100+ | 10,640 $ |
250+ | 9,890 $ |
500+ | 9,320 $ |
Informations produit
Aperçu du produit
1508520 is a travel plug / travel adapter (travel socket adapter for connecting electrical devices with American (3-pin) plug system in countries with earthing contact plug system). It is a protective contact travel plug for connecting electrical devices with plug system from USA, Japan, ... for sockets with earthing contact. Suitable for connecting electrical devices with an American (3-pin) plug system (type B) when travelling or on holiday in countries with an earthing contact plug system (type F/E). It is ideal for travelling and holidays. The housing is made from at least 20% recycled material. In addition, the travel adapter has increased contact protection. The plug-in adapter is not a voltage and frequency converter.
- Travel adapter in new matt black design : the housing is made from at least 20% recycled material
- Suitable for plugs in following countries: America, Japan, Canada, Dominican Republic, Mexico etc
- Travel socket outlet adapter with increased contact protection
- Maximum load of 15A/250V
- Height is 7.10cm, length is 5cm, width is 5cm
- IP20 degree of protection (IP)
- Plug system plug: Type E and F (Protective contact with earth hole)
- Plug system socket: Type B (US with earth leads)
Remarques
The adaptors are not transformers or frequency converters.
Spécifications techniques
US/Japan Plug
15A
Plastic Body
Brennenstuhl Travel Adaptors
Euro Plug
Black
250V
No SVHC (23-Jan-2024)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
Certificat de conformité du produit