Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 60,140 $ |
| 25+ | 58,200 $ |
| 50+ | 52,990 $ |
| 100+ | 50,250 $ |
Informations produit
Aperçu du produit
The S-2348-DF is a 3-wire 14A Non-NEMA Plug with black back and white front body. Quick-thread assembly screws install four times faster than competitive product and backed-out screws come ready-to-wire. The rugged easy-to-grip nylon housing, clear thermoplastic terminal chambers as well as high-strength brass alloy blades and contacts combine to provide excellent conductivity and maximum durability. Integral flexible rubber cord grommet conforms to and seals around SO cord to provide protection from oils, water or chips entering wiring chamber. Scallop shell design provides non-slip gripping surface for insertion and withdrawal. New-design external cord grips provide visible assurance of safe and proper cord retention.
- Tough enough for industrial environments
- Raised ribs provide non-slip gripping profile for turning to lock and unlock
- Double dovetail design provides superior protection against cord pull-out forces
- Impact- and corrosion-resistant durable nylon 6 shell material
- Rounded back contour reduces snags and hang-ups on the job site
- UL94V-2 Flammability rating
- IP20 Protection rating
Applications
Industrial, Medical, Hobby & Education, Power Management
Spécifications techniques
Electrical AC Power
Black, White
480V
No SVHC (15-Jun-2015)
14A
Nylon (Polyamide) Body
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit