| Fabricant | QUALTEK ELECTRONICS |
|---|---|
| Réf. Fabricant | QKRC-10-05Copie |
| Délai d’approvisionnement standard du fabricant | 28 semaines |
| Code Commande | 25AK7727 |
| Gamme de produit | QKRC Series |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 15,020 $ |
| 5+ | 14,200 $ |
| 10+ | 13,230 $ |
| 25+ | 11,890 $ |
| 50+ | 11,370 $ |
| 100+ | 10,750 $ |
| 250+ | 10,210 $ |
Informations produit
| Fabricant | QUALTEK ELECTRONICS |
|---|---|
| Réf. Fabricant | QKRC-10-05Copie |
| Délai d’approvisionnement standard du fabricant | 28 semaines |
| Code Commande | 25AK7727 |
| Gamme de produit | QKRC Series |
| Fiche technique | |
| Product Range | QKRC Series |
| Current Rating | 2A |
| Voltage Rating VAC | 5V |
| USB Standard | - |
| No. of USB Ports | 1 Port |
| USB Connector Type | USB Type C |
| No. of Outlets | 1 Outlet |
| Connector Colour | Black |
| Connector Mounting | Snap-In |
| SVHC | No SVHC (25-Jun-2025) |
Aperçu du produit
QKRC-10-05 is a 10W single port USB Type C receptacle fits in the exact same locations as NEMA style convenience outlets. It is a self-contained receptacle system which does not require an external power supply. Within the receptacle body is a power unit that converts the AC input to 5V 2A DC output power. Installation only requires the receptacle to be snapped into your panel/system and then wiring the supplied 24" leads to your 120VAC input. It’s compact patent pending design allows any system with our existing convenience outlets to add a powered USB C port without requiring any changes to your current panel cutouts, system design, or space constraints. QKRC-10-05 provides a fast, efficient, and spacing saving all in one solution removes the need for an additional power supply, screws, and wiring while eliminating tooling costs and increased installation time. Typical applications include outlet strips, UPS, industrial applications, pop-up power outlets and desktop lamps.
- Snap-in design integrated into receptacle body allows for panel thicknesses from 0.032" to 0.071"
- Investigated to ANSI/UL 62368-1 under the component recognition program of UL file no E335667
Spécifications techniques
| Product Range | QKRC Series |
|---|---|
| Voltage Rating VAC | 5V |
| No. of USB Ports | 1 Port |
| No. of Outlets | 1 Outlet |
| Connector Mounting | Snap-In |
| Current Rating | 2A |
|---|---|
| USB Standard | - |
| USB Connector Type | USB Type C |
| Connector Colour | Black |
| SVHC | No SVHC (25-Jun-2025) |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (25-Jun-2025) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |