Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 16,59 $ |
| 10+ | 14,35 $ |
| 25+ | 13,50 $ |
| 50+ | 12,99 $ |
| 100+ | 12,43 $ |
| 250+ | 11,76 $ |
| 500+ | 11,28 $ |
Informations produit
Aperçu du produit
The 09140034501 is a 3-contact Han Pneumatic Module for Ø1, 6/3/4mm, male and female. The Han® Pneumatic module shall be used to transmit properly prepared compressed air in the vicinity of Han-Modular® connectors. It is suitable for use in pneumatic systems which have an operating pressure no greater than 8 bar. The female contacts are available in versions with or without the shut-off function. In the shut-off version, a spring-loaded valve closes over an O-ring when the connector is opened. This prevents compressed air from escaping. When plugged in, the male contact presses against the valve and keeps the contact open.
- Male and female leading guide pins are absolutely necessary when using pneumatic modules
- Connection profiles of Han® Pneumatic module are designed for internal tube diameter
- UL94V-0 Flammability rating
Applications
Industrial
Spécifications techniques
Han Pneumatic Series
3 Contacts
Plug
-
Module
-
-
No SVHC (25-Jun-2025)
Documents techniques (3)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit