Informations produit
Aperçu du produit
The 57 10500 is a 50-way miniature Ribbon Rack and Panel Connector with gold-plated copper alloy contacts. The micro-ribbon connector offers a last and distinctively different method of achieving electrical interconnection. The heart of the connector is the ribbon contact, selectively plated gold over nickel on a copper alloy base. With contacts designed to mate easily and positively, the 57 series micro-ribbon connector delivers electrically and mechanically sound interconnections time after time. The rack and panel receptacle connectors have float bushings which allow 0.020-inch radial float. Plugs and receptacles have solder cup tails and accept 22AWG solid or 24AWG (maximum) stranded wire. It is ideally suited for use in modems, multiplexers, computers and peripherals, PBX devices and scientific instrumentation.
- Zinc-plated steel outer shell with clear chromate finish for corrosion resistance
- Wide flat mating surfaces pressed tightly together by flexing action of both contacts
- Positive mating action that wipes contacts clean, removing film or foreign matter
- A trapezoidal-shape shell that assures correct polarity
- UL94V-0 Rated diallyl phthalate di-electric per MIL-M-14G type MDG
- 5A Current rating per contact
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Medical
Spécifications techniques
50Contacts
Micro D
57 Series
Gold Plated Contacts
No SVHC (12-Jan-2017)
Plug
Solder
Panel Mount
Copper Alloy
Documents techniques (2)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit