224 Résultats trouvés pour "TE CONNECTIVITY - AMP"
Trouvez une vaste gamme de Modular & Ethernet Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Modular & Ethernet Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : TE Connectivity - Amp.
Afficher
Acheteur
Ingénieur
Fabricant
Connector Type
Modular Connector Type
Port Configuration
Gender
No. of Contacts
No. of Positions / Loaded Contacts (per Port)
LAN Category
No. of Positions
Connector Mounting
No. of Ports
Connector Orientation
Contact Termination Type
Shielding
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - AMP | Each | 1+ 3,010 $ 10+ 2,280 $ 25+ 2,120 $ 50+ 2,010 $ 100+ 1,910 $ Plus de tarifs | RJ45 | RJ45 Jack | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | Cat3 | 8Positions | Through Hole Mount | 1Ports | Vertical | Through Hole | Unshielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | CGS TE TE-MA Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ 2,480 $ 10+ 1,920 $ 25+ 1,870 $ 50+ 1,870 $ 100+ 1,850 $ Plus de tarifs | RJ45 | RJ45 Jack | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | Cat3 | 8Positions | Through Hole Mount | 1Ports | Vertical | Through Hole | Unshielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | CGS TE TE-MA Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ 4,330 $ 10+ 4,060 $ 25+ 3,600 $ 50+ 3,550 $ 100+ 3,480 $ Plus de tarifs | RJ45 | RJ45 Jack | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | Cat5 | 8Positions | Through Hole Mount | 1Ports | Right Angle | Through Hole | Shielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
TE CONNECTIVITY - AMP | Each | 1+ 3,210 $ 10+ 2,780 $ 25+ 2,520 $ 50+ 2,370 $ 100+ 2,210 $ Plus de tarifs | RJ25 | RJ25 Jack | 1 x 1 (Port) | Jack | 6Contacts | 6P6C | Cat3 | 6Positions | Through Hole Mount | 1Ports | Vertical | Through Hole | Unshielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | PCF Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ 5,470 $ 10+ 5,120 $ 25+ 4,980 $ 50+ 4,970 $ 100+ 4,940 $ Plus de tarifs | RJ45 | RJ45 Jack | 1 x 1 (Port) | Receptacle | 8Contacts | 8P8C | Cat5 | 8Positions | Through Hole Mount | 1Ports | Right Angle | Through Hole | Shielded | - | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | LE Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ 7,230 $ 10+ 7,110 $ 25+ 6,970 $ 50+ 6,840 $ 100+ 6,550 $ Plus de tarifs | - | RJ45 Jack | 1 x 1 (Port) | - | - | 8P8C | Cat5 | - | Through Hole Mount | - | Right Angle | - | Shielded | - | Without Magnetics | - | With LED | Without Light Pipe | LE | |||||
76AC9031 RoHS | TE CONNECTIVITY - AMP | Each | 1+ 8,620 $ 10+ 8,460 $ 25+ 8,290 $ 50+ 8,070 $ 100+ 7,900 $ Plus de tarifs | - | RJ45 Jack | 1 x 2 (Ganged) | - | - | 8P8C | Cat4 | - | Through Hole Mount | - | Right Angle | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | - | ||||
TE CONNECTIVITY - AMP | Each | 1+ 3,400 $ 10+ 2,950 $ 25+ 2,580 $ 50+ 2,420 $ 100+ 2,270 $ Plus de tarifs | RJ45 | RJ45 Jack | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | Cat5 | 8Positions | Through Hole Mount | 1Ports | Right Angle | Through Hole | Unshielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
74T0532 RoHS | Each | 1+ 8,330 $ 10+ 7,220 $ 25+ 6,820 $ 50+ 6,540 $ 100+ 6,260 $ Plus de tarifs | Modular | RJ11 / RJ14 / RJ25 Jack | 1 x 1 (Port) | Jack | 6Contacts | 6P6C | Cat3 | 6Positions | Panel Mount | 1Ports | Vertical | IDC / IDT | Unshielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
Each | 1+ 7,180 $ 10+ 6,220 $ 25+ 6,020 $ 50+ 5,830 $ 100+ 5,410 $ Plus de tarifs | - | RJ45 Jack | 1 x 1 (Port) | - | - | 8P8C | Cat5 | - | Through Hole Mount | - | Vertical | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | CGS TE TE-MA | ||||||
TE CONNECTIVITY - AMP | Each | 1+ 3,150 $ 10+ 3,090 $ 25+ 2,880 $ 50+ 2,730 $ 100+ 2,590 $ Plus de tarifs | - | RJ45 Jack | 1 x 1 (Port) | - | - | 8P8C | Cat3 | - | Through Hole Mount | - | Right Angle | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | - | |||||
TE CONNECTIVITY - AMP | Each | 1+ 4,190 $ 10+ 3,530 $ 25+ 3,510 $ 50+ 3,470 $ 100+ 3,410 $ Plus de tarifs | RJ45 | RJ45 Jack | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | Cat5 | 8Positions | Through Hole Mount | 1Ports | Right Angle | Through Hole | Shielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
Each | 1+ 2,090 $ 10+ 1,810 $ 25+ 1,640 $ 50+ 1,530 $ 100+ 1,440 $ Plus de tarifs | - | RJ45 Jack | 1 x 1 (Port) | - | - | 8P8C | Cat3 | - | Through Hole Mount | - | Right Angle | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | - | ||||||
74AJ9029 RoHS | TE CONNECTIVITY - AMP | Each | 1+ 5,660 $ 10+ 5,200 $ 25+ 4,800 $ 50+ 4,200 $ 100+ 3,600 $ Plus de tarifs | - | RJ45 Jack | 1 x 1 (Port) | - | - | 8P8C | Cat5 | - | Surface Mount | - | Right Angle | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | - | ||||
TE CONNECTIVITY - AMP | Each | 1+ 3,550 $ 10+ 2,730 $ 25+ 2,560 $ 50+ 2,420 $ 100+ 2,280 $ Plus de tarifs | RJ45 | RJ45 Jack | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | Cat3 | 8Positions | Through Hole Mount | 1Ports | Right Angle | Through Hole | Shielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
Each (Supplied on Full Reel) Bobine complète | 200+ 2,800 $ | - | RJ45 Jack | 1 x 1 (Port) | - | - | 8P8C | Cat5 | - | Surface Mount | - | Right Angle | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | - | ||||||
39Y8311 RoHS | TE CONNECTIVITY - AMP | Each | 1+ 2,780 $ 10+ 2,410 $ 25+ 2,170 $ 50+ 2,130 $ 100+ 2,090 $ Plus de tarifs | - | RJ45 Jack | 1 x 1 (Port) | - | - | 8P8C | Cat5 | - | Surface Mount | - | Right Angle | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | - | ||||
46Y9443 RoHS | TE CONNECTIVITY - AMP | Each | 1+ 4,990 $ 10+ 4,340 $ 25+ 3,850 $ 50+ 3,780 $ 100+ 3,700 $ Plus de tarifs | RJ45 | RJ45 Jack | 1 x 2 (Ganged) | Jack | 8Contacts | 8P8C | Cat5 | 8Positions | Through Hole Mount | 2Ports | Right Angle | Through Hole | Unshielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | ||||
TE CONNECTIVITY - AMP | Each | 1+ 6,020 $ | RJ45 | RJ45 Jack | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | Cat5 | 8Positions | Surface Mount | 1Ports | Right Angle | Surface Mount | Shielded | - | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | - | |||||
TE CONNECTIVITY - AMP | Each | 1+ 39,870 $ 5+ 36,780 $ 10+ 33,680 $ 25+ 32,320 $ 50+ 30,760 $ Plus de tarifs | RJ45 | Modular Jack | 2 x 4 (Stacked) | Jack | 8Contacts | 8P8C | Cat5 | 8Positions | Through Hole Mount | 8Ports | Right Angle | Through Hole | Shielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | SKT | |||||
75AC6669 RoHS | TE CONNECTIVITY - AMP | Each | 1+ 7,700 $ 10+ 6,690 $ 25+ 6,330 $ 50+ 5,990 $ 100+ 5,330 $ Plus de tarifs | - | RJ45 Jack | 1 x 1 (Port) | - | - | 8P8C | Cat5 | - | Through Hole Mount | - | Right Angle | - | Shielded | - | Without Magnetics | - | With LED | Without Light Pipe | - | ||||
Each | 1+ 2,510 $ 10+ 2,210 $ 25+ 1,960 $ 50+ 1,770 $ 100+ 1,590 $ Plus de tarifs | - | RJ22 Jack | 1 x 1 (Port) | - | - | 4P4C | Cat3 | - | Through Hole Mount | - | Vertical | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | CGS TE TE-MA | ||||||
TE CONNECTIVITY - AMP | Each | 1+ 2,440 $ 10+ 2,200 $ 25+ 1,980 $ 50+ 1,920 $ 100+ 1,850 $ Plus de tarifs | RJ45 | RJ45 Jack | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | Cat3 | 8Positions | Through Hole Mount | 1Ports | Vertical | Through Hole | Unshielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | CGS TE TE-MA | |||||
Each | 1+ 4,620 $ 10+ 4,010 $ 25+ 3,910 $ 50+ 3,810 $ 100+ 3,720 $ Plus de tarifs | - | RJ45 Jack | 1 x 1 (Port) | - | - | 8P8C | Cat3 | - | Through Hole Mount | - | Vertical | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | CGS TE TE-MA | ||||||
TE CONNECTIVITY - AMP | Each | 1+ 6,660 $ 10+ 5,720 $ 25+ 4,990 $ 50+ 4,860 $ 100+ 4,730 $ Plus de tarifs | - | RJ45 Jack | 1 x 1 (Port) | - | - | 8P8C | Cat3 | - | Through Hole Mount | - | Vertical | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | CGS TE TE-MA | |||||