MRJ Series Modular & Ethernet Connectors :
30 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Modular Connector Type
Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
IP Rating
Connector Mounting
Connector Orientation
No. of Ports
Shielding
Contact Termination Type
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 41,180 $ 5+ 38,050 $ 10+ 34,910 $ 25+ 34,750 $ | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | - | - | Cat5 | - | IP67 | Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | MRJ Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 20,830 $ 5+ 20,310 $ 10+ 19,800 $ 25+ 18,340 $ 50+ 18,190 $ Plus de tarifs | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | - | - | Cat5 | - | IP67 | Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | MRJ Series | |||||
49X2745 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 26,830 $ 5+ 25,070 $ 10+ 23,300 $ 25+ 20,810 $ 50+ 18,310 $ | RJ50 Jack | - | 1 x 1 (Port) | - | 10P10C | - | - | - | - | IP67 | Panel Mount, Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | - | With LED | Without Light Pipe | MRJ Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 18,200 $ 5+ 17,870 $ 10+ 17,530 $ 25+ 16,420 $ 50+ 16,030 $ Plus de tarifs | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | - | - | - | - | - | Through Hole Mount | Right Angle | - | Unshielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | MRJ Series | |||||
49X2772 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 47,470 $ 5+ 45,190 $ 10+ 42,900 $ 25+ 41,760 $ 50+ 41,500 $ Plus de tarifs | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | - | IP67 | Panel Mount | Right Angle | - | Shielded | - | Without Magnetics | - | With LED | Without Light Pipe | MRJ Series | ||||
49X2723 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 37,130 $ 5+ 35,480 $ 10+ 33,820 $ 25+ 29,930 $ 50+ 29,710 $ | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | - | - | IP67 | Panel Mount, Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | MRJ Series | ||||
49X2719 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 40,770 $ 5+ 37,380 $ 10+ 33,980 $ 25+ 32,590 $ 50+ 32,210 $ Plus de tarifs | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | - | - | IP67 | Panel Mount, Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | - | With LED | Without Light Pipe | MRJ Series | ||||
49X2776 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 63,300 $ | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | - | - | IP67 | Panel Mount, Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | MRJ Series | ||||
49X2753 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 22,670 $ 5+ 21,190 $ 10+ 19,690 $ 25+ 18,100 $ 50+ 17,350 $ Plus de tarifs | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | - | - | IP67 | Panel Mount, Through Hole Mount | Vertical | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | MRJ Series | ||||
49X2757 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 26,080 $ 5+ 25,010 $ 10+ 23,930 $ 25+ 22,860 $ 50+ 22,240 $ Plus de tarifs | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | - | - | IP67 | Panel Mount, Through Hole Mount | Vertical | - | Shielded | - | Without Magnetics | - | With LED | Without Light Pipe | MRJ Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 25,250 $ 5+ 24,410 $ 10+ 23,970 $ 25+ 23,580 $ 50+ 23,220 $ | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | IP67 | IP67 | Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | - | With LED | Without Light Pipe | MRJ Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 22,870 $ 5+ 21,900 $ 10+ 20,920 $ 25+ 19,640 $ 50+ 19,340 $ Plus de tarifs | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | IP67 | IP67 | Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | MRJ Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 44,440 $ 5+ 41,880 $ 10+ 39,310 $ 25+ 37,730 $ 50+ 37,140 $ Plus de tarifs | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | IP67 | IP67 | Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | MRJ Series | |||||
49X2744 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 15,420 $ 5+ 15,350 $ 10+ 15,290 $ 25+ 15,220 $ 50+ 15,160 $ Plus de tarifs | RJ50 Jack | - | 1 x 1 (Port) | - | 10P10C | - | - | - | - | IP67 | Panel Mount, Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | MRJ Series | ||||
49X2748 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 26,720 $ 5+ 24,970 $ 10+ 23,200 $ 25+ 21,340 $ 50+ 20,460 $ Plus de tarifs | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | - | - | IP67 | Panel Mount, Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | MRJ Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 45,420 $ 5+ 42,450 $ 10+ 39,490 $ 25+ 36,370 $ 50+ 35,130 $ | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | - | - | IP67 | Panel Mount, Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | - | With LED | Without Light Pipe | MRJ Series | |||||
90AH0273 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 19,020 $ | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | - | - | IP67 | Panel Mount, Through Hole Mount | Vertical | - | Shielded | - | Without Magnetics | - | With LED | Without Light Pipe | MRJ Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 25+ 18,780 $ 50+ 16,060 $ 100+ 15,990 $ 250+ 15,910 $ | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | - | - | Cat5 | - | IP67 | Through Hole Mount | Vertical | - | Shielded | - | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | MRJ Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 50+ 26,830 $ 100+ 26,820 $ 250+ 26,820 $ | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | - | - | - | - | - | Through Hole Mount | Right Angle | - | Unshielded | - | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | MRJ Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 50+ 19,030 $ 100+ 18,810 $ 250+ 18,590 $ | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | - | - | Cat5 | - | IP67 | Through Hole Mount | Vertical | - | Shielded | - | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | MRJ Series | |||||
67R4217 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 50+ 33,110 $ 100+ 32,750 $ | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | - | - | Cat5 | - | IP67 | Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | MRJ Series | ||||
12T7832 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 50+ 22,330 $ 100+ 20,830 $ 250+ 20,330 $ | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | - | - | IP67 | Panel Mount, Through Hole Mount | Right Angle | - | Shielded | - | Without Magnetics | - | With LED | Without Light Pipe | MRJ Series | ||||
49X2759 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 50+ 19,050 $ 100+ 17,770 $ 250+ 17,340 $ | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | - | - | IP67 | Panel Mount, Through Hole Mount | Vertical | - | Shielded | - | Without Magnetics | - | With LED | Without Light Pipe | MRJ Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 50+ 18,880 $ 100+ 18,560 $ 250+ 18,240 $ | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | - | - | - | - | - | Through Hole Mount | Vertical | - | Unshielded | - | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | MRJ Series | |||||
01M3134 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 50+ 46,850 $ 100+ 46,280 $ 250+ 45,710 $ | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8 Contacts | 8Contacts | 8Positions | Cat5 | - | - | PCB Mount | Right Angle | 1Ports | - | Through Hole | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | MRJ Series | ||||