Board to Board PCB Receptacles:
20 238 produit(s) trouvé(s)Trouvez une vaste gamme de Board-to-Board PCB Receptacles dans Newark Électronique Canada. Nous stockons une large gamme de PCB Receptacles, tels que Board-to-Board, Board-to-Board, Wire-to-Board, Wire-to-Board & Signal, Wire-to-Board PCB Receptacles provenant des plus grands fabricants mondiaux, notamment : Samtec, Harwin, Amphenol Communications Solutions, TE Connectivity & Wurth Elektronik.
Afficher
Acheteur
Ingénieur
Fabricant
Connector Systems
Pitch Spacing
Gender
No. of Rows
No. of Contacts
Connector Type
Product Range
Connector Mounting
Contact Gender
Row Pitch
Contact Material
Contact Plating
Connector Body Material
Connector Orientation
Contact Current Rating
Contact Termination Type
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 0,376 $ 250+ 0,284 $ 500+ 0,255 $ 1000+ 0,230 $ 5000+ 0,209 $ | Board-to-Board | 2.54mm | Receptacle | 1Rows | 4Contacts | - | 2212S | Through Hole Mount | - | - | Phosphor Bronze | Gold Plated Contacts | - | - | - | Through Hole | |||||
MULTICOMP PRO | Each | 1+ 0,365 $ 250+ 0,277 $ 500+ 0,248 $ 1000+ 0,223 $ 5000+ 0,203 $ | Board-to-Board | 2.54mm | Receptacle | 1Rows | 3Contacts | - | 2212S | Through Hole Mount | - | - | Copper Alloy | Gold Plated Contacts | - | - | - | Through Hole | |||||
Each | 1+ 1,000 $ 250+ 0,918 $ 500+ 0,779 $ 1000+ 0,695 $ 2500+ 0,515 $ Plus de tarifs | Board-to-Board | 2.54mm | Receptacle | 1Rows | 6Contacts | - | SSW Series | Through Hole Mount | - | - | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | ||||||
38K5903 RoHS | Each | 10+ 1,170 $ 100+ 1,010 $ 500+ 0,958 $ 1000+ 0,879 $ 2500+ 0,844 $ Plus de tarifs | Board-to-Board | 2.54mm | - | 1Rows | 3Contacts | - | M20 | Through Hole Mount | - | - | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | |||||
Each | 1+ 1,340 $ 250+ 1,230 $ 500+ 1,050 $ 1000+ 0,918 $ 2500+ 0,682 $ Plus de tarifs | Board-to-Board | 2.54mm | Receptacle | 1Rows | 8Contacts | - | SSW Series | Through Hole Mount | - | - | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ 1,950 $ 10+ 1,710 $ 100+ 1,480 $ 250+ 1,420 $ 500+ 1,360 $ Plus de tarifs | Board-to-Board | 2.54mm | - | 2Rows | 6Contacts | - | M20 | Through Hole Mount | - | - | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ 1,850 $ 50+ 1,450 $ 100+ 1,170 $ 500+ 1,000 $ 1000+ 0,793 $ Plus de tarifs | Board-to-Board | 2.54mm | Receptacle | 1Rows | 8Contacts | - | SSQ Series | Through Hole Mount | - | - | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | ||||||
MULTICOMP PRO | Each | 1+ 0,220 $ 250+ 0,167 $ 500+ 0,149 $ 1000+ 0,134 $ 5000+ 0,123 $ | Board-to-Board | 2.54mm | Receptacle | 1Rows | 2Contacts | - | 2212S Series | Through Hole Mount | - | - | Copper Alloy | Gold Plated Contacts | - | - | - | Through Hole | |||||
31C7309 RoHS | Each | 1+ 2,340 $ 10+ 2,020 $ 25+ 1,920 $ 50+ 1,820 $ 100+ 1,730 $ Plus de tarifs | Board-to-Board | 1.27mm | - | 2Rows | 6Contacts | - | Micro-MaTch | Through Hole Mount | - | - | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole Straight | |||||
86W0966 RoHS | TE CONNECTIVITY - AMP | Each | 1+ 6,260 $ 10+ 4,980 $ 25+ 4,860 $ 50+ 4,740 $ 100+ 4,620 $ Plus de tarifs | Board-to-Board | 2.54mm | Receptacle | 2Rows | 20Contacts | - | AMPMODU MOD II | Through Hole Mount | - | - | Phosphor Bronze | Gold Plated Contacts | - | - | - | Through Hole Straight | ||||
Each | 10+ 0,620 $ 25+ 0,595 $ 50+ 0,580 $ 100+ 0,565 $ 500+ 0,534 $ Plus de tarifs | Board-to-Board | 2.54mm | - | 2Rows | 6Contacts | - | WR-PHD | Through Hole Mount | - | - | Copper Alloy | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ 1,530 $ 10+ 1,530 $ 25+ 1,410 $ 50+ 1,370 $ 100+ 1,330 $ Plus de tarifs | Board-to-Board | 2.54mm | - | 2Rows | 12Contacts | - | WR-PHD | Through Hole Mount | - | - | Copper Alloy | Gold Plated Contacts | - | - | - | Through Hole Straight | ||||||
Each | 10+ 9,010 $ 25+ 8,570 $ 50+ 8,470 $ 100+ 8,220 $ 250+ 6,840 $ Plus de tarifs | Board-to-Board | 2.54mm | Receptacle | 2Rows | 8Contacts | - | C-Grid III 90151 | Through Hole Mount | - | - | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole Straight | ||||||
Each | 1+ 3,060 $ 50+ 2,590 $ 100+ 2,170 $ 500+ 1,770 $ 1000+ 1,520 $ Plus de tarifs | Board-to-Board | 1.27mm | Receptacle | 2Rows | 10Contacts | - | CLP Series | Surface Mount Straight | - | - | Phosphor Bronze | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ 4,860 $ 25+ 4,730 $ 50+ 4,600 $ 100+ 4,310 $ 500+ 4,120 $ Plus de tarifs | Board-to-Board | 4.19mm | - | 2Rows | 20Contacts | - | IPBS Series | Through Hole Mount | - | - | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | ||||||
97K6224 RoHS | Each | 1+ 2,020 $ 10+ 1,740 $ 100+ 1,620 $ 250+ 1,490 $ 500+ 1,420 $ Plus de tarifs | Board-to-Board | 2mm | - | 1Rows | 5Contacts | - | M22 | Through Hole Mount | - | - | Phosphor Bronze | Gold Plated Contacts | - | - | - | Through Hole Straight | |||||
Each | 100+ 0,394 $ | Board-to-Board | 2.54mm | Receptacle | 1Rows | 3Contacts | - | KK 254 4455 Series | Through Hole Mount Right Angle | - | - | Brass | Tin Plated Contacts | - | - | - | Through Hole Right Angle | ||||||
Each | 1+ 1,380 $ 50+ 1,090 $ 100+ 0,876 $ 500+ 0,751 $ 1000+ 0,598 $ Plus de tarifs | Board-to-Board | 2.54mm | Receptacle | 1Rows | 6Contacts | - | SSQ Series | Through Hole Mount | - | - | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | ||||||
MULTICOMP PRO | Each | 1+ 0,732 $ 250+ 0,554 $ 500+ 0,497 $ 1000+ 0,447 $ 5000+ 0,406 $ | Board-to-Board | 2.54mm | Receptacle | 2Rows | 8Contacts | - | 2214S | Through Hole Mount | - | - | Copper Alloy | Gold Plated Contacts | - | - | - | Through Hole | |||||
Each | 1+ 2,560 $ 50+ 2,160 $ 100+ 1,810 $ 500+ 1,490 $ 1000+ 1,270 $ Plus de tarifs | Board-to-Board | 1.27mm | Receptacle | 2Rows | 10Contacts | - | CLP Series | Surface Mount Straight | - | - | Phosphor Bronze | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ 4,620 $ 50+ 3,770 $ 100+ 3,200 $ 500+ 2,840 $ 1000+ 2,200 $ Plus de tarifs | Board-to-Board | 5.08mm | Receptacle | 1Rows | 4Contacts | - | HPF Series | Surface Mount | - | - | Beryllium Copper | Tin Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ 9,230 $ 50+ 8,470 $ 100+ 7,940 $ 250+ 7,160 $ 500+ 5,510 $ Plus de tarifs | Board-to-Board | 2.54mm | Receptacle | 2Rows | 40Contacts | - | SSW Series | Through Hole Mount | - | - | Phosphor Bronze | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ 2,530 $ 10+ 2,260 $ 100+ 1,990 $ 250+ 1,850 $ 500+ 1,770 $ Plus de tarifs | Board-to-Board | 2.54mm | - | 2Rows | 10Contacts | - | M20 | Through Hole Mount | - | - | Phosphor Bronze | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,440 $ 10+ 5,580 $ 25+ 5,330 $ 50+ 5,120 $ 100+ 4,910 $ | Board-to-Board | 2.54mm | - | 2Rows | 20Contacts | - | AMPMODU HV-100 | Surface Mount | - | - | Phosphor Bronze | Gold Plated Contacts | - | - | - | Surface Mount Straight | ||||||
TE CONNECTIVITY - AMP | Each | 1+ 4,620 $ 10+ 4,340 $ 25+ 3,550 $ 50+ 3,480 $ 100+ 3,400 $ Plus de tarifs | Board-to-Board | 2.54mm | Receptacle | 2Rows | 20Contacts | - | AMPMODU HV-100 | Through Hole Mount | - | - | Phosphor Bronze | Gold Plated Contacts | - | - | - | Through Hole Straight | |||||