77 Résultats trouvés pour "MICRO CRYSTAL"
Afficher
Acheteur
Ingénieur
Fabricant
Connector Systems
Pitch Spacing
No. of Rows
Gender
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Connector Body Material
Connector Orientation
Contact Current Rating
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,100 $ 10+ 3,650 $ 25+ 3,490 $ 50+ 3,400 $ 100+ 3,280 $ Plus de tarifs | Wire-to-Board | 3mm | 2Rows | - | 8Contacts | Through Hole Straight | Micro-Fit 3.0 43045 | Shrouded | Brass Alloy | Gold Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 8.5A | ||||||
Each | 1+ 6,680 $ 10+ 6,120 $ 25+ 5,810 $ 50+ 5,630 $ 100+ 5,450 $ Plus de tarifs | Wire-to-Board | 3mm | 2Rows | - | 18Contacts | Through Hole Right Angle | Micro-Fit 3.0 43045 | Shrouded | Brass | Tin Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Right Angle | 8.5A | ||||||
Each | 10+ 1,620 $ 25+ 1,600 $ 50+ 1,510 $ 100+ 1,390 $ 250+ 1,350 $ Plus de tarifs | Wire-to-Board | 3mm | 1Rows | - | 3Contacts | Through Hole Right Angle | Micro-Fit 3.0 43650 | Shrouded | Brass | Tin Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Right Angle | 8.5A | ||||||
Each | 1+ 6,620 $ 10+ 5,740 $ 25+ 5,490 $ 50+ 5,260 $ 100+ 5,010 $ Plus de tarifs | Power, Wire-to-Board | 3mm | 2Rows | - | 12Contacts | Press Fit | Micro-Fit CPI 44914 | Shrouded | Brass | Tin Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 8.5A | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+ 0,926 $ 1000+ 0,896 $ 2000+ 0,875 $ 3000+ 0,857 $ 5000+ 0,846 $ | Power, Wire-to-Board | 2mm | 1Rows | - | 3Contacts | Surface Mount Straight | Micro-One 217063 | Shrouded | Brass | Tin-Bismuth Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer) Body | Straight | 4A | ||||||
Each | 10+ 1,200 $ 25+ 1,010 $ 50+ 0,934 $ 100+ 0,864 $ 250+ 0,854 $ Plus de tarifs | Wire-to-Board | 3mm | 2Rows | - | 2Contacts | Through Hole Straight | Micro-Fit 3.0 43045 | Shrouded | Brass Alloy | Tin Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 8.5A | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,480 $ 10+ 3,920 $ 25+ 3,850 $ 50+ 3,380 $ 100+ 2,910 $ Plus de tarifs | Power, Wire-to-Board | 3mm | 2Rows | - | 4Contacts | Surface Mount Straight | Micro-Fit 3.0 43045 | Shrouded | Brass | Tin Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 8.5A | ||||||
Each | 10+ 1,360 $ 25+ 1,190 $ 50+ 1,180 $ 100+ 1,160 $ 250+ 1,100 $ Plus de tarifs | Wire-to-Board | - | 2Rows | Header | 2Contacts | Through Hole Straight | Micro-Fit+ 206832 | - | Copper Alloy | Tin Plated Contacts | - | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 12.5A | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,510 $ 25+ 3,280 $ 50+ 3,090 $ 100+ 2,910 $ 500+ 2,740 $ Plus de tarifs | Wire-to-Board | 1mm | 2Rows | - | 10Contacts | Surface Mount | Micro Mate T1M Series | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer) Body | Right Angle | 2.5A | ||||||
Each | 1+ 3,520 $ 10+ 3,130 $ 25+ 3,010 $ 50+ 2,880 $ 100+ 2,750 $ Plus de tarifs | Wire-to-Board | 3mm | 2Rows | - | 16Contacts | Through Hole Straight | Micro-Fit 3.0 43045 | Shrouded | Brass Alloy | Tin Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 8.5A | ||||||
Each | 1+ 12,110 $ 5+ 10,990 $ 10+ 9,870 $ 25+ 9,430 $ 50+ 8,970 $ Plus de tarifs | Wire-to-Board | 3mm | 2Rows | - | 16Contacts | Through Hole | Micro-Fit+ 206832 | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 12.5A | ||||||
Each | 1+ 4,020 $ 10+ 3,490 $ 25+ 3,170 $ 50+ 3,130 $ 100+ 3,100 $ Plus de tarifs | Wire-to-Board | 3mm | 2Rows | - | 4Contacts | Through Hole | Micro-Fit+ 206832 | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 12.5A | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,790 $ 10+ 4,150 $ 25+ 3,970 $ 50+ 3,780 $ 100+ 3,590 $ Plus de tarifs | Wire-to-Board | 3mm | 1Rows | - | 4Contacts | Surface Mount Right Angle | Micro-Fit 3.0 43650 | Shrouded | Brass Alloy | Tin Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Right Angle | 8.5A | ||||||
Each (Supplied on Full Reel) Bobine complète | 200+ 3,400 $ 400+ 3,340 $ 800+ 3,280 $ 1200+ 3,240 $ 2000+ 3,190 $ | Power, Wire-to-Board | 3mm | 2Rows | - | 6Contacts | Surface Mount Straight | Micro-Fit 3.0 43045 | Shrouded | Brass | Gold Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 8.5A | ||||||
Each | 1+ 4,860 $ 10+ 3,950 $ 25+ 3,880 $ 50+ 3,690 $ 100+ 3,490 $ Plus de tarifs | Wire-to-Board | 3mm | 2Rows | - | 12Contacts | Through Hole Straight | Micro-Fit 3.0 43045 | Shrouded | Brass | Gold Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 8.5A | ||||||
Each | 1+ 3,470 $ 10+ 3,020 $ 25+ 2,730 $ 50+ 2,670 $ 100+ 2,620 $ Plus de tarifs | Wire-to-Board | 3mm | 2Rows | - | 8Contacts | Through Hole Straight | Micro-Fit 3.0 43045 Series | Shrouded | Brass | Tin Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 8.5A | ||||||
Each | 1+ 3,780 $ 10+ 3,350 $ 25+ 3,280 $ 50+ 3,150 $ 100+ 3,020 $ Plus de tarifs | Power, Wire-to-Board | 3mm | 2Rows | - | 6Contacts | Through Hole Straight | Micro-Fit+ Versa 224246 Series | Shrouded | Copper Alloy | Tin Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 12.5A | ||||||
Each | 10+ 1,490 $ 25+ 1,440 $ 50+ 1,250 $ 100+ 1,060 $ 250+ 1,030 $ Plus de tarifs | Signal, Wire-to-Board | 2mm | 1Rows | - | 2Contacts | Through Hole Right Angle | Micro-One 220030 Series | Shrouded | Brass | Tin-Bismuth Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer) Body | Right Angle | 4A | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,780 $ 25+ 1,760 $ 50+ 1,710 $ | Signal, Wire-to-Board | 2mm | 1Rows | - | 2Contacts | Surface Mount Straight | Micro-One 224046 Series | Shrouded | Brass | Gold Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer) Body | Straight | 4A | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,950 $ 25+ 1,920 $ 50+ 1,890 $ | Signal, Wire-to-Board | 2mm | 1Rows | - | 4Contacts | Surface Mount Right Angle | Micro-One 224047 Series | Shrouded | Brass | Gold Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer) Body | Right Angle | 4A | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 2,090 $ 25+ 2,050 $ 50+ 2,020 $ | Signal, Wire-to-Board | 2mm | 1Rows | - | 4Contacts | Surface Mount Straight | Micro-One 224046 Series | Shrouded | Brass | Gold Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer) Body | Straight | 4A | ||||||
Each | 10+ 2,240 $ 25+ 2,090 $ 50+ 2,020 $ 100+ 1,960 $ 250+ 1,890 $ Plus de tarifs | Power, Wire-to-Board | 3mm | 1Rows | - | 4Contacts | Through Hole Straight | Micro-Fit+ Versa 216571 Series | Shrouded | Copper Alloy | Tin Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 13A | ||||||
Each | 1+ 3,240 $ 10+ 2,840 $ 25+ 2,810 $ 50+ 2,700 $ 100+ 2,580 $ Plus de tarifs | Power, Wire-to-Board | 3mm | 2Rows | - | 4Contacts | Through Hole Straight | Micro-Fit+ Versa 224246 Series | Shrouded | Copper Alloy | Tin Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 12.5A | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,660 $ 25+ 1,630 $ 50+ 1,600 $ | Signal, Wire-to-Board | 2mm | 1Rows | - | 2Contacts | Surface Mount Right Angle | Micro-One 224047 Series | Shrouded | Brass | Gold Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer) Body | Right Angle | 4A | ||||||
Each | 10+ 2,370 $ 25+ 1,960 $ 50+ 1,950 $ 100+ 1,920 $ 250+ 1,760 $ Plus de tarifs | Signal, Wire-to-Board | 2mm | 1Rows | - | 8Contacts | Through Hole Right Angle | Micro-One 220030 Series | Shrouded | Brass | Tin-Bismuth Plated Contacts | PCB Header | LCP (Liquid Crystal Polymer) Body | Right Angle | 4A | ||||||