Imprimer la page
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 7 semaine(s)
Informations produit
FabricantMOLEX
Réf. Fabricant22-01-1024
Code Commande73K2659
Gamme de produitKK 5102
Egalement appelé5102-02, GTIN UPC EAN: 800753594333
Fiche technique
Pitch Spacing2.5mm
Product RangeKK 5102
No. of Positions2Positions
For Use WithMolex KK 5102 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
SPOX comes from shape of the terminal which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm SPOX family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations.
- Box style terminal
- Polarization keys ensure correct mating
- Friction locks secure mating retention
- Voids, various plating and kinked tail options
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Spécifications techniques
Pitch Spacing
2.5mm
No. of Positions
2Positions
For Use With
Molex KK 5102 Series Contacts
Product Range
KK 5102
Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit