Informations produit
Aperçu du produit
Originally designed for the NASA Orion project, the series 791 combines the best features of Glenair’s series 790 and HiPer-D (24308 style) connectors to yield a new class of connector – the ultraminiature rectangular. Series 791 features a dual-lobe shell and recessed pin contacts to prevent scooping damage. They are approved for manned space flight but can be used in aviation, ground vehicle, and shipboard applications. Series 791 provides high performance in a small robust rectangular connector. Typical applications include space (launch & orbital), aerospace - commercial/military/general/UAV. inflight entertainment, avionics, sensors, weapons systems, communications, line replaceable unit (LRU), black-box, airframe harnessing, flight control systems, instrumentation, military ground vehicles (tracked & wheeled), missile launchers, armoured vehicles, troop & vargo transport, shipboard, radar, communications and weapons.
- 12 shell sizes, 37 available insert arrangements
- Dual lobe shell & recessed pins, scoop proof engagement
- EMI grounding springs, optimized for power, signal and high-speed datalink applications
- Blind-mate and float mount capability
- PC-tail contacts with multiple board/box mounting options
- Filtering options (lightning strike/RF and EMI noise/EMP)
- IP67 (mated state) sealing
- High speed options (RF, microwave and datalink contacts)
- Hermetic options, fibre options
- Split backshells for easy installation
Spécifications techniques
15Contacts
Panel Mount, Through Hole Mount
-
Pin
Gold Plated Contacts
2Rows
791 Series
Solder
Receptacle
Copper Alloy
D
To Be Advised
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit