Sensor Connectors :
3 814 produit(s) trouvé(s)Tous les filtres
Tout développer
Fabricant
(284)
(218)
(273)
(437)
(315)
(1)
(4)
(52)
(1)
Product Range
(93)
(2)
(3)
(1)
(2)
(4)
(2)
(2)
Sensor Connector Size
(2)
(70)
(2379)
(2)
(41)
(2)
(463)
(5)
Gender
(415)
(4)
(530)
Sensor Connector Gender
(1849)
(1745)
(1)
No. of Contacts
(4)
(63)
(33)
(31)
(3)
(17)
(106)
(300)
No. of Positions
(7)
(219)
(1)
(36)
(14)
(80)
(11)
(61)
Sensor Contact Type
(183)
(141)
(1)
(149)
(137)
(102)
(86)
(328)
Sensor Connector Mounting
(26)
(1)
(410)
(89)
(269)
(28)
(1706)
(77)
IP / NEMA Rating
(9)
(5)
(26)
(2)
(287)
(6)
(18)
(16)
Connector Coding
(1910)
(238)
(1)
(1)
(308)
(5)
(5)
(1)
Emballage
(3754)
(3)
(15)
(20)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Inter Series Connector A | Product Range | Accessory Type | Convert From Positions | Sensor Connector Size | For Use With | Circular Connector Shell Style | Gender | Convert From Gender | Sensor Connector Gender | No. of Contacts | Inter Series Connector B | No. of Positions | Sensor Contact Type | Convert To Positions | Circular Contact Type | Convert To Gender | Sensor Connector Mounting | Coupling Style | IP / NEMA Rating | Connector Coding | Connector Body Material | Contact Material | Contact Plating | Current Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+16,900 $ | - | - | - | - | M12 | - | - | Receptacle | - | Female | 4Contacts | - | 4 Positions | Solder Socket | - | - | - | Straight Cable Mount | - | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+52,680 $ | - | - | - | - | 7/8" | - | - | Receptacle | - | Female | 3Contacts | - | 3 Positions | Screw Socket | - | - | - | Straight Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 12A | 250V | ||||||
Each | 1+43,310 $ | - | - | - | - | M12 | - | - | Plug | - | Male | 5Contacts | - | 5 Positions | Screw Pin | - | - | - | Right Angle Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Brass | - | 4A | 125V | ||||||
Each | 1+46,430 $ | - | Eurofast Series | - | - | M12 | - | - | - | - | Female | - | - | 8 Positions | Screw Socket | - | - | - | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 2A | 60VAC | ||||||
Each | 1+36,920 $ | - | - | - | - | M8 | - | - | Plug | - | Male | 4Contacts | - | 4 Positions | Screw Pin | - | - | - | Straight Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 30V | ||||||
Each | 1+38,620 $ | - | RSE Series | - | - | M12 | - | - | Plug | - | Male | 5Contacts | - | 5 Positions | Solder Pin | - | - | - | Straight Cable Mount | - | IP68 | - | Stainless Steel Body | Brass | Gold | - | 30V | ||||||
Each | 1+36,920 $ | - | - | - | - | M8 | - | - | Receptacle | - | Female | 3Contacts | - | 3 Positions | Screw Socket | - | - | - | Straight Cable Mount | - | IP67 | - | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 60VAC | ||||||
Each | 1+43,310 $ | - | - | - | - | M12 | - | - | Plug | - | Female | 5Contacts | - | 5 Positions | Screw Socket | - | - | - | Right Angle Cable Mount | - | - | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 60VAC | ||||||
Each | 1+40,190 $ | - | RSM Series | - | - | 7/8" | - | - | Plug | - | Male | 5Contacts | - | 5 Positions | Solder Pin | - | - | - | Straight Cable Mount | - | IP68 | - | Stainless Steel Body | Brass | Gold | - | 30V | ||||||
Each | 1+26,410 $ | - | - | - | - | M12 | - | - | Plug | - | Male | 5Contacts | - | 5 Positions | Solder Pin | - | - | - | Straight Cable Mount | - | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+72,140 $ | - | - | - | - | M12 | - | - | Receptacle | - | Female | 8Contacts | - | 8 Positions | Screw Socket | - | - | - | Straight Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 2A | 60VAC | ||||||
Each | 1+46,430 $ | - | Eurofast | - | - | M12 | - | - | Plug | - | Male | 8Contacts | - | 8 Positions | Screw Pin | - | - | - | Straight Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 2A | 60VAC | ||||||
Each | 1+24,140 $ | - | eurofast® Series | - | - | M12 | - | - | Receptacle | - | Male | 8Contacts | - | 8 Positions | Solder Pin | - | - | - | Straight Cable Mount | - | IP68 | - | Brass Body | Brass | Gold | 2A | 75VDC | ||||||
Each | 1+32,940 $ | - | - | - | - | M12 | - | - | - | - | Male | - | - | 4 Positions | Screw Pin | - | - | - | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | ||||||
Each | 1+16,900 $ | - | - | - | - | M12 | - | - | Plug | - | Male | 4Contacts | - | 4 Positions | Solder Pin | - | - | - | Straight Cable Mount | - | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+21,100 $ 5+19,720 $ 10+18,350 $ 25+17,380 $ 50+16,670 $ Plus de tarifs | - | HARAX Series | - | - | M12 | - | - | Plug | - | Male | 4Contacts | - | 4 Positions | IDC / IDT Pin | - | - | - | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+18,600 $ | - | - | - | - | M12 | - | - | Receptacle | - | Male | 5Contacts | - | 5 Positions | Solder Pin | - | - | - | Straight Cable Mount | - | IP68 | - | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+14,480 $ 5+13,690 $ 10+12,780 $ 25+12,000 $ 50+11,470 $ Plus de tarifs | - | E Series M12 | - | - | M12 | - | - | - | - | Female | - | - | 4 Positions | Screw Socket | - | - | - | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Tin | 4A | 250V | ||||||
Each | 1+43,310 $ | - | - | - | - | M12 | - | - | - | - | Female | - | - | 5 Positions | Screw Socket | - | - | - | Straight Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 60VAC | ||||||
Each | 1+9,080 $ 10+7,860 $ 25+7,360 $ 50+7,130 $ 100+6,840 $ Plus de tarifs | - | M Series | - | - | M8 | - | - | Plug | - | Male | 3Contacts | - | 3 Positions | Solder Pin | - | - | - | Straight Panel Mount | - | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | - | ||||||
Each | 1+32,230 $ 5+32,060 $ 10+31,890 $ 25+31,720 $ 50+31,550 $ Plus de tarifs | - | - | - | - | M8 | - | - | Receptacle | - | Female | 3Contacts | - | 3 Positions | Screw Socket | - | - | - | Straight Cable Mount | - | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 60VAC | ||||||
Each | 1+34,900 $ 10+32,520 $ 25+29,810 $ 50+27,520 $ | - | RKC Series | - | - | M12 | - | - | Receptacle | - | Female | 4Contacts | - | 4 Positions | Screw Socket | - | - | - | Straight Cable Mount | - | IP67, NEMA 6P | - | PBT (Polybutylene Terephthalate) Body | Brass | - | 4A | 240V | ||||||
Each | 1+102,300 $ 10+97,940 $ 25+90,260 $ | - | RKC Series | - | - | M12 | - | - | Receptacle | - | Female | 8Contacts | - | 8 Positions | Screw Socket | - | - | - | Straight Cable Mount | - | IP67, NEMA 6P | - | PBT (Polybutylene Terephthalate) Body | Brass | - | 1A | 60VAC | ||||||
Each | 1+53,530 $ 5+48,460 $ 10+45,300 $ 25+42,570 $ 50+39,460 $ Plus de tarifs | - | SPEEDCON Series | - | - | M23 | - | - | - | - | Male | - | - | 12 Positions | Solder Pin | - | - | - | Straight Cable Mount | - | IP67 | N Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 8A | 150V | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+28,540 $ 5+26,400 $ 10+23,370 $ 25+21,020 $ 50+19,570 $ Plus de tarifs | - | MotionGrade M23 Standard Series | - | - | M23 | - | - | - | - | Female | - | - | 8 Positions | Crimp Socket | - | - | - | Straight Cable Mount | - | IP66, IP67 | - | Zinc Alloy Body | - | - | 30A | 630V | |||||