171 Résultats trouvés pour "RENESAS"
Trouvez une vaste gamme de Sensor Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Sensor Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Harting, Sick, Phoenix Contact, Amphenol Ltw & Binder.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Sensor Connector Size
Gender
Sensor Connector Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,330 $ 5+ 19,050 $ 10+ 17,750 $ 25+ 17,740 $ 50+ 17,430 $ Plus de tarifs | HARAX Series | M12 | Plug | Male | 4Contacts | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+ 121,020 $ 15+ 111,750 $ 50+ 105,480 $ 100+ 100,390 $ 250+ 96,800 $ | 825 Series | M12 | Plug | Male | 8Contacts | 8 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | X Coded | - | Brass | Gold | 500mA | 50V | ||||||
Each | 1+ 37,380 $ 10+ 36,130 $ 50+ 34,490 $ 100+ 32,000 $ 250+ 29,890 $ Plus de tarifs | - | M12 | Receptacle | Female | 4Contacts | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 250V | ||||||
Each | 1+ 24,810 $ 5+ 23,220 $ 10+ 21,630 $ 25+ 20,510 $ 50+ 19,700 $ Plus de tarifs | HARAX Series | M12 | Receptacle | Female | 4Contacts | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+ 22,800 $ 5+ 21,670 $ 10+ 20,530 $ 25+ 19,700 $ 50+ 18,910 $ Plus de tarifs | Harax Series | M8 | Plug | Male | 3Contacts | 3 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide), Zinc Body | Copper Alloy | Gold | 4A | 32V | ||||||
Each | 1+ 211,460 $ 5+ 205,200 $ 10+ 198,910 $ 25+ 192,090 $ | - | M12 | - | Male | - | 8 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | X Coded | - | - | - | - | 60V | ||||||
Each | 1+ 37,940 $ 5+ 35,550 $ 10+ 33,140 $ 25+ 31,450 $ 50+ 30,220 $ Plus de tarifs | - | M12 | Plug | Male | 8Contacts | 8 Positions | IDC / IDT Pin | Straight Cable Mount | IP68 | X Coded | Metallised Thermoplastic Body | Copper Alloy | Gold | 500mA | 60V | ||||||
Each | 1+ 39,010 $ 10+ 37,770 $ 50+ 35,780 $ 100+ 33,210 $ 250+ 30,920 $ Plus de tarifs | - | M12 | - | Male | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 125V | ||||||
Each | 1+ 53,300 $ 5+ 49,490 $ 10+ 45,680 $ 25+ 42,970 $ 50+ 41,050 $ Plus de tarifs | HARAX Series | M8 | - | Male | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | P Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 60V | ||||||
PHOENIX CONTACT | Each | 1+ 97,650 $ 10+ 94,620 $ 50+ 89,030 $ 100+ 82,740 $ 250+ 77,150 $ Plus de tarifs | - | M12 | Plug | Male | 4Contacts | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 1.75A | 60V | |||||
Each | 1+ 37,020 $ 10+ 35,780 $ 50+ 34,160 $ 100+ 31,680 $ 250+ 29,600 $ Plus de tarifs | - | M12 | Receptacle | Female | 4Contacts | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 125V | ||||||
Each | 1+ 57,690 $ 5+ 54,030 $ 10+ 50,380 $ 25+ 47,780 $ 50+ 45,940 $ Plus de tarifs | HARAX Series | M8 | - | Female | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | D Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 60V | ||||||
PHOENIX CONTACT | Each | 1+ 27,760 $ 10+ 25,800 $ 25+ 24,260 $ 50+ 22,910 $ 100+ 21,470 $ Plus de tarifs | - | M8 | - | Male | - | 3 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 60V | |||||
PHOENIX CONTACT | Each | 1+ 30,890 $ 10+ 28,720 $ 25+ 27,000 $ 50+ 25,500 $ 100+ 23,880 $ Plus de tarifs | - | M8 | - | Female | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 30V | |||||
PHOENIX CONTACT | Each | 1+ 29,530 $ 10+ 27,970 $ 50+ 26,530 $ 100+ 25,800 $ 250+ 24,470 $ Plus de tarifs | - | M8 | - | Female | - | 3 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 60V | |||||
Each | 1+ 59,190 $ 5+ 56,880 $ 10+ 54,580 $ 25+ 54,130 $ 50+ 53,670 $ Plus de tarifs | HARAX Series | M8 | - | Male | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | D Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 60V | ||||||
23AK7994 | Each | 1+ 48,950 $ 10+ 44,940 $ 25+ 40,940 $ | - | M8 | - | Male | - | 3 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | - | - | Copper Alloy | Gold | - | 60V | |||||
23AK7977 RoHS | Each | 1+ 207,530 $ | - | M12 | - | Male | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | D Coded | Zinc Diecast Body | - | - | 4A | 50V | |||||
23AK7993 | Each | 1+ 94,110 $ 5+ 89,160 $ 10+ 84,700 $ 25+ 80,740 $ 50+ 76,770 $ Plus de tarifs | - | M8 | - | Female | - | 3 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | - | - | Copper Alloy | Gold | - | 60V | |||||
Each | 1+ 91,740 $ 10+ 87,390 $ 25+ 85,220 $ 50+ 80,440 $ 100+ 76,970 $ Plus de tarifs | - | M12 | Plug | Female | 8Contacts | 8 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | X Coded | Zinc Body | Brass | Gold | 500mA | 60V | ||||||
PHOENIX CONTACT | Each | 1+ 30,890 $ 10+ 28,720 $ 25+ 27,000 $ 50+ 25,500 $ 100+ 23,880 $ Plus de tarifs | - | M8 | - | Male | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 30V | |||||
Each | 1+ 169,580 $ 5+ 158,550 $ 10+ 147,510 $ 25+ 139,700 $ 50+ 134,110 $ | Micro-Change 120341 Series | M12 | - | Male | - | 8 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | X Coded | Brass Body | Brass | Nickel | 500mA | 500V | ||||||
PHOENIX CONTACT | Each | 1+ 30,850 $ 25+ 28,740 $ 50+ 26,430 $ 100+ 24,890 $ 250+ 23,540 $ Plus de tarifs | - | M12 | - | Female | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ 65,780 $ 5+ 61,580 $ 10+ 57,400 $ 25+ 54,200 $ 50+ 51,910 $ Plus de tarifs | Harax Series | M12 | - | Male | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | D Coded | Zinc Body | Brass | Gold | 4A | 50V | ||||||
Each | 1+ 82,760 $ 5+ 77,620 $ 10+ 72,460 $ 25+ 68,810 $ 50+ 66,200 $ | HARAX Series | M12 | - | Female | - | 5 Positions | IDC / IDT Socket | Straight Panel Mount | IP65, IP67 | L Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 12A | 63VDC | ||||||