18 Résultats trouvés pour "STEWART CONNECTOR"
Trouvez une vaste gamme de Sensor Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Sensor Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Stewart Connector.
Afficher
Acheteur
Ingénieur
Fabricant
Sensor Connector Size
Gender
Sensor Connector Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,860 $ 10+ 14,300 $ 25+ 13,210 $ 50+ 12,670 $ 100+ 12,120 $ Plus de tarifs | M12 | Plug | Female | 4Contacts | 4 Positions | Solder Socket | Straight Cable Mount | IP67 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | - | ||||||
68AJ7949 RoHS | Each | 1+ 31,770 $ 10+ 30,540 $ 25+ 28,120 $ 50+ 26,910 $ 100+ 26,300 $ Plus de tarifs | M12 | - | Female | - | 8 Positions | PCB Socket | Right Angle Panel Mount | IP68 | X Coded | PBT (Polybutylene Terephthalate) Body | Copper Alloy | Gold | 500mA | 48V | |||||
STEWART CONNECTOR | Each | 1+ 19,720 $ 10+ 18,990 $ 25+ 17,510 $ 50+ 16,770 $ 100+ 16,390 $ Plus de tarifs | M12 | Receptacle | Male | 4Contacts | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | - | |||||
STEWART CONNECTOR | Each | 1+ 16,230 $ 10+ 15,630 $ 25+ 14,430 $ 50+ 13,830 $ 100+ 13,240 $ Plus de tarifs | M8 | - | Female | - | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Brass Body | Brass | Gold | - | - | |||||
STEWART CONNECTOR | Each | 1+ 18,460 $ 10+ 17,770 $ 25+ 16,350 $ 50+ 15,660 $ 100+ 15,290 $ Plus de tarifs | M8 | - | Male | - | 4 Positions | PCB Pin | Right Angle Panel Mount | IP68 | A Coded | Brass Body | Brass | Gold | - | - | |||||
STEWART CONNECTOR | Each | 1+ 29,900 $ 10+ 27,250 $ 25+ 26,470 $ 50+ 24,450 $ 100+ 23,050 $ Plus de tarifs | M12 | - | Female | - | 4 Positions | Socket | Straight Panel Mount | IP68 | K Coded | Thermoplastic Body | Copper Alloy | Gold | 12A | 630V | |||||
STEWART CONNECTOR | Each | 1+ 21,340 $ 10+ 20,410 $ 25+ 18,550 $ 50+ 17,630 $ 100+ 17,160 $ Plus de tarifs | M12 | - | Female | - | 4 Positions | PCB Socket | Straight PCB Mount | IP68 | D Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ 22,200 $ 10+ 21,380 $ 25+ 19,710 $ 50+ 18,890 $ 100+ 18,480 $ Plus de tarifs | M12 | - | Female | - | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | D Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ 36,280 $ 10+ 33,530 $ 25+ 32,710 $ 50+ 30,610 $ 100+ 29,150 $ Plus de tarifs | M12 | - | Female | - | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | X Coded | Brass Body | Phosphor Bronze | Gold | 500mA | 48V | ||||||
STEWART CONNECTOR | Each | 1+ 16,230 $ 10+ 15,630 $ 25+ 14,430 $ 50+ 13,830 $ 100+ 13,240 $ Plus de tarifs | M8 | - | Male | - | 4 Positions | PCB Pin | Straight Panel Mount | IP68 | A Coded | Brass Body | Brass | Gold | - | - | |||||
STEWART CONNECTOR | Each | 1+ 22,900 $ 10+ 22,030 $ 25+ 20,270 $ 50+ 19,410 $ 100+ 18,960 $ Plus de tarifs | M12 | Receptacle | Male | 5Contacts | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | - | |||||
STEWART CONNECTOR | Each | 1+ 16,990 $ 10+ 16,250 $ 25+ 14,770 $ 50+ 14,050 $ 100+ 13,670 $ Plus de tarifs | M12 | Plug | Male | 5Contacts | 5 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | - | |||||
Each | 250+ 11,140 $ 500+ 10,590 $ 1000+ 9,480 $ | M12 | Plug | Female | 5Contacts | 5 Positions | Solder Socket | Straight Cable Mount | IP67 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | - | ||||||
STEWART CONNECTOR | Each | 250+ 10,920 $ 500+ 10,380 $ 1000+ 9,300 $ | M12 | Plug | Male | 5Contacts | 5 Positions | Solder Pin | Straight Cable Mount | IP67 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | - | |||||
STEWART CONNECTOR | Each | 1+ 28,300 $ 10+ 26,160 $ 25+ 25,520 $ 50+ 23,880 $ 100+ 22,740 $ Plus de tarifs | M12 | - | Female | - | 8 Positions | PCB Socket | Straight Panel Mount | IP68 | X Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 500mA | 48V | |||||
STEWART CONNECTOR | Each | 100+ 34,110 $ 250+ 30,970 $ 500+ 29,400 $ 1000+ 26,570 $ | M12 | - | Male | - | 8 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | X Coded | Metallised Thermoplastic Body | Copper Alloy | Gold | 500mA | 48V | |||||
STEWART CONNECTOR | Each | 100+ 15,970 $ 250+ 14,490 $ 500+ 13,750 $ 1000+ 12,440 $ | M12 | Plug | Male | 4Contacts | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | - | |||||
STEWART CONNECTOR | Each | 250+ 10,780 $ 500+ 10,240 $ 1000+ 9,180 $ | M12 | Plug | Male | 4Contacts | 4 Positions | Solder Pin | Straight Cable Mount | IP67 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | - | |||||