Sensor Connectors :
109 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(78)
(1)
(6)
(5)
(2)
(1)
(16)
Contact Material
=Phosphor...
1
(1360)
(2)
(2)
(245)
(1)
(798)
(1)
(1)
Product Range
(30)
(1)
(15)
(2)
(8)
(14)
(6)
(7)
Sensor Connector Size
(9)
(64)
(15)
(4)
(2)
(15)
Gender
(42)
(14)
Sensor Connector Gender
(99)
(10)
No. of Contacts
(7)
(4)
(2)
(12)
(18)
(11)
(2)
No. of Positions
(7)
(2)
(20)
(38)
(17)
(3)
(22)
Sensor Contact Type
(8)
(2)
(7)
(1)
(1)
(26)
(16)
(1)
Sensor Connector Mounting
(9)
(2)
(4)
(54)
(39)
(1)
IP / NEMA Rating
(102)
(7)
Emballage
(109)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Sensor Connector Size | Gender | Sensor Connector Gender | No. of Contacts | No. of Positions | Sensor Contact Type | Sensor Connector Mounting | IP / NEMA Rating | Connector Coding | Connector Body Material | Contact Material | Contact Plating | Current Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+161,110 $ 5+149,040 $ 10+136,960 $ 25+128,380 $ | - | M12 | Plug | Male | 8Contacts | 8 Positions | Solder Pin | Straight Panel Mount | IP67 | X Coded | Brass Body | Phosphor Bronze | Gold | 500mA | 48V | ||||||
Each | 1+109,000 $ 5+103,690 $ 10+95,540 $ 25+90,410 $ 50+85,710 $ | Buccaneer M12 Series | M12 | - | Female | - | 12 Positions | Solder Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 1.5A | 30V | ||||||
Each | 1+15,010 $ 10+13,750 $ 25+12,880 $ | M12 Series | M12 | Receptacle | Female | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+44,120 $ 10+39,450 $ 25+37,590 $ 50+35,710 $ 100+34,550 $ Plus de tarifs | PXM Series | M8 | - | Female | - | 3 Positions | PCB Socket | Right Angle PCB Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 3A | 60V | ||||||
Each | 1+68,310 $ 10+61,080 $ 25+58,190 $ 50+55,300 $ 100+53,490 $ Plus de tarifs | PXM Series | M12 | - | Female | - | 12 Positions | PCB Socket | Right Angle Panel Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 1.5A | 30V | ||||||
Each | 1+78,100 $ | Buccaneer M12 Series | M12 | Plug | Female | 8Contacts | 8 Positions | Solder Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 2A | 30V | ||||||
Each | 1+345,220 $ | Buccaneer Series | M23 | Receptacle | Female | 12Contacts | 12 Positions | Solder Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 8A | 200V | ||||||
Each | 1+18,280 $ 50+14,950 $ 100+13,920 $ 250+12,650 $ 500+11,860 $ | M12 Series | M12 | Receptacle | Female | 3Contacts | 3 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+34,740 $ 10+31,920 $ 25+30,510 $ 50+29,110 $ 100+27,710 $ Plus de tarifs | Buccaneer M5 Series | M5 | Plug | Female | 3Contacts | 3 Positions | PCB Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 1A | 60V | ||||||
Each | 1+59,110 $ 5+54,950 $ 10+52,390 $ 25+49,840 $ 50+46,960 $ Plus de tarifs | Buccaneer Series | 7/8" | - | Female | - | 4 Positions | PCB Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 9A | 300V | ||||||
Each | 1+48,970 $ 5+45,530 $ 10+43,410 $ 25+41,300 $ 50+38,910 $ Plus de tarifs | Buccaneer Series | 7/8" | - | Female | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 12A | 300V | ||||||
Each | 1+54,630 $ 5+50,790 $ 10+48,430 $ 25+46,070 $ 50+43,410 $ Plus de tarifs | Buccaneer Series | 7/8" | - | Female | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 9A | 300V | ||||||
Each | 1+67,690 $ 100+51,820 $ | Buccaneer Series | 7/8" | - | Female | - | 3 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 12A | 300V | ||||||
78AK1847 RoHS | Each | 1+9,240 $ 200+8,970 $ 500+8,460 $ | VULCON Series | M8 | - | Female | - | 3 Positions | Crimp Socket | Straight Cable Mount | IP67 | - | PBT (Polybutylene Terephthalate) Body | Phosphor Bronze | Gold | 3A | 60V | |||||
Each | 1+58,120 $ 100+43,850 $ | Buccaneer Series | 7/8" | - | Female | - | 3 Positions | PCB Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 12A | 300V | ||||||
47AK7635 RoHS | Each | 1+220,030 $ 5+210,460 $ 10+200,900 $ 25+190,680 $ 50+186,440 $ | - | M12 | - | Female | - | 8 Positions | Crimp Socket - Contacts Not Supplied | Straight Cable Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 2A | 30V | |||||
Each | 1+89,960 $ | Buccaneer Series | 7/8" | - | Female | - | 5 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 9A | 300V | ||||||
Each | 1+36,280 $ 10+33,530 $ 25+32,710 $ 50+30,610 $ 100+29,150 $ Plus de tarifs | - | M12 | - | Female | - | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | X Coded | Brass Body | Phosphor Bronze | Gold | 500mA | 48V | ||||||
Each | 1+60,290 $ 5+56,050 $ 10+53,450 $ 25+50,840 $ 50+47,900 $ Plus de tarifs | Buccaneer Series | 7/8" | - | Female | - | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 9A | 300V | ||||||
Each | 1+76,130 $ | Buccaneer Series | 7/8" | - | Female | - | 4 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 9A | 300V | ||||||
Each | 1+44,550 $ 5+41,410 $ 10+39,490 $ 25+37,560 $ 50+35,390 $ Plus de tarifs | Buccaneer Series | 7/8" | - | Female | - | 5 Positions | PCB Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 9A | 300V | ||||||
Each | 1+73,630 $ 5+69,180 $ 10+65,140 $ 25+61,900 $ 50+58,660 $ | Buccaneer M16 Series | M16 | - | Female | - | 8 Positions | Solder Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+79,160 $ 5+74,380 $ 10+70,030 $ 25+66,560 $ 50+63,070 $ | Buccaneer M16 Series | M16 | - | Female | - | 12 Positions | Solder Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 3A | 60V | ||||||
Each | 1+42,960 $ 5+40,690 $ 10+38,660 $ 25+36,850 $ 50+35,050 $ Plus de tarifs | Buccaneer M8 Series | M8 | - | Female | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass, Nylon 6.6 (Polyamide 6.6) Body | Phosphor Bronze | Gold | 3A | 30V | ||||||
Each | 1+38,960 $ 50+31,570 $ | Buccaneer M12 Series | M12 | - | Female | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass, Nylon 6.6 (Polyamide 6.6) Body | Phosphor Bronze | Gold | 4A | 250V | ||||||