3 030 Résultats trouvés pour "position"
Trouvez une vaste gamme de Sensor Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Sensor Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Phoenix Contact, TE Connectivity, Amphenol Ltw, Norcomp & Harting.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Accessory Type
Sensor Connector Size
For Use With
Sensor Connector Gender
Circular Connector Shell Style
Gender
No. of Contacts
No. of Positions
Circular Contact Type
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 38,080 $ 10+ 36,780 $ 50+ 35,100 $ 100+ 32,530 $ 250+ 30,350 $ Plus de tarifs | - | - | M12 | - | Female | - | Receptacle | 4Contacts | 4 Positions | - | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 250V | ||||||
Each | 1+ 48,880 $ | PROFINET Series | - | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | - | Push In Pin | Straight Cable Mount | IP65, IP67 | D Coded | Zinc Diecast Body | Bronze | Gold | 4A | 60VDC | ||||||
Each | 1+ 25,320 $ | M12 Push-In | - | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | - | Push In Pin | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Bronze | Gold | 4A | 250V | ||||||
Each | 1+ 29,260 $ | M12 Push-In | - | M12 | - | Male | - | Plug | 5Contacts | 5 Positions | - | Push In Pin | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Bronze | Gold | 4A | 60VDC | ||||||
PHOENIX CONTACT | Each | 1+ 118,790 $ 10+ 115,210 $ 50+ 109,310 $ 100+ 101,890 $ 250+ 94,720 $ Plus de tarifs | - | - | M12 | - | Female | - | - | - | 8 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 2A | 30V | |||||
Each | 1+ 53,820 $ 10+ 52,140 $ 50+ 49,020 $ 100+ 45,510 $ 250+ 42,390 $ Plus de tarifs | - | - | M12 | - | Male | - | - | - | 5 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60VDC | ||||||
PHOENIX CONTACT | Each | 1+ 55,130 $ 10+ 53,310 $ 50+ 50,840 $ 100+ 47,190 $ 250+ 43,940 $ Plus de tarifs | - | - | M12 | - | Female | - | - | - | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60VDC | |||||
PHOENIX CONTACT | Each | 1+ 44,250 $ 10+ 42,860 $ 50+ 40,300 $ 100+ 37,410 $ 250+ 34,840 $ Plus de tarifs | - | - | M12 | - | Female | - | - | - | 4 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | |||||
Each | 1+ 114,180 $ 10+ 110,860 $ 50+ 104,710 $ 100+ 97,290 $ 250+ 90,630 $ Plus de tarifs | - | - | M12 | - | Male | - | - | - | 8 Positions | - | Crimp Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 2A | 30V | ||||||
PHOENIX CONTACT | Each | 1+ 147,570 $ 10+ 142,700 $ 50+ 134,920 $ 100+ 124,850 $ 250+ 116,430 $ Plus de tarifs | - | - | M12 | - | Female | - | Receptacle | 8Contacts | 8 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 2A | 30V | |||||
PHOENIX CONTACT | Each | 1+ 43,290 $ 10+ 41,900 $ 50+ 39,650 $ 100+ 36,770 $ 250+ 34,200 $ Plus de tarifs | - | - | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | |||||
PHOENIX CONTACT | Each | 1+ 54,090 $ 10+ 52,170 $ 50+ 49,570 $ 100+ 46,010 $ 250+ 42,860 $ Plus de tarifs | - | - | M8 | - | Male | - | Plug | 3Contacts | 3 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 60VDC | |||||
PHOENIX CONTACT | Each | 1+ 99,860 $ 10+ 96,730 $ 50+ 90,940 $ 100+ 84,430 $ 250+ 78,640 $ Plus de tarifs | - | - | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | - | IDC / IDT Pin | Straight Cable Mount | IP67 | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 1.75A | 60VDC | |||||
PHOENIX CONTACT | Each | 1+ 53,820 $ 10+ 52,140 $ 50+ 49,020 $ 100+ 45,510 $ 250+ 42,390 $ Plus de tarifs | - | - | M12 | - | Male | - | Plug | 5Contacts | 5 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | - | 4A | 60VDC | |||||
PHOENIX CONTACT | Each | 1+ 38,410 $ 10+ 35,030 $ 25+ 33,110 $ 50+ 31,330 $ 100+ 29,420 $ Plus de tarifs | SPEEDCON Series | - | M23 | - | Male | - | - | - | 12 Positions | - | Solder Pin | Straight Cable Mount | IP67 | N Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 8A | 150V | |||||
PHOENIX CONTACT | Each | 1+ 68,680 $ 10+ 62,640 $ 25+ 59,190 $ 50+ 56,030 $ 100+ 52,590 $ Plus de tarifs | - | - | M12 | - | Female | - | - | - | 8 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 2A | 30V | |||||
PHOENIX CONTACT | Each | 1+ 79,030 $ 10+ 76,340 $ 50+ 72,530 $ 100+ 67,610 $ 250+ 62,920 $ Plus de tarifs | - | - | M12 | - | Male | - | - | - | 5 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60VDC | |||||
PHOENIX CONTACT | Each | 1+ 40,720 $ 10+ 37,140 $ 25+ 35,100 $ 50+ 33,230 $ 100+ 31,180 $ Plus de tarifs | - | - | M23 | - | Female | - | - | - | 12 Positions | - | Solder Socket | Straight Cable Mount | IP67 | N Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 8A | 150V | |||||
PHOENIX CONTACT | Each | 1+ 80,390 $ 10+ 77,650 $ 50+ 73,790 $ 100+ 68,780 $ 250+ 64,000 $ Plus de tarifs | - | - | M12 | - | Female | - | - | - | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60VDC | |||||
PHOENIX CONTACT | Each | 1+ 56,100 $ 10+ 54,200 $ 50+ 51,710 $ 100+ 47,920 $ 250+ 44,710 $ Plus de tarifs | - | - | M8 | - | Male | - | - | - | 4 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 30V | |||||
PHOENIX CONTACT | Each | 1+ 126,080 $ 10+ 122,030 $ 50+ 115,490 $ 100+ 107,090 $ 250+ 99,610 $ Plus de tarifs | - | - | M12 | - | Male | - | - | - | 8 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 2A | 30V | |||||
PHOENIX CONTACT | Each | 1+ 51,640 $ 10+ 47,920 $ 25+ 44,980 $ 50+ 42,440 $ 100+ 39,700 $ Plus de tarifs | - | - | M8 | - | Male | - | - | - | 4 Positions | - | Solder Pin | Straight Cable Mount | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 4A | 30V | |||||
PHOENIX CONTACT | Each | 1+ 39,370 $ 10+ 37,960 $ 50+ 36,240 $ 100+ 33,640 $ 250+ 31,470 $ Plus de tarifs | SPEEDCON Series | - | M23 | - | Male | - | - | - | 12 Positions | - | Solder Pin | Straight Panel Mount | IP67 | N Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 8A | 150V | |||||
PHOENIX CONTACT | Each | 1+ 62,940 $ 10+ 60,690 $ 50+ 57,930 $ 100+ 53,780 $ 250+ 50,320 $ Plus de tarifs | - | - | M23 | - | Male | - | - | - | 12 Positions | - | Solder Pin | Straight Cable Mount | IP67 | N Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 8A | 150V | |||||
PHOENIX CONTACT | Each | 1+ 53,820 $ 10+ 52,140 $ 50+ 49,020 $ 100+ 45,510 $ 250+ 42,390 $ Plus de tarifs | - | - | M12 | - | Female | - | - | - | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | - | 4A | 60VDC | |||||