0
0 articles0,00 $

AC Axial Fans :

30 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
98B6268

RoHS

Each
1+162,700 $
5+162,560 $
10+162,430 $
25+162,290 $
50+159,040 $
Plus de tarifs
115V / 230V
Circular
172mm
55mm
Ball Bearing
203CFM
-
42W
3200rpm
6 Lead Wires
310mA
IP20
5.74m³/min
-
W2S130 Series
82K9378

RoHS

Each
1+441,790 $
5+418,800 $
10+395,800 $
25+378,200 $
50+370,630 $
230V
Circular
150mm
55mm
Ball Bearing
223.6CFM
53dBA
39W
3250rpm
2 Lead Wires with Splice Terminals
310mA
IP20
6.33m³/min
-
W2S130 Series
88K2734

RoHS

Each
1+261,440 $
5+251,080 $
10+240,730 $
25+238,330 $
50+233,560 $
230V
Circular
172mm
55mm
Ball Bearing
250.1CFM
62dBA
46W
3050rpm
2 Lead Wires
-
IP20
7m³/min
-
W2S130 Series
88K1285

RoHS

Each
1+270,620 $
5+262,460 $
10+254,290 $
25+249,210 $
50+244,130 $
115V
Circular
172mm
55mm
Ball Bearing
250.1CFM
62dBA
46W
3050rpm
2 Lead Wires
-
IP20
7m³/min
-
W2S130 Series
86K9800

RoHS

Each
1+184,760 $
5+180,910 $
10+177,060 $
25+169,360 $
50+161,650 $
Plus de tarifs
230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3250rpm
2 Lead Wires
310mA
IP20
6.33m³/min
-
W2S130 Series
88K2733

RoHS

Each
1+182,040 $
5+174,590 $
10+167,130 $
25+162,080 $
50+158,840 $
Plus de tarifs
115V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3250rpm
2 Lead Wires
-
IP20
6.33m³/min
-
W2S130 Series
86K9802

RoHS

Each
1+205,660 $
5+192,590 $
10+179,520 $
25+175,920 $
50+172,330 $
Plus de tarifs
115V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
-
Terminals
-
IP20
6.33m³/min
-
W2S130 Series
88K2732

RoHS

Each
1+169,590 $
5+161,640 $
10+153,690 $
25+150,960 $
50+147,940 $
Plus de tarifs
230V
Circular
172mm
55mm
Ball Bearing
224CFM
53dBA
39W
3250rpm
2 Lead Wires
-
IP20
6.334m³/min
-
W2S130 Series
86K9801

RoHS

Each
1+246,460 $
5+241,530 $
10+236,600 $
25+231,670 $
50+226,750 $
Plus de tarifs
115V / 230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3200rpm
6 Lead Wires
300mA
IP20
6.33m³/min
-
W2S130 Series
36AJ7215

RoHS

Each
1+107,470 $
5+104,780 $
10+102,100 $
25+99,940 $
50+97,800 $
Plus de tarifs
230V
Circular
172mm
55mm
Ball Bearing
230CFM
53dBA
42W
3250rpm
2 Lead Wires
230mA
-
-
0.63Inch-H2O
OA162 Series
51AK1520

RoHS

Each
1+225,810 $
5+220,870 $
10+215,910 $
25+206,010 $
50+196,130 $
Plus de tarifs
230V
Rectangular with Rounded Ends
172mm
55mm
Ball Bearing
293CFM
60dB
38W
3400rpm
Terminals
170mA
-
-
-
OA172SAPXC-SALTFOG Series
51AK1509

RoHS

Each
1+105,580 $
5+99,850 $
10+96,930 $
25+92,530 $
50+86,480 $
Plus de tarifs
230V
Circular
172mm
55mm
Ball Bearing
230CFM
53dBA
42W
3250rpm
2 Lead Wires
230mA
-
-
-
OA162 Series
15AN2943

RoHS

Each
1+114,820 $
5+108,030 $
10+104,550 $
25+99,330 $
50+92,140 $
Plus de tarifs
230V
Circular
172mm
55mm
Ball Bearing
-
49dBA
-
2800rpm
Wire Leaded
250mA
-
5.5m³/min
137Pa
-
28C6990

RoHS

Each
1+377,990 $
5+370,440 $
10+362,870 $
25+355,310 $
50+347,740 $
230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
39W
3250rpm
5 Lead Wires
310mA
IP20
1.7m³/min
-
W2S130 Series
91B9189

RoHS

Each
1+166,710 $
5+164,290 $
10+161,890 $
25+159,480 $
50+157,070 $
Plus de tarifs
115V
Circular
150mm
55mm
Ball Bearing
224CFM
53dBA
38W
3250rpm
2 Lead Wires
470mA
IP20
6.334m³/min
-
W2S130 Series
19C9793

RoHS

Each
10+343,950 $
25+337,080 $
50+330,190 $
100+323,320 $
230V
Circular
172mm
55mm
Ball Bearing
-
-
39W
3250rpm
2 Lead Wires
350mA
IP54
-
-
W2S130 Series
89AH2380

RoHS

Each
1+90,330 $
5+88,070 $
10+85,810 $
25+81,300 $
50+76,780 $
Plus de tarifs
115V
Circular
162mm
55mm
Ball Bearing
230CFM
53dBA
42W
3400rpm
2 Lead Wires
470mA
-
-
0.63Inch-H2O
OA162 Series
36AJ7266

RoHS

Each
1+182,880 $
5+178,310 $
10+173,740 $
25+164,590 $
50+155,450 $
Plus de tarifs
115V
Rectangular with Rounded Ends
172mm
55mm
Ball Bearing
293CFM
60dB
38W
3400rpm
Terminals
340mA
-
-
0.9Inch-H2O
OA172SAPXC-SALTFOG Series
36AJ7278

RoHS

Each
1+197,890 $
5+192,950 $
10+187,990 $
25+178,100 $
50+168,210 $
Plus de tarifs
230V
Rectangular with Rounded Ends
172mm
55mm
Ball Bearing
293CFM
60dB
38W
3400rpm
Terminals
170mA
-
-
0.9Inch-H2O
OA172SAPXC-SALTFOG Series
36AJ7219

RoHS

Each
1+125,980 $
5+110,230 $
10+91,330 $
25+81,890 $
50+75,590 $
Plus de tarifs
230V
Circular
172mm
55mm
Ball Bearing
210CFM
54dB
42W
3200rpm
2 Lead Wires
-
IP55
-
0.58Inch-H2O
OA162AP Metal Series
36AJ7217

RoHS

Each
40+84,960 $
1000+83,250 $
115V
Circular
172mm
55mm
Ball Bearing
165CFM
46dB
32W
2500rpm
2 Lead Wires
-
IP55
-
0.43Inch-H2O
OA162AP Metal Series
36AJ7216

RoHS

Each
1+125,980 $
5+110,230 $
10+91,330 $
25+81,890 $
50+75,590 $
Plus de tarifs
115V
Circular
172mm
55mm
Ball Bearing
210CFM
54dB
42W
3200rpm
2 Lead Wires
-
IP55
-
0.58Inch-H2O
OA162AP Metal Series
09J5247

RoHS

Each
10+462,710 $
25+442,150 $
50+433,300 $
115V
Circular
150mm
55mm
Ball Bearing
223.6CFM
53dBA
39W
3220rpm
2 Lead Wires with Splice Terminals
560mA
IP44
6.33m³/min
-
W2S130 Series
16F165

RoHS

Each
10+294,820 $
115V
Circular
150mm
55mm
Ball Bearing
225CFM
52dBA
38W
-
2 Lead Wires
-
IP20
6.33m³/min
-
W2S130 Series
31M9410
Each
Prix non disponible. Veuillez contacter le service clientèle.
230V
Circular
150mm
55mm
Ball Bearing
223.66CFM
60dB
47W
2700rpm
2 Lead Wires
-
-
6.334m³/min
-
7400 Series
1-25 sur 30 articles
sur 2 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique