Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 433,320 $ |
5+ | 426,910 $ |
10+ | 420,490 $ |
25+ | 414,090 $ |
50+ | 402,550 $ |
Informations produit
Aperçu du produit
The A2D170-AA04-01 is a 230/400VAC Axial Fan with ball bearing and wire leaded power connection, 2-pole, 3-phase motor. Coated in black die-cast aluminum impeller, lateral cable exit. Straight blades, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction. The A2D170-AA04-01 is a 0.23A Axial Fan with ball bearing and wire leaded power connection, 2-pole, 3-phase motor. Coated in black die-cast aluminum impeller, lateral cable exit. Straight blades, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction.
- 3100RPM Speed rating
- 45W Rated power
- IP44 Protection rating
Spécifications techniques
230V / 400V
170mm
Ball Bearing
-
3100rpm
130mA
-
Lead
Circular
62.5mm
-
43W
7 Lead Wires
IP44
A2D170 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit