0
0 articles0,00 $

Circular AC Axial Fans :

281 produit(s) trouvé(s)
Trouvez une vaste gamme de Circular AC Axial Fans dans Newark Électronique Canada. Nous stockons une large gamme de AC Axial Fans, tels que Square, Circular & Rectangular with Rounded Ends AC Axial Fans provenant des plus grands fabricants mondiaux, notamment : Orion Fans, Ebm-papst, NMB Technologies, Nvent Hoffman & Multicomp.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
14M9030

RoHS

Each
1+117,310 $
115V
Circular
172mm
51mm
Precision Ball Bearing
239CFM
58dBA
27W
3200rpm
2 Lead Wires
230mA
-
-
6.76m³/min
-
-
-
-
26M8447

RoHS

Each
1+663,480 $
5+650,220 $
10+636,940 $
25+623,680 $
50+610,400 $
230V
Circular
400mm
68mm
Ball Bearing
-
-
240W
1700rpm
4 Lead Wires
1.06A
IP44
-
-
-
-
-
S Series
86K9801

RoHS

Each
1+246,460 $
5+241,530 $
10+236,600 $
25+231,670 $
50+226,750 $
Plus de tarifs
115V / 230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3200rpm
6 Lead Wires
300mA
IP20
-
6.33m³/min
-
-
-
W2S130 Series
58P0935

RoHS

Each
1+171,000 $
5+158,330 $
10+151,300 $
25+142,810 $
50+133,930 $
Plus de tarifs
115V
Circular
254mm
89mm
Ball Bearing
680CFM
66dBA
67.8W
2000rpm
Terminals
620mA
-
-
19.244m³/min
-
-
-
AK25489 Series
92F089

RoHS

Each
1+547,570 $
5+529,010 $
10+495,420 $
20+459,000 $
50+449,830 $
115V
Circular
172mm
38mm
Ball Bearing
240CFM
56dBA
32W
3200rpm
2 Lead Wires
360mA
-
-
6.8m³/min
-
-
-
Compact Axial Fan Series
93K7603

RoHS

Each
1+294,740 $
5+292,830 $
10+290,930 $
25+285,110 $
50+279,290 $
Plus de tarifs
115V
Circular
172mm
51mm
Ball Bearing
260CFM
58dBA
26W
3300rpm
2 Lead Wires
250mA
IP20
-
7.25m³/min
-
-
-
W2E143 Series
82K9378

RoHS

Each
1+441,790 $
5+418,800 $
10+395,800 $
25+378,200 $
50+370,630 $
230V
Circular
150mm
55mm
Ball Bearing
223.6CFM
53dBA
39W
3250rpm
2 Lead Wires with Splice Terminals
310mA
IP20
-
6.33m³/min
-
-
-
W2S130 Series
14M9033

RoHS

Each
1+117,310 $
220V to 240V
Circular
172mm
51mm
Precision Ball Bearing
239CFM
58dBA
26W
2800rpm
Terminals
110mA
-
-
6.76m³/min
-
-
-
Multicomp Pro Axial Fans
86K9797

RoHS

Each
1+622,170 $
5+609,730 $
10+597,280 $
25+584,840 $
50+572,400 $
230V
Circular
260mm
80mm
Ball Bearing
544CFM
70dBA
87W
-
2 Lead Wires
-
IP44
-
15.4m³/min
-
-
-
W2E208 Series
88K2732

RoHS

Each
1+169,590 $
5+161,640 $
10+153,690 $
25+150,960 $
50+147,940 $
Plus de tarifs
230V
Circular
172mm
55mm
Ball Bearing
224CFM
53dBA
39W
3250rpm
2 Lead Wires
-
IP20
-
6.334m³/min
-
-
-
W2S130 Series
24K0619

RoHS

Each
1+663,130 $
5+649,860 $
10+636,600 $
25+623,340 $
50+610,070 $
230V / 400V
Circular
240mm
72.5mm
Ball Bearing
770CFM
-
125W
2700rpm
7 Lead Wires
200mA
IP44
-
21.75m³/min
-
-
-
S Series
86T5985

RoHS

Each
1+633,410 $
5+620,010 $
10+609,410 $
25+597,180 $
50+544,370 $
230V
Circular
450mm
129mm
Ball Bearing
2171.85CFM
-
355W
1600rpm
4 Lead Wires
1.55A
IP44
-
61.5m³/min
-
-
-
A4E450 Series
20J4552

RoHS

Each
1+266,960 $
5+261,620 $
10+256,280 $
25+250,940 $
50+245,600 $
115V
Circular
165mm
51mm
Ball Bearing
-
-
29W
3300rpm
2 Lead Wires
260mA
IP20
-
-
-
-
-
W2E143 Series
03P3598

RoHS

Each
1+308,570 $
5+298,480 $
10+288,400 $
25+283,520 $
50+277,850 $
230V
Circular
172mm
51mm
Ball Bearing
294.2CFM
58dBA
29W
3300rpm
Terminals
130mA
IP20
-
8.353m³/min
-
-
-
W2E143 Series
86K9794

RoHS

Each
1+320,080 $
5+314,370 $
10+308,670 $
25+305,390 $
50+299,280 $
115V
Circular
172mm
51mm
Ball Bearing
294.2CFM
58dBA
29W
3300rpm
2 Lead Wires
250mA
IP20
-
8.33m³/min
-
-
-
W2E143 Series
88K1285

RoHS

Each
1+270,620 $
5+262,460 $
10+254,290 $
25+249,210 $
50+244,130 $
115V
Circular
172mm
55mm
Ball Bearing
250.1CFM
62dBA
46W
3050rpm
2 Lead Wires
-
IP20
-
7m³/min
-
-
-
W2S130 Series
88K2734

RoHS

Each
1+261,440 $
5+251,080 $
10+240,730 $
25+238,330 $
50+233,560 $
230V
Circular
172mm
55mm
Ball Bearing
250.1CFM
62dBA
46W
3050rpm
2 Lead Wires
-
IP20
-
7m³/min
-
-
-
W2S130 Series
14M9031

RoHS

Each
1+117,310 $
115V
Circular
172mm
51mm
Precision Ball Bearing
239CFM
58dBA
27W
3200rpm
Terminals
230mA
-
-
6.76m³/min
-
-
-
Multicomp Pro Axial Fans
86K9800

RoHS

Each
1+184,760 $
5+180,910 $
10+177,060 $
25+169,360 $
50+161,650 $
Plus de tarifs
230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3250rpm
2 Lead Wires
310mA
IP20
-
6.33m³/min
-
-
-
W2S130 Series
79R2258

RoHS

Each
1+705,580 $
5+690,570 $
10+675,570 $
25+662,060 $
50+648,540 $
400V / 480V
Circular
210mm
72.5mm
Ball Bearing
-
-
130W
3050rpm
4 Lead Wires
270mA
IP44
-
-
-
-
-
S Series
19M8336

RoHS

Each
1+743,710 $
5+725,120 $
10+706,520 $
20+678,450 $
50+669,350 $
115V
Circular
254mm
89mm
Ball Bearing
560CFM
49dBA
36W
1650rpm
2 Lead Wires
1A
-
-
15.85m³/min
-
-
-
-
92F098

RoHS

Date/Lot Code

Each
1+261,580 $
5+252,720 $
10+236,670 $
20+219,260 $
50+214,870 $
115V
Circular
117mm
38mm
Ball Bearing
100CFM
41dBA
17W
2900rpm
2 Lead Wires
260mA
-
-
2.83m³/min
-
-
-
Compact Axial Fan Series
88K2733

RoHS

Each
1+182,040 $
5+174,590 $
10+167,130 $
25+162,080 $
50+158,840 $
Plus de tarifs
115V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3250rpm
2 Lead Wires
-
IP20
-
6.33m³/min
-
-
-
W2S130 Series
75M2155

RoHS

Each
1+223,590 $
220V to 240V
Circular
254mm
89mm
Precision Ball Bearing
850CFM
57dBA
60W
2100rpm
Terminals
270mA
-
-
24.069m³/min
-
-
-
Multicomp Pro Fans
86K9802

RoHS

Each
1+205,660 $
5+192,590 $
10+179,520 $
25+175,920 $
50+172,330 $
Plus de tarifs
115V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
-
Terminals
-
IP20
-
6.33m³/min
-
-
-
W2S130 Series
1-25 sur 281 articles
sur 12 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique