DC Axial Fans:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 252,760 $ 5+ 246,450 $ 10+ 240,130 $ 25+ 227,490 $ 50+ 214,840 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 282.5CFM | 282.5CFM | 480m³/h | 63dBA | 26W | 4000rpm | 2 Lead Wires | IP20 | 8m³/min | 6400 Series | |||||
Each | 1+ 159,020 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 241.3CFM | 241.3CFM | 410m³/h | 57dBA | 18W | 3400rpm | 2 Lead Wires | IP20 | 6.834m³/min | 6400 Series | |||||
Each | 1+ 172,540 $ 5+ 168,240 $ 10+ 163,910 $ 25+ 155,290 $ 50+ 146,660 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | 48VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 241CFM | 241CFM | 410m³/h | 57dBA | 17W | 3400rpm | Terminals | IP20 | 6.834m³/min | 6400 Series | |||||
Each | 25+ 264,550 $ 50+ 249,860 $ | Min : 32 / Mult : 1 | 24V | 24VDC | Rectangular with Rounded Ends | DC | 171.5mm | 50.8mm | Ball Bearing | 283CFM | 283CFM | 8.01m³/min | 63dBA | 26W | 4000rpm | 2 Lead Wires | IP68 | 8.01m³/min | 6400 Series | |||||
Each | 25+ 179,590 $ 50+ 169,210 $ 100+ 159,870 $ | Min : 32 / Mult : 1 | 48V | 48VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 283CFM | 283CFM | 480m³/h | 63dBA | 26W | 4000rpm | 2 Lead Wires | IP20 | 8m³/min | 6400 Series |