10 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 244,950 $ |
| 5+ | 240,050 $ |
| 10+ | 235,150 $ |
| 25+ | 230,250 $ |
| 50+ | 225,350 $ |
| 100+ | 220,460 $ |
| 10000+ | 215,560 $ |
Informations produit
Aperçu du produit
The 6448 is a 48VDC Axial Fan with speed signal, housing with earthing lug for bolt M4 x 8 (Torx) free air power consumption, ball bearing and terminal power connection. Die-cast aluminium housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, flat plugs of 3 x 0.5mm connection. This DC axial compact fan is suitable for high air performance with moderate pressure build-up, the flow of air through the fan blades is parallel to the rotation axis.
- 3400RPM Speed rating
- 17W Rated power
- -20 to 72°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Spécifications techniques
48V
DC
172mm
Ball Bearing
410m³/h
57dBA
3400rpm
-
6.834m³/min
Lead (14-Jun-2023)
Rectangular with Rounded Ends
48VDC
51mm
241CFM
241CFM
17W
Terminals
IP20
6400 Series
Documents techniques (4)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit