DC Axial Fans:
35 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 169,310 $ 5+ 165,220 $ 10+ 161,120 $ 25+ 152,930 $ 50+ 144,740 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Circular | DC | 172mm | 51mm | Ball Bearing | 241.3CFM | 241.3CFM | 6.76m³/min | 55dBA | 18W | 3400rpm | Terminals | - | IP20 | - | 6.76m³/min | - | 6200N Series | |||||
Each | 1+ 74,170 $ 5+ 74,170 $ 10+ 74,160 $ 25+ 68,460 $ 50+ 68,460 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 100CFM | 100CFM | 2.8m³/min | 45dBA | 5W | - | Terminals | - | IP20 | - | 2.8m³/min | - | 4300 Series | |||||
Each | 1+ 520,470 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 250mm | 80mm | Ball Bearing | 1130.1CFM | 1130.1CFM | 1920m³/h | 70dBA | 105W | 2750rpm | Terminals | 5A | IP42 | - | 32m³/min | - | W1G250 Series | |||||
Each | 1+ 150,470 $ 5+ 150,470 $ 10+ 150,470 $ 25+ 150,470 $ | Min : 1 / Mult : 1 | 48V | 48VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 241CFM | 241CFM | 410m³/h | 57dBA | 17W | 3400rpm | Terminals | - | IP20 | - | 6.834m³/min | - | 6400 Series | |||||
Each | 1+ 65,250 $ 5+ 63,670 $ 10+ 62,080 $ 25+ 58,910 $ 50+ 55,760 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 25mm | Ball Bearing | 100.1CFM | 100.1CFM | 2.803m³/min | 43dBA | 5W | - | Terminals | - | IP20 | - | 2.803m³/min | - | 4400F Series | |||||
Each | 1+ 34,750 $ 5+ 33,890 $ 10+ 33,020 $ 25+ 31,280 $ 50+ 29,540 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 90CFM | 90CFM | - | 42dBA | 12W | 2800rpm | Terminals | 230mA | IP55 | - | - | - | OD1238 HTB Series | |||||
51AK1631 RoHS | Each | 1+ 51,600 $ 5+ 48,420 $ 10+ 45,760 $ 25+ 42,820 $ 50+ 40,720 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 90CFM | - | 42dBA | 6W | 2800rpm | Terminals | 500mA | IP55 | IP55 | - | - | OD1238 HTB Series | ||||
Each | 1+ 150,550 $ 5+ 136,780 $ 10+ 123,010 $ | Min : 1 / Mult : 1 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 235CFM | - | 52dB | 24W | 3200rpm | Terminals | 970mA | - | - | - | - | OD172SAP Series | |||||
Each | 1+ 134,280 $ 5+ 131,280 $ 10+ 128,260 $ 25+ 122,240 $ 50+ 116,220 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 38mm | Ball Bearing | - | 225CFM | - | 55dBA | - | 4000rpm | Terminals | 970mA | - | - | - | - | OD172SAPL Series | |||||
Each | 1+ 89,360 $ 5+ 89,360 $ 10+ 89,360 $ | Min : 1 / Mult : 1 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 300CFM | - | 57dBA | - | 3900rpm | Terminals | 2.1A | - | - | - | - | OD172S Series | |||||
Each | 1+ 29,740 $ 5+ 29,740 $ 10+ 29,740 $ 25+ 29,740 $ 50+ 29,740 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | 48VDC | Square | DC | 120mm | 38mm | Ball Bearing | 90CFM | 90CFM | - | 42dBA | 14W | 3000rpm | Terminals | 100mA | IP55 | - | - | - | OD1238 HTB Series | |||||
Each | 1+ 79,500 $ 5+ 77,510 $ 10+ 75,520 $ 25+ 71,550 $ 50+ 67,570 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 139.5CFM | 139.5CFM | 237m³/h | 57dBA | 11W | 4400rpm | Terminals | - | IP20 | - | 3.95m³/min | - | 4100N Series | |||||
Each | 10+ 571,740 $ 25+ 552,470 $ 50+ 523,560 $ | Min : 10 / Mult : 1 | 24V | - | Square | - | 225mm | 80mm | Ball Bearing | - | 710CFM | - | 60dBA | 55W | 2950rpm | Terminals | 2.6A | IP42 | - | 1205m³/min | - | W1G200 | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 48V | - | Rectangular with Rounded Ends | - | 280mm | 89mm | Ball Bearing | - | 870CFM | - | 48dB | 27W | 1800rpm | Terminals | - | - | - | - | - | OD280AN Series | ||||||
Each | 1+ 531,910 $ 1000+ 487,590 $ | Min : 10 / Mult : 1 | 48V | - | Rectangular with Rounded Ends | - | 280mm | 89mm | Ball Bearing | - | 1060CFM | - | 56dB | 60W | 2200rpm | Terminals | - | - | - | - | - | OD280AN Series | |||||
Each | 25+ 169,130 $ 50+ 160,220 $ 100+ 152,790 $ | Min : 32 / Mult : 1 | 24V | 24VDC | - | DC | 172mm | 51mm | Ball Bearing | 283CFM | - | 8m³/min | 61dBA | 26W | - | Terminals | - | - | - | - | - | 6200N Series | |||||
Each | 1+ 531,910 $ 1000+ 487,590 $ | Min : 10 / Mult : 1 | 48V | - | Rectangular with Rounded Ends | - | 280mm | 89mm | Ball Bearing | - | 1200CFM | - | 72dB | 104W | 2550rpm | Terminals | - | - | - | - | - | OD280AN Series | |||||
Each | 1+ 513,880 $ 1000+ 471,060 $ | Min : 10 / Mult : 1 | 24V | - | Rectangular with Rounded Ends | - | 280mm | 89mm | Ball Bearing | - | 1060CFM | - | 56dB | 60W | 2200rpm | Terminals | - | - | - | - | - | OD280AN Series | |||||
Each | 1+ 54,950 $ 1000+ 50,380 $ | Min : 500 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 108CFM | - | 41dB | 6W | 2800rpm | Terminals | 500mA | - | - | - | - | OD1238AP Series | |||||
Each | 1+ 225,130 $ 1000+ 206,370 $ | Min : 100 / Mult : 1 | 48V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 375CFM | - | 53.4dBA | 24.2W | 2800rpm | Terminals | 480mA | - | - | - | - | OD180APL Series | |||||
Each | 1+ 54,950 $ 1000+ 50,380 $ | Min : 500 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 135CFM | - | 46dB | 10.6W | 3400rpm | Terminals | 880mA | - | - | - | - | OD1238AP Series | |||||
Each | 1+ 513,880 $ 1000+ 471,060 $ | Min : 10 / Mult : 1 | 24V | - | Rectangular with Rounded Ends | - | 280mm | 89mm | Ball Bearing | - | 1200CFM | - | 72dB | 104W | 2550rpm | Terminals | - | - | - | - | - | OD280AN Series | |||||
Each | 1+ 225,130 $ 1000+ 206,370 $ | Min : 100 / Mult : 1 | 24V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 375CFM | - | 53.4dBA | 28.3W | 2800rpm | Terminals | 1.15A | - | - | - | - | OD180APL Series | |||||
Each | 1+ 225,130 $ 1000+ 206,370 $ | Min : 100 / Mult : 1 | 24V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | - | 63.2dBA | 60.2W | 3375rpm | Terminals | 2.5A | - | - | - | - | OD180APL Series | |||||
Each | 1+ 54,950 $ 1000+ 50,380 $ | Min : 500 / Mult : 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 118CFM | - | 43dBA | 5W | 3000rpm | Terminals | 100mA | - | - | - | - | OD1238AP Series |