0
0 articles0,00 $

172mm DC Axial Fans :

130 produit(s) trouvé(s)
Trouvez une vaste gamme de 172mm DC Axial Fans dans Newark Électronique Canada. Nous stockons une large gamme de DC Axial Fans, tels que 40mm, 60mm, 80mm & 120mm DC Axial Fans provenant des plus grands fabricants mondiaux, notamment : Orion Fans, NMB Technologies, Ebm-papst, Sanyo Denki & Delta Electronics.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
04M4755

RoHS

Each
1+211,550 $
5+200,690 $
10+189,830 $
25+186,030 $
50+182,230 $
Plus de tarifs
24V
24VDC
Circular
DC
172mm
51mm
Ball Bearing
241.3CFM
241.3CFM
6.76m³/min
55dBA
18W
3400rpm
Terminals
-
IP20
-
6.76m³/min
-
6200N Series
86K9914

RoHS

Each
1+231,080 $
5+226,460 $
10+221,830 $
25+217,220 $
50+212,590 $
Plus de tarifs
48V
48VDC
Circular
DC
172mm
51mm
Ball Bearing
241CFM
241CFM
6.824m³/min
55dBA
17W
3400rpm
2 Lead Wires
-
IP20
-
6.824m³/min
-
6200N Series
86K9916

RoHS

Each
1+264,790 $
5+262,570 $
10+260,340 $
25+253,370 $
50+248,300 $
24V
24VDC
Rectangular with Rounded Ends
DC
172mm
51mm
Ball Bearing
282.5CFM
282.5CFM
480m³/h
63dBA
26W
4000rpm
2 Lead Wires
-
IP20
-
8m³/min
-
6400 Series
65H8568

RoHS

Each
1+266,380 $
5+260,660 $
10+254,930 $
25+248,070 $
50+243,120 $
Plus de tarifs
24V
24VDC
Rectangular with Rounded Ends
DC
172mm
51mm
Ball Bearing
241.3CFM
241.3CFM
410m³/h
57dBA
18W
3400rpm
2 Lead Wires
-
IP20
-
6.834m³/min
-
6400 Series
86K9917

RoHS

Each
1+244,950 $
5+240,050 $
10+235,150 $
25+230,250 $
50+225,350 $
Plus de tarifs
48V
48VDC
Rectangular with Rounded Ends
DC
172mm
51mm
Ball Bearing
241CFM
241CFM
410m³/h
57dBA
17W
3400rpm
Terminals
-
IP20
-
6.834m³/min
-
6400 Series
66AH1702

RoHS

Each
1+251,620 $
5+237,610 $
10+223,590 $
25+218,180 $
50+212,760 $
Plus de tarifs
24V
-
Rectangular with Rounded Ends
-
172mm
51mm
Ball Bearing
-
350CFM
-
66dBA
55.2W
4800rpm
3 Lead Wires
2.3A
-
-
9.9m³/min
-
San Ace 172
49AJ4648

RoHS

Date/Lot Code

Each
1+155,220 $
5+141,360 $
10+127,490 $
25+120,810 $
50+114,140 $
Plus de tarifs
24V
-
Rectangular with Rounded Ends
-
172mm
50mm
Ball Bearing
-
261.32CFM
-
60dB
21.6W
3500rpm
2 Lead Wires
900mA
-
-
7.4m³/min
-
15050VA Series
80AH5532

RoHS

Each
1+107,930 $
5+100,110 $
10+92,300 $
25+84,480 $
50+75,300 $
Plus de tarifs
12V
12VDC
Square
DC
172mm
25.4mm
Ball Bearing
214.85CFM
214.85CFM
6.084m³/min
53.5dBA
14.04W
5400rpm
3 Lead Wires, Tachometer
1.17A
-
-
6.084m³/min
-
AFB Series
49AJ4668

Date/Lot Code

Each
1+155,220 $
5+141,360 $
10+127,490 $
25+120,810 $
50+114,140 $
Plus de tarifs
24V
-
Circular
-
172mm
50mm
Ball Bearing
-
282CFM
-
56dB
26.4W
3750rpm
4 Lead Wires
1.1A
IP69K
-
8m³/min
-
17250VA Series
77AC3331

Date/Lot Code

Each
1+100,590 $
5+92,600 $
10+84,620 $
25+76,620 $
50+72,320 $
Plus de tarifs
12V
12VDC
Square
DC
172mm
40mm
Ball Bearing
128.2CFM
128.2CFM
3.63m³/min
33.5dBA
1.92W
1550rpm
2 Lead Wires
160mA
-
-
3.63m³/min
-
17240JA Series
50AJ6937
Each
1+575,770 $
5+564,580 $
10+553,390 $
25+542,200 $
50+472,760 $
48V
-
Circular
-
172mm
51mm
Ball Bearing
-
384CFM
-
70dBA
98W
8300rpm
4 Lead Wires, Tachometer, PWM Control
2.05mA
IP20
-
10.83m³/min
-
AxiForce Series
62AJ7772

Date/Lot Code

Each
1+156,700 $
5+153,560 $
10+150,430 $
25+147,300 $
50+144,160 $
Plus de tarifs
48V
-
Circular
-
172mm
50mm
Ball Bearing
-
346.08CFM
-
62dB
43.2W
4600rpm
3 Lead Wires
900mA
IP68, IP69K
-
9.8m³/min
-
-
41T3663

RoHS

Each
1+104,330 $
5+96,460 $
10+94,700 $
25+91,390 $
50+88,340 $
Plus de tarifs
24V
24VDC
Rectangular with Rounded Ends
DC
172mm
51mm
Ball Bearing
295CFM
295CFM
8.35m³/min
60.6dBA
26.4W
3900rpm
2 Lead Wires
1.1A
-
-
8.35m³/min
-
AD17251 Series
89AH2536

RoHS

Each
1+163,430 $
5+159,350 $
10+155,260 $
25+147,080 $
50+138,920 $
Plus de tarifs
24V
24VDC
Rectangular with Rounded Ends
DC
172mm
51mm
Ball Bearing
307CFM
307CFM
-
67dBA
-
4600rpm
2 Lead Wires
2.3A
-
-
-
1.6Inch-H2O
OD172S XC Series
62AK6578
Each
1+426,530 $
5+417,410 $
10+408,280 $
25+400,110 $
50+391,950 $
24V
-
Circular
-
172mm
51mm
Ball Bearing
-
311CFM
-
71dBA
58W
6800rpm
4 Lead Wires, Tachometer, PWM Control
2.38mA
IP20
-
8.83m³/min
-
AxiForce Series
33AK7548

RoHS

Each
1+156,840 $
5+152,920 $
10+149,000 $
25+141,160 $
50+133,310 $
Plus de tarifs
24V
-
Rectangular with Rounded Ends
-
172mm
51mm
Ball Bearing
-
300CFM
-
57dBA
-
3900rpm
2 Lead Wires
2.1A
-
-
-
0.95Inch-H2O
OD172S Series
32AK4072
Each
1+427,080 $
5+388,020 $
10+348,950 $
25+339,950 $
50+330,950 $
48V
-
Circular
-
172mm
51mm
Ball Bearing
-
473CFM
-
73dB
101W
6500rpm
4 Lead Wires, Tachometer, PWM Control
2.1A
-
-
13.4m³/min
-
R172H1 Series
10AN2746
Each
1+242,180 $
5+221,580 $
10+210,170 $
25+196,390 $
50+165,250 $
Plus de tarifs
24V
-
Circular
-
172mm
51mm
Ball Bearing
-
-
-
55dBA
17W
3400rpm
Plug
710mA
-
-
6.5m³/min
180Pa
-
45AJ0125

RoHS

Each
1+123,970 $
5+119,850 $
10+116,600 $
25+113,540 $
50+110,600 $
Plus de tarifs
48V
-
Rectangular with Rounded Ends
-
172mm
51mm
Ball Bearing
-
235CFM
-
52dB
23.5W
3300rpm
2 Lead Wires
480mA
IP69K
-
-
0.79Inch-H2O
OD172SAP-IP69K Series
89AH2535

RoHS

Each
1+178,270 $
5+173,810 $
10+169,350 $
25+160,450 $
50+151,530 $
Plus de tarifs
24V
24VDC
Rectangular with Rounded Ends
DC
172mm
51mm
Ball Bearing
235CFM
235CFM
-
52dB
24W
3300rpm
2 Lead Wires
970mA
IP68
-
-
0.79Inch-H2O
OD172SAP-IP68 Series
89AH2533

RoHS

Each
1+165,970 $
5+161,820 $
10+157,680 $
25+149,370 $
50+141,080 $
Plus de tarifs
12V
12VDC
Rectangular with Rounded Ends
DC
172mm
51mm
Ball Bearing
230CFM
230CFM
-
52dB
-
3200rpm
2 Lead Wires
1.9A
-
-
-
0.75Inch-H2O
OD172S Series
89AH2537

RoHS

Each
1+127,570 $
5+123,340 $
10+119,990 $
25+116,850 $
50+113,810 $
Plus de tarifs
48V
48VDC
Rectangular with Rounded Ends
DC
172mm
51mm
Ball Bearing
235CFM
235CFM
-
52dB
23.5W
3300rpm
2 Lead Wires
480mA
IP68
-
-
0.79Inch-H2O
OD172SAP-IP68 Series
36AJ7581

RoHS

Each
1+140,350 $
5+136,850 $
10+133,340 $
25+126,320 $
50+119,290 $
Plus de tarifs
24V
-
Rectangular with Rounded Ends
-
172mm
51mm
Ball Bearing
-
235CFM
-
52dB
-
3300rpm
2 Lead Wires
970mA
-
-
-
0.77Inch-H2O
OD172S Series
32AK4071
Each
1+420,460 $
5+382,070 $
10+343,650 $
25+334,650 $
50+325,630 $
48V
-
Rectangular with Rounded Ends
-
172mm
51mm
Ball Bearing
-
447CFM
-
72dB
81.6W
6000rpm
4 Lead Wires, Tachometer, PWM Control
1.7A
IP68
-
12.67m³/min
-
R150G2 Series
33AK7549

RoHS

Each
1+150,170 $
5+134,830 $
10+119,490 $
25+108,570 $
50+106,830 $
Plus de tarifs
24V
-
Rectangular with Rounded Ends
-
172mm
51mm
Ball Bearing
-
300CFM
-
57dBA
-
3900rpm
Terminals
2.1A
-
-
-
0.95Inch-H2O
OD172S Series
1-25 sur 130 articles
sur 6 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique