0
0 articles0,00 $

48VDC DC Axial Fans :

94 produit(s) trouvé(s)
Trouvez une vaste gamme de 48VDC DC Axial Fans dans Newark Électronique Canada. Nous stockons une large gamme de DC Axial Fans, tels que 12VDC, 24VDC, 5VDC & 48VDC DC Axial Fans provenant des plus grands fabricants mondiaux, notamment : Ebm-papst, Adda, Orion Fans, NMB Technologies & Multicomp.
Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
86K9914

RoHS

Each
1+
224,910 $
48V
48VDC
Circular
DC
172mm
51mm
Ball Bearing
241CFM
241CFM
6.824m³/min
55dBA
17W
3400rpm
2 Lead Wires
-
IP20
6.824m³/min
-
6200N Series
86K9917

RoHS

Each
1+
215,580 $
48V
48VDC
Rectangular with Rounded Ends
DC
172mm
51mm
Ball Bearing
241CFM
241CFM
410m³/h
57dBA
17W
3400rpm
Terminals
-
IP20
6.834m³/min
-
6400 Series
85M2235

RoHS

Each
1+
104,590 $
5+
99,780 $
10+
94,950 $
25+
89,550 $
50+
89,270 $
48V
48VDC
Square
DC
80mm
38mm
Ball Bearing
78CFM
78CFM
2.18m³/min
55dBA
11W
8400rpm
2 Lead Wires
-
IP20
2.18m³/min
-
8200J Series
10R6582

RoHS

Each
1+
101,110 $
5+
98,960 $
10+
96,800 $
25+
92,510 $
48V
48VDC
Square
DC
119mm
38mm
Ball Bearing
141.3CFM
141.3CFM
240m³/h
50dBA
8.6W
4300rpm
2 Lead Wires
-
IP20
4m³/min
-
4400 Series
86K9841

RoHS

Each
1+
130,610 $
5+
127,840 $
10+
125,060 $
25+
119,520 $
50+
113,970 $
Plus de tarifs
48V
48VDC
Square
DC
119mm
38mm
Ball Bearing
94CFM
94CFM
160m³/h
44dBA
3.5W
2800rpm
2 Lead Wires
-
IP20
2.667m³/min
-
4100N Series
89AH2503

RoHS

Each
1+
36,140 $
48V
48VDC
Square
DC
120mm
25mm
Ball Bearing
120CFM
120CFM
-
42dBA
4.5W
3100rpm
2 Lead Wires
90mA
IP68
-
0.24Inch-H2O
OD1225-IP68 Series
39T3306

RoHS

Date/Lot Code

Each
1+
67,450 $
48V
48VDC
Square
DC
120mm
38mm
Ball Bearing
189.9CFM
189.9CFM
5.38m³/min
59.5dBA
21.6W
5000rpm
2 Lead Wires
450mA
IP54
5.38m³/min
-
4715VL Series
14AC8517

RoHS

Each
1+
90,870 $
10+
85,500 $
50+
77,160 $
100+
71,800 $
250+
64,940 $
48V
48VDC
Square
DC
80mm
25mm
Ball Bearing
57CFM
57CFM
96.9m³/h
46dBA
4.56W
4500rpm
2 Lead Wires
95mA
IP68
1.615m³/min
-
-
58P0895

RoHS

Each
1+
26,800 $
5+
24,370 $
10+
23,840 $
25+
23,310 $
50+
22,040 $
Plus de tarifs
48V
48VDC
Square
DC
120mm
25mm
Ball Bearing
98.965CFM
98.965CFM
2.8m³/min
43.3dBA
5.76W
2500rpm
2 Lead Wires
120mA
-
2.8m³/min
-
AD12025 Series
89AH2530

RoHS

Each
1+
53,420 $
5+
52,090 $
10+
50,740 $
25+
48,080 $
50+
45,400 $
Plus de tarifs
48V
48VDC
Square
DC
120mm
38mm
Ball Bearing
90CFM
90CFM
-
42dBA
14W
3000rpm
Terminals
100mA
IP55
-
0.469Inch-H2O
OD1238 HTB Series
89AH2537

RoHS

Each
1+
126,560 $
48V
48VDC
Rectangular with Rounded Ends
DC
172mm
51mm
Ball Bearing
235CFM
235CFM
-
52dBA
23.5W
3300rpm
2 Lead Wires
480mA
IP68
-
0.79Inch-H2O
OD172SAP-IP68 Series
14AC8480

RoHS

Each
1+
68,140 $
10+
64,110 $
50+
57,870 $
100+
53,840 $
250+
48,710 $
48V
48VDC
Square
DC
80mm
25mm
Ball Bearing
53CFM
53CFM
90.1m³/h
44.5dBA
3.6W
4200rpm
2 Lead Wires
75mA
IP56
1.51m³/min
-
-
89AH2624

RoHS

Each
1+
31,700 $
48V
48VDC
Square
DC
80mm
32mm
Ball Bearing
50CFM
50CFM
-
42dBA
-
3800rpm
2 Lead Wires
70mA
IP55
-
0.35Inch-H2O
OD8032 Series
89AH2625

RoHS

Each
1+
42,690 $
5+
41,630 $
10+
40,560 $
25+
38,440 $
50+
36,300 $
Plus de tarifs
48V
48VDC
Square
DC
80mm
32mm
Ball Bearing
77CFM
77CFM
-
50dBA
7.8W
6000rpm
2 Lead Wires
160mA
IP68
-
0.73Inch-H2O
OD8032-IP68 Series
86K9933

RoHS

Each
25+
92,310 $
50+
87,390 $
100+
83,360 $
250+
77,080 $
48V
48VDC
Square
DC
80mm
32mm
Ball Bearing
31.8CFM
31.8CFM
54m³/h
36dBA
2.6W
3300rpm
2 Lead Wires
-
IP20
0.9m³/min
-
8300 Series
91R0150

RoHS

Each
10+
401,270 $
48V
48VDC
Circular
DC
220mm
51mm
Ball Bearing
553.3CFM
553.3CFM
940m³/h
66dBA
54W
5000rpm
4 Lead Wires
-
IP54
15.667m³/min
-
2200 FTD Series
79R8962

RoHS

Each
25+
195,330 $
50+
181,650 $
100+
172,860 $
250+
167,990 $
48V
48VDC
Square
DC
80mm
38mm
Ball Bearing
131CFM
131CFM
130.98m³/min
71dBA
36W
14000rpm
2 Lead Wires
-
IP20
130.98m³/min
-
8200J Series
85M2157

RoHS

Each
1+
326,460 $
48V
48VDC
Circular
DC
172mm
51mm
Ball Bearing
559CFM
559CFM
15.831m³/min
75dBA
150W
9200rpm
4 Lead Wires
-
IP20
15.831m³/min
-
6300 TD Series
88H3022

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
48V
48VDC
Square
DC
127mm
38mm
Ball Bearing
159CFM
159CFM
270m³/h
56dBA
22W
5000rpm
2 Lead Wires
-
IP20
4.5m³/min
-
DV5200 Series
85M2156

RoHS

Each
1+
356,650 $
48V
48VDC
Circular
DC
172mm
51mm
Ball Bearing
353CFM
353CFM
10m³/min
60dBA
41W
5500rpm
4 Lead Wires
-
IP20
10m³/min
-
6300 TD Series
68Y5241

RoHS

Each
25+
345,780 $
50+
328,140 $
100+
312,270 $
48V
48VDC
Circular
DC
172mm
51mm
Ball Bearing
320.8CFM
320.8CFM
9.09m³/min
58dBA
31W
5000rpm
2 Lead Wires
-
IP68
9.09m³/min
-
6300 U Series
55Y8219
Each
50+
363,700 $
48V
48VDC
Circular
DC
200mm
51mm
Ball Bearing
783CFM
783CFM
1330m³/min
74dBA
139.2W
6500rpm
4 Lead Wires, Locked Rotor
2.9A
-
1330m³/min
-
R200 Series
58P0896

RoHS

Each
100+
26,780 $
250+
24,410 $
48V
48VDC
Square
DC
120mm
38mm
Ball Bearing
120.1CFM
120.1CFM
3.399m³/min
48dBA
10.56W
3200rpm
2 Lead Wires
220mA
-
3.399m³/min
-
AD12038 Series
10R6583

RoHS

Each
25+
100,330 $
50+
93,310 $
100+
88,800 $
250+
86,280 $
48V
48VDC
Square
DC
119mm
38mm
Ball Bearing
88.3CFM
88.3CFM
150m³/h
37dBA
2.5W
2700rpm
2 Lead Wires
-
IP20
2.5m³/min
-
4400 Series
58P0887

RoHS

Each
100+
25,820 $
250+
23,550 $
48V
48VDC
Square
DC
120mm
25mm
Ball Bearing
87.87CFM
87.87CFM
2.486m³/min
39.1dBA
4.8W
2200rpm
2 Lead Wires
100mA
-
2.486m³/min
-
AD12025 Series
1-25 sur 94 articles
sur 4 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique