12VDC DC Axial Fans :
665 produit(s) trouvé(s)Trouvez une vaste gamme de 12VDC DC Axial Fans dans Newark Électronique Canada. Nous stockons une large gamme de DC Axial Fans, tels que 12VDC, 24VDC, 5VDC & 48VDC DC Axial Fans provenant des plus grands fabricants mondiaux, notamment : Delta Electronics, Ebm-papst, NMB Technologies, Multicomp & Adda.
Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 37,770 $ 5+ 36,940 $ 10+ 36,100 $ 25+ 34,420 $ 50+ 32,740 $ Plus de tarifs | 12V | 12VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 4.71CFM | 4.71CFM | 8m³/h | 22.1dBA | 700mW | 5400rpm | 2 Lead Wires | - | IP20 | - | 0.134m³/min | - | 400F Series | ||||||
Each | 1+ 43,430 $ 5+ 39,810 $ 10+ 36,210 $ 25+ 34,270 $ 50+ 33,540 $ Plus de tarifs | 12V | 12VDC | Square | DC | 80mm | 38mm | Ball Bearing | 84.1CFM | 84.1CFM | 2.381m³/min | 55.2dBA | 9.1W | 5700rpm | 2 Lead Wires | 760mA | - | - | 2.381m³/min | - | PMD | ||||||
NMB TECHNOLOGIES | Each | 1+ 20,460 $ 5+ 20,060 $ 10+ 19,660 $ 25+ 18,660 $ 50+ 18,050 $ Plus de tarifs | 12V | 12VDC | Square | DC | 60mm | 10mm | Ball Bearing | 19CFM | 19CFM | 0.54m³/min | 36dBA | 3.24W | 4800rpm | 2 Lead Wires | 270mA | - | - | 0.54m³/min | - | 2404KL Series | |||||
Each | 1+ 52,770 $ 5+ 51,960 $ 10+ 51,160 $ 25+ 50,060 $ 50+ 48,950 $ Plus de tarifs | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 33CFM | 33CFM | 56m³/h | 43dBA | 3W | 6800rpm | 2 Lead Wires | - | IP20 | - | 0.934m³/min | - | 600N Series | ||||||
Each | 1+ 107,380 $ 5+ 105,100 $ 10+ 102,810 $ | 12V | 12VDC | Square | DC | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 10W | 8400rpm | 2 Lead Wires | - | IP20 | - | 2.18m³/min | - | 8200J Series | ||||||
NMB TECHNOLOGIES | Each | 1+ 29,190 $ 5+ 28,960 $ 10+ 28,740 $ 25+ 27,160 $ 50+ 26,110 $ Plus de tarifs | 12V | 12VDC | Square | DC | 60mm | 10mm | Ball Bearing | 19CFM | 19CFM | 0.54m³/min | 36dBA | 3.24W | 4800rpm | 3 Lead Wires, Tachometer | 270mA | - | - | 0.54m³/min | - | 2404KL Series | |||||
NMB TECHNOLOGIES | Each | 1+ 26,680 $ 5+ 24,620 $ 10+ 22,560 $ 25+ 21,630 $ | 12V | 12VDC | Square | DC | 40mm | 20mm | Ball Bearing | 12.36CFM | 12.36CFM | 0.35m³/min | 42dBA | 1.56W | 11000rpm | 2 Lead Wires | 130mA | IP69K | - | 0.35m³/min | - | 04020VA Series | |||||
Each | 1+ 8,360 $ 10+ 7,800 $ 20+ 7,450 $ | 12V | 12VDC | Square | DC | 40mm | 10mm | Vapo Bearing | 7CFM | 7CFM | 0.198m³/min | 20.6dBA | 580mW | 5800rpm | 2 Lead Wires | 48mA | - | - | 0.198m³/min | - | - | ||||||
Each | 1+ 9,680 $ 10+ 9,050 $ 20+ 8,640 $ | 12V | 12VDC | Square | DC | 40mm | 10mm | Vapo Bearing | 9.9CFM | 9.9CFM | 0.28m³/min | 31.4dBA | 1.22W | 8500rpm | 3 Lead Wires | 101mA | - | - | 0.28m³/min | - | - | ||||||
Each | 1+ 51,950 $ 10+ 48,990 $ 50+ 44,370 $ 100+ 41,400 $ 250+ 37,600 $ | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 33CFM | 33CFM | 0.93m³/min | 28dBA | - | 2600rpm | 2 Lead Wires | - | IP68 | - | 0.93m³/min | - | - | ||||||
Each | 1+ 3,940 $ 10+ 3,730 $ 20+ 3,410 $ 50+ 3,200 $ | 12V | 12VDC | Square | DC | 60mm | 15mm | Hydro Wave Bearing | 18.84CFM | 18.84CFM | 32m³/h | 33.05dBA | 1.44W | 3800rpm | 2 Lead Wires | 120mA | - | - | 0.54m³/min | - | - | ||||||
Each | 1+ 4,150 $ 10+ 3,920 $ 20+ 3,580 $ 50+ 3,370 $ | 12V | 12VDC | Square | DC | 80mm | 25mm | Sleeve Bearing | 38.6CFM | 38.6CFM | 65.58m³/h | 33.03dBA | 1.92W | 3000rpm | 2 Lead Wires | 160mA | - | - | 1.093m³/min | - | - | ||||||
DELTA ELECTRONICS | Each | 1+ 7,720 $ | 12V | 12VDC | Square | DC | 30mm | 10mm | Sleeve Bearing | 4.3CFM | 4.3CFM | 0.122m³/min | 27dBA | 840mW | 10500rpm | 3 Lead Wires, Tachometer | 70mA | - | - | 0.122m³/min | - | ASB Series | |||||
DELTA ELECTRONICS | Each | 1+ 31,460 $ 5+ 28,390 $ 10+ 25,340 $ 25+ 23,790 $ 50+ 22,230 $ Plus de tarifs | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 120.07CFM | 120.07CFM | 3.4m³/min | 44dBA | 5.52W | 2900rpm | 2 Lead Wires | 460mA | - | - | 3.4m³/min | - | AFB Series | |||||
Each | 1+ 13,360 $ | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 20.3CFM | 20.3CFM | - | 29dBA | 1.68W | 4000rpm | 2 Lead Wires | 140mA | IP55 | - | - | 0.22Inch-H2O | OD6025 Series | ||||||
DELTA ELECTRONICS | Each | 1+ 14,990 $ 5+ 14,540 $ 10+ 14,000 $ 25+ 13,560 $ 50+ 13,260 $ Plus de tarifs | 12V | 12VDC | Square | DC | 92mm | 25.4mm | Ball Bearing | 67.8CFM | 67.8CFM | 1.92m³/min | 45dBA | 4.8W | 3800rpm | 2 Lead Wires | 400mA | - | - | 1.92m³/min | - | AFB Series | |||||
WAKEFIELD THERMAL | Each | 1+ 48,650 $ 5+ 46,010 $ 10+ 43,360 $ 25+ 41,450 $ 50+ 40,080 $ Plus de tarifs | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 212.6CFM | 212.6CFM | - | 59dBA | 21W | 4600rpm | 2 Lead Wires | 1.75A | - | - | - | - | DC Series | |||||
Each | 1+ 6,580 $ 10+ 6,200 $ 20+ 5,620 $ 50+ 5,240 $ | 12V | 12VDC | Square | DC | 40mm | 10mm | Sleeve Bearing | 7.1CFM | 7.1CFM | - | 23dBA | 820mW | 6100rpm | 2 Lead Wires | 68mA | - | - | - | - | - | ||||||
42AH1038 | NMB TECHNOLOGIES | Each | 1+ 17,100 $ 5+ 15,700 $ 10+ 14,290 $ 25+ 13,240 $ 50+ 12,490 $ Plus de tarifs | 12V | 12VDC | Square | DC | 25mm | 10mm | Sleeve Bearing | 2.65CFM | 2.65CFM | 0.08m³/min | 28.5dBA | 840mW | 13000rpm | 3 Lead Wires | 70mA | - | - | 0.08m³/min | - | 02510SS Series | ||||
Each | 1+ 14,500 $ 5+ 13,830 $ 10+ 13,150 $ 25+ 11,890 $ 50+ 11,210 $ Plus de tarifs | 12V | 12VDC | Square | DC | 40mm | 10mm | Ball Bearing | 6CFM | 6CFM | - | 20dBA | - | 4800rpm | 2 Lead Wires | 80mA | - | - | - | 0.12Inch-H2O | OD4010 Series | ||||||
DELTA ELECTRONICS | Each | 1+ 25,360 $ 5+ 23,080 $ 10+ 20,830 $ 25+ 20,450 $ 50+ 20,080 $ | 12V | 12VDC | Square | DC | 92mm | 38mm | Ball Bearing | 71.69CFM | 71.69CFM | 2.03m³/min | 42.5dBA | 4.2W | 3200rpm | 2 Lead Wires | 350mA | - | - | 2.03m³/min | - | FFB Series | |||||
DELTA ELECTRONICS | Each | 1+ 18,160 $ 5+ 16,560 $ 10+ 14,950 $ 25+ 13,720 $ 50+ 12,830 $ Plus de tarifs | 12V | 12VDC | Square | DC | 40mm | 20mm | Ball Bearing | 10.1CFM | 10.1CFM | 0.286m³/min | 32.5dBA | 1.44W | 9000rpm | 3 Lead Wires, Tachometer | 120mA | - | - | 0.286m³/min | - | EFB Series | |||||
DELTA ELECTRONICS | Each | 1+ 26,820 $ 5+ 24,410 $ 10+ 22,010 $ 25+ 20,190 $ 50+ 19,460 $ Plus de tarifs | 12V | 12VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 95.14CFM | 95.14CFM | 2.694m³/min | 41.5dBA | 3.96W | 2800rpm | 2 Lead Wires | 330mA | - | - | 2.694m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ 108,830 $ 5+ 100,950 $ 10+ 93,060 $ 25+ 85,170 $ 50+ 75,930 $ Plus de tarifs | 12V | 12VDC | Square | DC | 172mm | 25.4mm | Ball Bearing | 214.85CFM | 214.85CFM | 6.084m³/min | 53.5dBA | 14.04W | 5400rpm | 3 Lead Wires, Tachometer | 1.17A | - | - | 6.084m³/min | - | AFB Series | |||||
DELTA ELECTRONICS | Each | 1+ 18,160 $ 5+ 16,560 $ 10+ 14,950 $ 25+ 14,140 $ | 12V | 12VDC | Square | DC | 40mm | 20mm | Ball Bearing | 10.1CFM | 10.1CFM | 0.286m³/min | 32.5dBA | 1.44W | 9000rpm | 3 Lead Wires, Sensor Output | 120mA | - | - | 0.286m³/min | - | EFB Series | |||||