DC Axial Fans:
15 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,480 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 40.6CFM | 40.6CFM | 69m³/h | 32dBA | 2W | 3100rpm | 2 Lead Wires | IP54, IP68 | 1.15m³/min | 8400N Series | |||||
Each | 1+ 44,310 $ 5+ 44,310 $ 10+ 44,310 $ 25+ 44,310 $ 50+ 41,150 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 34.1CFM | 34.1CFM | 58m³/h | 27dBA | 1.4W | 2600rpm | 2 Lead Wires | IP54, IP68 | 0.97m³/min | 8400N Series | |||||
Each | 1+ 38,830 $ 5+ 37,460 $ 10+ 36,100 $ 25+ 34,170 $ 50+ 32,220 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Sleeve Bearing | 34.1CFM | 34.1CFM | 58m³/h | 26dBA | 1.4W | 2600rpm | 2 Lead Wires | IP54, IP68 | 0.97m³/min | 8400N Series | |||||
Each | 1+ 47,600 $ 5+ 46,420 $ 10+ 45,220 $ 25+ 42,840 $ 50+ 40,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Sleeve Bearing | 40.6CFM | 40.6CFM | 69m³/h | 32dBA | 2W | 3100rpm | 2 Lead Wires | IP54, IP68 | 1.15m³/min | 8400N Series | |||||
Each | 1+ 48,010 $ 5+ 44,320 $ 10+ 44,320 $ 25+ 44,320 $ 50+ 44,310 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 40.6CFM | 40.6CFM | 69m³/h | 32dBA | 2W | 3100rpm | 2 Lead Wires | IP54, IP68 | 1.15m³/min | 8400N Series | |||||
Each | 1+ 38,410 $ 5+ 37,850 $ 10+ 36,780 $ 25+ 35,740 $ 50+ 34,960 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 26.5CFM | 26.5CFM | 45m³/h | 21dBA | 1.1W | 2050rpm | 2 Lead Wires | IP20 | 0.75m³/min | 8400N Series | |||||
Each | 1+ 35,880 $ 10+ 35,340 $ 30+ 34,530 $ 50+ 32,240 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 46.5CFM | 46.5CFM | 79m³/h | 37dBA | 2.2W | 3600rpm | 2 Lead Wires | IP54, IP68 | 1.317m³/min | 8400N Series | |||||
Each | 25+ 50,700 $ 50+ 47,530 $ 100+ 44,940 $ 250+ 40,910 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Ball Bearing | 46.5CFM | 46.5CFM | 79m³/h | 37dBA | 2.4W | 3600rpm | 2 Lead Wires | IP54, IP68 | 1.317m³/min | 8400N Series | |||||
Each | 25+ 37,060 $ 50+ 35,000 $ 100+ 32,950 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 46.5CFM | 46.5CFM | 79m³/h | 37dBA | 2.2W | 3600rpm | 2 Lead Wires | IP54, IP68 | 1.317m³/min | 8400N Series | |||||
Each | 25+ 34,170 $ 50+ 32,220 $ 100+ 30,280 $ 250+ 28,350 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 19.4CFM | 33m³/h | 12dBA | 900mW | 1500rpm | 2 Lead Wires | IP54, IP68 | 0.55m³/min | 8400N Series | |||||
Each | 25+ 57,910 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Sleeve Bearing | 19.4CFM | 19.4CFM | 33m³/h | 12dBA | 1.1W | 1500rpm | 3 Lead Wires | IP20 | 0.55m³/min | 8400N Series | |||||
11J7573 RoHS | Each | 25+ 45,970 $ 50+ 43,210 $ 100+ 40,940 $ 250+ 37,420 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 26.5CFM | 26.5CFM | 45m³/h | 21dBA | 600mW | 2050rpm | 2 Lead Wires | IP20 | 0.75m³/min | 8400N Series | ||||
Each | 25+ 36,240 $ 50+ 34,230 $ 100+ 32,210 $ 250+ 30,210 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 19.4CFM | 19.4CFM | 33m³/h | 17dBA | 300mW | 1500rpm | 2 Lead Wires | IP54, IP68 | 0.55m³/min | 8400N Series | |||||
Each | 25+ 35,600 $ 50+ 33,610 $ 100+ 31,640 $ 250+ 29,670 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Sleeve Bearing | 46.5CFM | 46.5CFM | 79m³/h | 37dBA | 2.2W | 3600rpm | 2 Lead Wires | IP20 | 1.317m³/min | 8400N Series | |||||
Each | 25+ 44,220 $ 50+ 41,450 $ 100+ 39,190 $ 250+ 35,670 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 25mm | Ball Bearing | 34.1CFM | 34.1CFM | 58m³/h | 27dBA | 1W | 2600rpm | 2 Lead Wires | IP54, IP68 | 0.97m³/min | 8400N Series |