2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Imprimer la page

                      8412NLE

                      DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Ball Bearing, 19.4 CFM

                      EBM-PAPST 8412NLE
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantEBM-PAPST
                      Réf. Fabricant8412NLE
                      Code Commande11J7571
                      Gamme de produit8400N Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 13 semaine(s)
                      QuantitéPrix
                      25+36,240 $
                      50+34,230 $
                      100+32,210 $
                      250+30,210 $
                      Prix pour :Each
                      Minimum: 36
                      Multiple: 1
                      1 304,64 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantEBM-PAPST
                      Réf. Fabricant8412NLE
                      Code Commande11J7571
                      Gamme de produit8400N Series
                      Fiche technique

                      Data Sheet

                      Supply Voltage VDC12V
                      Supply Voltage12VDC
                      Voltage TypeDC
                      Fan Frame TypeSquare
                      Fan Frame Size80mm
                      External Depth25mm
                      Flow Rate - Imperial19.4CFM
                      Bearing TypeBall Bearing
                      Flow Rate - Metric33m³/h
                      Air Flow - CFM19.4CFM
                      Noise Rating17dBA
                      Power Rating300mW
                      Rated Speed1500rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP54, IP68
                      Air Flow - m3/min0.55m³/min
                      Product Range8400N Series
                      SVHCLead

                      Aperçu du produit

                      The 8400N series DC Axial Fan proves their reputation as space-saving wonders by moving air for hot or cold air exchange in a wide variety of devices and systems. The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage. This enables the air performance to be adapted to the cooling requirements and allows the noise to be reduced, even if the fan does not have a control input. Closed-loop speed control and function monitoring are becoming increasingly important in many applications.

                      • Electronic protection against reverse polarity
                      • Closed-loop speed control and monitoring
                      • GRP (PBT) Housing and GRP (PA) impeller
                      • Exhaust over struts direction of air flow
                      • Counter-clockwise direction of rotation
                      • Connection via 24AWG single wires
                      • Speed signal
                      • Go/No-go alarm
                      • Alarm with speed limit
                      • External temperature sensor
                      • Internal temperature sensor
                      • PWM control input
                      • Analogue control input
                      • Protection against moisture

                      Spécifications techniques

                      Supply Voltage VDC

                      12V

                      Voltage Type

                      DC

                      Fan Frame Size

                      80mm

                      Flow Rate - Imperial

                      19.4CFM

                      Flow Rate - Metric

                      33m³/h

                      Noise Rating

                      17dBA

                      Rated Speed

                      1500rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      0.55m³/min

                      SVHC

                      Lead

                      Supply Voltage

                      12VDC

                      Fan Frame Type

                      Square

                      External Depth

                      25mm

                      Bearing Type

                      Ball Bearing

                      Air Flow - CFM

                      19.4CFM

                      Power Rating

                      300mW

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP54, IP68

                      Product Range

                      8400N Series

                      Documents techniques (3)

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Produits associés

                      4 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :Lead