0
0 articles0,00 $

DC Axial Fans :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
33K8407

RoHS

Each
1+118,930 $
5+113,780 $
10+108,640 $
25+102,570 $
50+102,250 $
Plus de tarifs
24V
24VDC
Square
DC
80mm
38mm
Ball Bearing
78CFM
78CFM
2.18m³/min
55dBA
10W
8400rpm
2 Lead Wires
-
IP20
-
2.18m³/min
-
8200J Series
86K9929

RoHS

Each
1+133,240 $
5+130,840 $
10+128,420 $
25+126,030 $
50+123,630 $
Plus de tarifs
12V
12VDC
Square
DC
80mm
38mm
Ball Bearing
78CFM
78CFM
2.18m³/min
55dBA
10W
8400rpm
2 Lead Wires
-
IP20
-
2.18m³/min
-
8200J Series
89AH2517

RoHS

Each
1+51,250 $
5+49,970 $
10+48,690 $
25+46,120 $
50+43,570 $
Plus de tarifs
12V
12VDC
Square
DC
120mm
38mm
Ball Bearing
150CFM
150CFM
-
52dBA
10W
3200rpm
2 Lead Wires
870mA
IP55
-
-
0.4Inch-H2O
OD1238 XC Series
51AK1629

RoHS

Each
1+61,840 $
5+60,480 $
10+59,110 $
25+56,370 $
50+53,650 $
Plus de tarifs
12V
-
Square
-
120mm
38mm
Ball Bearing
-
154CFM
-
52dBA
10W
3800rpm
2 Lead Wires
1.3A
IP55
IP55
-
0.558Inch-H2O
OD1238 Series
36AJ7529

RoHS

Each
300+41,340 $
1000+40,510 $
12V
-
Square
-
120mm
38mm
Ball Bearing
-
135.8CFM
-
48.2dBA
10W
3195rpm
2 Lead Wires
900mA
IP68
-
-
0.56Inch-H2O
OD1238-IP68 Series
88K1438

RoHS

Each
40+180,430 $
50+176,820 $
100+173,210 $
250+169,600 $
48V
48VDC
Square
DC
127mm
38mm
Ball Bearing
148CFM
148CFM
252m³/h
51dBA
10W
3650rpm
2 Lead Wires
-
IP20
-
4.2m³/min
-
5200N Series
11AC8763

RoHS

Each
42+101,370 $
24V
24VDC
Square
DC
119mm
32mm
Ball Bearing
167CFM
167CFM
4.73m³/min
55dBA
10W
4000rpm
2 Lead Wires
-
IP20
-
4.73m³/min
-
4300N Series
11AC8768

RoHS

Each
42+100,120 $
48V
48VDC
Square
DC
119mm
32mm
Ball Bearing
167CFM
167CFM
4.73m³/min
55dBA
10W
4000rpm
2 Lead Wires
-
IP54, IP68
-
4.73m³/min
-
4300N Series
11AC8760

RoHS

Each
42+105,020 $
12V
12VDC
Square
DC
119mm
32mm
Ball Bearing
167CFM
167CFM
4.73m³/min
55dBA
10W
4000rpm
2 Lead Wires
-
IP20
-
4.73m³/min
-
4300N Series
36AJ7746

RoHS

Each
20+21,680 $
1000+19,870 $
24V
-
Square
-
60mm
38mm
Ball Bearing
-
48CFM
-
58dB
10W
8000rpm
2 Lead Wires
430mA
-
-
-
0.9Inch-H2O
OD6038-VXC Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY

Nouveaux Ventilateurs, Dissipateurs et Gestion thermique