09225VA Series DC Axial Fans :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
Product Range
=09225VA ...
1
(13)
(20)
(14)
(3)
(6)
(15)
(10)
(24)
Supply Voltage VDC
(5)
(10)
Supply Voltage
(1)
(1)
Fan Frame Type
(15)
Voltage Type
(2)
Fan Frame Size
(14)
(1)
External Depth
(15)
Bearing Type
(15)
Flow Rate - Imperial
(2)
Air Flow - CFM
(1)
(1)
(2)
(2)
(1)
(6)
(2)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Supply Voltage VDC | Supply Voltage | Fan Frame Type | Voltage Type | Fan Frame Size | External Depth | Bearing Type | Flow Rate - Imperial | Air Flow - CFM | Flow Rate - Metric | Noise Rating | Power Rating | Rated Speed | Power Connection Type | Current Rating | IP Rating | Air Flow - m3/min | Static Pressure | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMB TECHNOLOGIES | Each | 1+34,380 $ 5+32,960 $ 10+32,450 $ 25+31,030 $ 50+28,710 $ Plus de tarifs | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 96.4CFM | - | 51dB | 9.12W | 5600rpm | 2 Lead Wires | 380mA | - | 2.73m³/min | 150Pa | 09225VA Series | |||||
NMB TECHNOLOGIES | Each | 65+35,150 $ 100+31,850 $ | 12V | 12VDC | Square | DC | 92mm | 25mm | Ball Bearing | 96.41CFM | 96.41CFM | 2.73m³/min | 51dB | 8.64W | 5600rpm | 2 Lead Wires | 720mA | IP69K | 2.73m³/min | - | 09225VA Series | |||||
NMB TECHNOLOGIES | Each | 65+25,960 $ 100+25,630 $ 250+25,290 $ | 24V | - | Square | - | 98mm | 25mm | Ball Bearing | - | 77CFM | - | 45dB | 5.28W | 4500rpm | 2 Lead Wires | 220mA | - | 2.18m³/min | 98Pa | 09225VA Series | |||||
NMB TECHNOLOGIES | Each | 1+48,180 $ 5+43,990 $ 10+39,800 $ 25+36,710 $ 50+35,220 $ Plus de tarifs | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 96.41CFM | 96.41CFM | 2.73m³/min | 51dB | 9.12W | 5600rpm | 2 Lead Wires | 380mA | IP69K | 2.73m³/min | - | 09225VA Series | |||||
NMB TECHNOLOGIES | Each | 65+25,960 $ 100+25,630 $ 250+25,290 $ | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 96.4CFM | - | 51dB | 9.12W | 5600rpm | 2 Lead Wires | 380mA | - | 2.73m³/min | 150Pa | 09225VA Series | |||||
43Y7612 | NMB TECHNOLOGIES | Each | 65+25,960 $ 800+25,290 $ 1200+24,780 $ 2000+24,280 $ 2400+23,770 $ Plus de tarifs | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 77CFM | - | 45dB | 4.8W | 4500rpm | 2 Lead Wires | 400mA | - | 2.18m³/min | 98Pa | 09225VA Series | ||||
NMB TECHNOLOGIES | Each | 65+26,670 $ 800+26,010 $ 1200+25,490 $ 2000+24,980 $ 2400+24,450 $ Plus de tarifs | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 61.1CFM | - | 38.5dB | 2.64W | 3600rpm | 2 Lead Wires | 140mA | - | 1.73m³/min | 65Pa | 09225VA Series | |||||
43Y7630 | NMB TECHNOLOGIES | Each | 65+25,960 $ 800+25,290 $ 1200+24,780 $ 2000+24,280 $ 2400+23,770 $ Plus de tarifs | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 54CFM | - | 35.5dB | 2.64W | 3200rpm | 2 Lead Wires | 110mA | - | 1.53m³/min | 50Pa | 09225VA Series | ||||
43Y7660 | NMB TECHNOLOGIES | Each | 65+26,800 $ 800+26,140 $ 1200+25,620 $ 2000+25,090 $ 2400+24,580 $ Plus de tarifs | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 96.4CFM | - | 51dB | 9.1W | 5600rpm | 2 Lead Wires, Locked Rotor | 380mA | - | 2.73m³/min | 150Pa | 09225VA Series | ||||
43Y7662 | NMB TECHNOLOGIES | Each | 65+25,960 $ 800+25,290 $ 1200+24,780 $ 2000+24,280 $ 2400+23,770 $ Plus de tarifs | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 96.4CFM | - | 51dB | 9.1W | 5600rpm | 2 Lead Wires | 380mA | - | 2.73m³/min | 150Pa | 09225VA Series | ||||
43Y7626 | NMB TECHNOLOGIES | Each | 65+30,200 $ 800+29,590 $ 1200+29,000 $ 2000+28,390 $ 2400+27,790 $ Plus de tarifs | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 96.4CFM | - | 51dB | 8.6W | 5600rpm | 2 Lead Wires, Tachometer | 720mA | - | 2.73m³/min | 150Pa | 09225VA Series | ||||
43Y7657 | NMB TECHNOLOGIES | Each | 65+29,210 $ 800+28,630 $ 1200+28,050 $ 2000+27,460 $ 2400+26,870 $ Plus de tarifs | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 85.8CFM | - | 48dB | 6.7W | 5000rpm | 2 Lead Wires | 280mA | - | 2.43m³/min | 120Pa | 09225VA Series | ||||
74AJ7185 RoHS | NMB TECHNOLOGIES | Each | 1+31,580 $ 5+29,990 $ 10+28,130 $ 25+26,360 $ 50+24,420 $ Plus de tarifs | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 68.1CFM | - | 42dB | 3.6W | 4000rpm | 2 Lead Wires | 300mA | - | 1.93m³/min | - | 09225VA Series | ||||
74AJ7187 RoHS | NMB TECHNOLOGIES | Each | 1+31,580 $ 5+29,990 $ 10+28,130 $ 25+26,360 $ 50+24,420 $ Plus de tarifs | 24V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 68.1CFM | - | 42dB | 4.08W | 4000rpm | 2 Lead Wires | 170mA | - | 1.93m³/min | - | 09225VA Series | ||||
NMB TECHNOLOGIES | Each | 1+36,380 $ 5+33,200 $ 10+30,020 $ 25+27,660 $ 50+26,510 $ Plus de tarifs | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 96.4CFM | - | 51dB | 8.64W | 5600rpm | 2 Lead Wires | 720mA | - | 2.73m³/min | - | 09225VA Series | |||||