DC Brushless M Series DC Axial Fans :
79 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,910 $ 5+ 9,210 $ 10+ 8,510 $ 25+ 8,330 $ 50+ 8,150 $ | 12V | Square | 80mm | 25mm | Vapo Bearing | 33CFM | 28dBA | 780mW | 2600rpm | 2 Lead Wires | 65mA | DC Brushless M Series | ||||||
Each | 1+ 15,390 $ 5+ 14,150 $ 10+ 12,920 $ 25+ 11,970 $ 50+ 11,300 $ Plus de tarifs | 12V | Square | 60mm | 25mm | Vapo Bearing | 27CFM | 31.2dBA | 1.56W | 5200rpm | 2 Lead Wires | 130mA | DC Brushless M Series | ||||||
Each | 1+ 10,280 $ 5+ 9,480 $ 10+ 8,680 $ 25+ 8,330 $ 50+ 8,150 $ Plus de tarifs | 12V | Square | 40mm | 10mm | Vapo Bearing | 7CFM | 20.6dBA | 480mW | 5800rpm | 2 Lead Wires | 40mA | DC Brushless M Series | ||||||
Each | 1+ 9,080 $ | 12V | Square | 80mm | 15mm | Vapo Bearing | 30CFM | 30.8dBA | 1.08W | 2400rpm | 2 Lead Wires | 90mA | DC Brushless M Series | ||||||
Each | 1+ 21,220 $ 5+ 19,490 $ 10+ 17,770 $ 25+ 16,480 $ 50+ 15,990 $ Plus de tarifs | 5V | Square | 17mm | 8mm | Vapo Bearing | 0.9CFM | 21.5dBA | 470mW | 21000rpm | 2 Lead Wires | 93mA | DC Brushless M Series | ||||||
Each | 1+ 12,500 $ 5+ 11,530 $ 10+ 10,750 $ 25+ 10,530 $ 50+ 10,290 $ Plus de tarifs | 12V | Square | 60mm | 15mm | Vapo Bearing | 17.6CFM | 21.3dBA | 480mW | 3000rpm | 2 Lead Wires | 40mA | DC Brushless M Series | ||||||
Each | 1+ 14,380 $ 5+ 13,930 $ 10+ 13,670 $ 25+ 13,400 $ 50+ 13,100 $ Plus de tarifs | 5V | Square | 25mm | 10mm | Vapo Bearing | 3.5CFM | 23dBA | 530mW | 13000rpm | 2 Lead Wires | 105mA | DC Brushless M Series | ||||||
Each | 1+ 14,780 $ | 5V | Square | 25mm | 15mm | Vapo Bearing | 3.1CFM | 20dBA | 430mW | 10000rpm | 2 Lead Wires | 85mA | DC Brushless M Series | ||||||
Each | 1+ 14,380 $ 5+ 13,930 $ 10+ 13,670 $ 25+ 13,400 $ 50+ 13,100 $ Plus de tarifs | 5V | Square | 25mm | 6mm | Vapo Bearing | 3CFM | 24.8dBA | 580mW | 13000rpm | 2 Lead Wires | 115mA | DC Brushless M Series | ||||||
Each | 1+ 8,820 $ 5+ 8,550 $ 10+ 8,370 $ 25+ 8,210 $ 50+ 8,020 $ Plus de tarifs | 12V | Square | 50mm | 15mm | Vapo Bearing | 13CFM | 29dBA | 510mW | 5000rpm | 2 Lead Wires | 42mA | DC Brushless M Series | ||||||
Each | 1+ 13,630 $ 5+ 12,530 $ 10+ 11,430 $ 25+ 10,600 $ 50+ 10,000 $ Plus de tarifs | 12V | Square | 60mm | 10mm | Vapo Bearing | 16.3CFM | 28.5dBA | 1.3W | 4000rpm | 2 Lead Wires | 108mA | DC Brushless M Series | ||||||
Each | 1+ 12,970 $ 5+ 12,040 $ 10+ 11,760 $ 25+ 11,530 $ | 12V | Square | 60mm | 25mm | Vapo Bearing | 19.3CFM | 22dBA | 870mW | 3800rpm | 2 Lead Wires | 72mA | DC Brushless M Series | ||||||
Each | 1+ 18,190 $ 5+ 16,700 $ 10+ 15,220 $ 25+ 14,110 $ 50+ 13,320 $ Plus de tarifs | 5V | Square | 30mm | 10mm | Vapo Bearing | 4.7CFM | 21dBA | 400mW | 9500rpm | 2 Lead Wires | 80mA | DC Brushless M Series | ||||||
Each | 1+ 16,670 $ 5+ 15,340 $ 10+ 13,990 $ 25+ 12,970 $ 50+ 12,390 $ Plus de tarifs | 24V | Square | 60mm | 25mm | Vapo Bearing | 27CFM | 31.2dBA | 1.92W | 5200rpm | 2 Lead Wires | 80mA | DC Brushless M Series | ||||||
Each | 1+ 26,330 $ 5+ 24,180 $ 10+ 22,020 $ 25+ 20,830 $ 50+ 20,050 $ Plus de tarifs | 24V | Square | 120mm | 25mm | Vapo Bearing | 108.2CFM | 44.5dBA | 5W | 3100rpm | 2 Lead Wires | 207mA | DC Brushless M Series | ||||||
Each | 1+ 27,300 $ 5+ 25,050 $ 10+ 22,800 $ 25+ 21,550 $ 50+ 20,300 $ Plus de tarifs | 24V | Square | 120mm | 25mm | Vapo Bearing | 93CFM | 40.5dBA | 3.5W | 2700rpm | 2 Lead Wires | 146mA | DC Brushless M Series | ||||||
Each | 1+ 20,620 $ 5+ 18,950 $ 10+ 17,270 $ 25+ 16,020 $ 50+ 15,520 $ Plus de tarifs | 5V | Square | 20mm | 8mm | Vapo Bearing | 1.3CFM | 21dBA | 340mW | 12000rpm | 2 Lead Wires | 68mA | DC Brushless M Series | ||||||
Each | 1+ 14,380 $ 5+ 13,930 $ 10+ 13,670 $ 25+ 13,400 $ 50+ 13,100 $ Plus de tarifs | 5V | Square | 30mm | 10mm | Vapo Bearing | 5.5CFM | 23dBA | 600mW | 11000rpm | 2 Lead Wires | 120mA | DC Brushless M Series | ||||||
Each | 1+ 24,400 $ 5+ 22,440 $ 10+ 20,910 $ 25+ 20,510 $ 50+ 20,050 $ Plus de tarifs | 24V | Square | 120mm | 25mm | Vapo Bearing | 75CFM | 34dBA | 2W | 2200rpm | 2 Lead Wires | 84mA | DC Brushless M Series | ||||||
Each | 1+ 10,280 $ 5+ 9,480 $ 10+ 8,680 $ 25+ 8,330 $ 50+ 8,150 $ Plus de tarifs | 5V | Square | 50mm | 10mm | Vapo Bearing | 13.8CFM | 30.7dBA | 780mW | 5800rpm | 2 Lead Wires | 155mA | DC Brushless M Series | ||||||
Each | 1+ 8,820 $ 5+ 8,550 $ 10+ 8,370 $ 25+ 8,210 $ 50+ 8,020 $ Plus de tarifs | 12V | Square | 50mm | 15mm | Vapo Bearing | 18.6CFM | 38.1dBA | 1.2W | 7200rpm | 2 Lead Wires | 100mA | DC Brushless M Series | ||||||
Each | 1+ 20,310 $ 5+ 18,660 $ 10+ 17,000 $ 25+ 15,750 $ 50+ 14,860 $ Plus de tarifs | 12V | Square | 30mm | 10mm | Vapo Bearing | 4.6CFM | 20dBA | 390mW | 8600rpm | 2 Lead Wires | 32mA | DC Brushless M Series | ||||||
Each | 1+ 16,240 $ 5+ 14,950 $ 10+ 13,670 $ 25+ 13,400 $ 50+ 13,100 $ Plus de tarifs | 5V | Square | 35mm | 10mm | Vapo Bearing | 7.2CFM | 28dBA | 680mW | 10000rpm | 2 Lead Wires | 135mA | DC Brushless M Series | ||||||
Each | 25+ 9,300 $ 50+ 9,010 $ 100+ 8,710 $ 250+ 8,400 $ | 12V | Square | 92mm | 25mm | Vapo Bearing | 39.5CFM | 28dBA | 900mW | 2400rpm | 2 Lead Wires | 75mA | DC Brushless M Series | ||||||
Each | 1+ 25,330 $ 5+ 23,290 $ 10+ 21,740 $ 25+ 21,310 $ 50+ 20,840 $ Plus de tarifs | 12V | Square | 120mm | 38mm | Vapo Bearing | 93CFM | 37dBA | 2.9W | 2100rpm | 2 Lead Wires | 241mA | DC Brushless M Series | ||||||