OD1238-IP68 Series DC Axial Fans :
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 49,780 $ 5+ 44,850 $ 10+ 39,900 $ 25+ 36,830 $ 50+ 33,750 $ Plus de tarifs | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 124CFM | 124CFM | 44dBA | 12W | 2900rpm | 2 Lead Wires | 500mA | IP68 | 0.47Inch-H2O | OD1238-IP68 Series | ||||||
Each | 1+ 41,690 $ | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 115CFM | 115CFM | 41dBA | 4.8W | 2600rpm | 2 Lead Wires | 400mA | IP68 | 0.43Inch-H2O | OD1238-IP68 Series | ||||||
Each | 10+ 49,920 $ 25+ 47,280 $ | 48V | 48VDC | Square | DC | 120mm | 38mm | Ball Bearing | 124CFM | 124CFM | 44dBA | 14W | 2900rpm | 2 Lead Wires | 290mA | IP68 | 0.47Inch-H2O | OD1238-IP68 Series | ||||||
Each | 1+ 58,820 $ 1000+ 53,920 $ | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 135.8CFM | 48.2dBA | 10W | 3195rpm | 2 Lead Wires | 900mA | IP68 | 0.56Inch-H2O | OD1238-IP68 Series | ||||||
Each | 1+ 58,820 $ 1000+ 53,920 $ | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 114.7CFM | 41.3dBA | 8W | 2597rpm | 2 Lead Wires | 340mA | IP68 | 0.43Inch-H2O | OD1238-IP68 Series | ||||||
Each | 1+ 58,820 $ 1000+ 53,920 $ | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 135.8CFM | 48.2dBA | 15W | 3195rpm | 2 Lead Wires | 620mA | IP68 | 0.56Inch-H2O | OD1238-IP68 Series | ||||||
Each | 1+ 58,820 $ 1000+ 53,920 $ | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 89.5CFM | 35.6dBA | 4W | 1975rpm | 2 Lead Wires | 150mA | IP68 | 0.32Inch-H2O | OD1238-IP68 Series | ||||||
Each | 1+ 66,370 $ 1000+ 60,850 $ | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 135.8CFM | 48.2dBA | 15W | 3195rpm | 2 Lead Wires | 300mA | IP68 | 0.56Inch-H2O | OD1238-IP68 Series | ||||||
Each | 1+ 66,370 $ 1000+ 60,850 $ | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 114.7CFM | 41.3dBA | 7W | 2597rpm | 2 Lead Wires | 140mA | IP68 | 0.43Inch-H2O | OD1238-IP68 Series | ||||||
Each | 1+ 66,370 $ 1000+ 60,850 $ | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 89.5CFM | 35.6dBA | 4W | 1975rpm | 2 Lead Wires | 70mA | IP68 | 0.32Inch-H2O | OD1238-IP68 Series | ||||||