OD1238 VXC Series DC Axial Fans :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Range
=OD1238 V...
1
(13)
(18)
(12)
(3)
(6)
(14)
(10)
(23)
Supply Voltage VDC
(2)
(3)
(2)
Fan Frame Type
(7)
Fan Frame Size
(7)
External Depth
(7)
Bearing Type
(7)
Air Flow - CFM
(7)
Noise Rating
(3)
(4)
Power Rating
(3)
(1)
Rated Speed
(7)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Supply Voltage VDC | Fan Frame Type | Fan Frame Size | External Depth | Bearing Type | Air Flow - CFM | Noise Rating | Power Rating | Rated Speed | Power Connection Type | Current Rating | IP Rating | IP Rating | Static Pressure | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+76,480 $ 5+74,200 $ 10+71,890 $ 25+69,980 $ 50+68,070 $ Plus de tarifs | 12V | Square | 120mm | 38mm | Ball Bearing | 226CFM | 65dB | - | 5000rpm | 2 Lead Wires | 3.6A | - | - | 1.35Inch-H2O | OD1238-VXC Series | ||||||
83AK2424 RoHS | Each | 1+79,970 $ 5+78,070 $ 10+74,650 $ 25+70,450 $ 50+67,030 $ Plus de tarifs | 12V | Square | 120mm | 38mm | Ball Bearing | 226CFM | 65dB | - | 5000rpm | 2 Lead Wires | 3.6A | - | - | 1.35Inch-H2O | OD1238 VXC Series | |||||
51AK1639 RoHS | ORION FANS | Each | 1+158,340 $ 5+154,570 $ 10+147,790 $ 25+139,490 $ 50+132,710 $ Plus de tarifs | 24V | Square | 120mm | 38mm | Ball Bearing | 226CFM | 65dB | 40.8W | 5000rpm | 2 Lead Wires | 1.7A | - | - | - | OD1238-VXC Series | ||||
51AK1638 RoHS | ORION FANS | Each | 1+168,250 $ 25+161,580 $ 50+157,880 $ 100+153,430 $ 250+148,980 $ | 24V | Square | 120mm | 38mm | Ball Bearing | 226CFM | 65dB | 40.8W | 5000rpm | 2 Lead Wires | 1.7A | IP55 | IP55 | 1.35Inch-H2O | OD1238 VXC Series | ||||
83AK2426 RoHS | Each | 1+103,860 $ 5+101,600 $ 10+99,330 $ 25+94,790 $ 50+90,260 $ Plus de tarifs | 48V | Square | 120mm | 38mm | Ball Bearing | 226CFM | 65dB | 48W | 5000rpm | 4 Lead Wires, PWM Control, Tachometer | 1A | - | - | - | OD1238 VXC Series | |||||
Each | 500+43,490 $ 1000+39,870 $ | 48V | Square | 120mm | 38mm | Ball Bearing | 226CFM | 65dB | - | 5000rpm | 2 Lead Wires | 1A | - | - | 1.35Inch-H2O | OD1238-VXC Series | ||||||
Each | 1+80,730 $ 5+78,710 $ 10+76,690 $ 25+75,160 $ 50+73,630 $ Plus de tarifs | 24V | Square | 120mm | 38mm | Ball Bearing | 226CFM | 65dB | 40.8W | 5000rpm | 3 Lead Wires, PWM Control, Tachometer | 1.7A | - | - | 1.35Inch-H2O | OD1238 VXC Series | ||||||